Nichicon - Aluminum Electrolytic Capacitors
31.749 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (606)
- Aluminum Electrolytic Capacitors - Radial Leaded (16.217)
- Aluminum Electrolytic Capacitors - SMD (4.362)
- Aluminum Electrolytic Capacitors - Screw Terminal (2.678)
- Aluminum Electrolytic Capacitors - Snap In (4.940)
- Aluminum Organic Polymer Capacitors (2.946)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UWD1V101MCL1GS TTI: UWD1V101MCL1GS Nichicon Availability: 0In Stock500 On Order Expected 26-May-27 Aluminum Electrolytic Capacitors - SMD 35volts 100uF AEC-Q200 | 0In Stock500 On Order Expected 26-May-27 | Low Impedance Electrolytic Capacitors | 100 uF | 35 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 5000 Hour | ||||||
Mfr: UCPW6151MHD TTI: UCPW6151MHD Nichicon Aluminum Electrolytic Capacitors - Radial Leaded 420V 150uF 20% | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 150 uF | 420 VDC | 18 mm | 35.5 mm | 10000 Hour | |||||
Mfr: UCY2G6R8MPD1TD TTI: UCY2G6R8MPD1TD Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 6.8uF 400V 20% AEC-Q200 | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 6.8 uF | 400 VDC | 10 mm | 16 mm | 12000 Hour | |||||
Mfr: PCX1C221MCL1GS TTI: PCX1C221MCL1GS Nichicon Availability: 0In Stock60.800 On Order Expected Aluminum Organic Polymer Capacitors 16V 220uF 20% AEC-Q200 | 0In Stock60.800 On Order Expected | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 16 VDC | 8 mm | 12 mm (0.472 in) | 27 mOhms | 3000 Hours | ||||
Mfr: UBT1V471MHD8 TTI: UBT1V471MHD8 Nichicon Availability: 0In Stock3.000 On Order Expected 26-May-27 Aluminum Electrolytic Capacitors - Radial Leaded 470uF 35 Volts 20% AEC-Q200 | 0In Stock3.000 On Order Expected 26-May-27 | High Temp Electrolytic Capacitors | Radial | 470 uF | 35 VDC | 12.5 mm | 20 mm | 10000 Hour | |||||
Mfr: UCY2D680MHD3TO TTI: UCY2D680MHD3TO Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 68uF 200 Volts 20% AEC-Q200 | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 68 uF | 200 VDC | ||||||||
Mfr: UCY2G470MHD3TN TTI: UCY2G470MHD3TN Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 47uF 400 Volts 20% AEC-Q200 | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 400 VDC | 18 mm | 20 mm | 12000 Hour | |||||
Mfr: UBW1H221MPD1TD TTI: UBW1H221MPD1TD Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 220uF 50 Volts 20% AEC-Q200 | 0In Stock | High Temp Electrolytic Capacitors | Radial | 220 uF | 50 VDC | 10 mm | 20 mm | 2000 Hour | |||||
Mfr: PCV1H470MCL7GS TTI: PCV1H470MCL7GS Nichicon Aluminum Organic Polymer Capacitors 50V 47uF 105C AEC-Q200 | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 47 uF | 50 VDC | 8 mm | 10 mm (0.394 in) | 29 mOhms | 3000 Hours | ||||
Mfr: PCV2A100MCL1GS TTI: PCV2A100MCL1GS Nichicon Availability: 0In Stock6.000 On Order Expected 31-Aug-27 Aluminum Organic Polymer Capacitors 10uF 100 Volts 20% AEC-Q200 | 0In Stock6.000 On Order Expected 31-Aug-27 | Aluminum Polymer Capacitors | SMD/SMT | 10 uF | 100 VDC | 8 mm | 12 mm (0.472 in) | 45 mOhms | 3000 Hours | ||||
Mfr: PCH1K680MCL1GS TTI: PCH1K680MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 68UF 80V 10X12.7 SMD | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 68 uF | 80 VDC | 10 mm | 12.7 mm (0.5 in) | 28 mOhms | 4000 Hours | ||||
Mfr: PCH1V680MCL1GS TTI: PCH1V680MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 68UF 35V 8X7.0 SMD | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 68 uF | 35 VDC | 8 mm | 7 mm (0.276 in) | 44 mOhms | 4000 Hours | ||||
Mfr: PCZ1V101MCL6GS TTI: PCZ1V101MCL6GS Nichicon Aluminum Organic Polymer Capacitors 35V 100uf 20% AEC-Q200 | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 35 VDC | 8 mm | 10 mm (0.394 in) | 22 mOhms | 2000 Hours | ||||
Mfr: UCM1H471MNJ1MS TTI: UCM1H471MNJ1MS Nichicon Aluminum Electrolytic Capacitors - SMD 50V 470uf 20% AEC-Q200 | 0In Stock | Low Impedance Electrolytic Capacitors | 470 uF | 50 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 5000 Hour | ||||||
Mfr: GYC1H151MCQ1GS TTI: GYC1H151MCQ1GS Nichicon Aluminum Organic Polymer Capacitors 50VDC 150uF 20% AEC-Q200 | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 150 uF | 50 VDC | 10 mm | 12.5 mm (0.492 in) | 18 mOhms | 4000 Hours | ||||
Mfr: PCM1H220MCL1GS TTI: PCM1H220MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 50VDC 22uF 20% Polymer High Voltage Type AEC-Q200 | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 22 uF | 50 VDC | 8 mm | 7 mm (0.276 in) | 8000 Hours | |||||
Mfr: LGA2W221MELA35 TTI: LGA2W221MELA35 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450V 220uF 20% AEC-Q200 25x35mm | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 220 uF | 450 VDC | 25 mm (0.984 in) | 35 mm (1.378 in) | 5000 Hours | |||||
Mfr: LGG2C102MELA35 TTI: LGG2C102MELA35 Nichicon Availability: 0In Stock500 On Order Expected Aluminum Electrolytic Capacitors - Snap In 160volts 1000uF 105c 25x35x10L/S | 0In Stock500 On Order Expected | Aluminum Electrolytic Capacitors | Snap In | 1000 uF | 160 VDC | 25 mm (0.984 in) | 35 mm (1.378 in) | 2000 Hour | EET-HC2C102CA | ||||
Mfr: UZG1V100MCL1GB TTI: UZG1V100MCL1GB Nichicon Availability: 0In Stock2.000 On Order Expected 13-Apr-27 Aluminum Electrolytic Capacitors - SMD 35volts 10uF AEC-Q200 | 0In Stock2.000 On Order Expected 13-Apr-27 | Aluminum Electrolytic Capacitors | 10 uF | 35 VDC | 5 mm (0.197 in) | 3.9 mm (0.154 in) | 1000 Hour | ||||||
Mfr: UUA1H2R2MCL1GS TTI: UUA1H2R2MCL1GS Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - SMD 50volts 2.2uF AEC-Q200 | 0In Stock | Aluminum Electrolytic Capacitors | 2.2 uF | 50 VDC | 4 mm (0.157 in) | 5.8 mm (0.228 in) | 3000 Hour | ||||||
Mfr: UCY2G181MHD TTI: UCY2G181MHD Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 400volts 180uF AEC-Q200 | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 180 uF | 400 VDC | 18 mm | 46 mm | 12000 Hour | |||||
Mfr: LGY1J822MELC45 TTI: LGY1J822MELC45 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 63volts 8200uF 105c 35x45x10L/S | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 8.2 mF | 63 VDC | 35 mm (1.378 in) | 45 mm (1.772 in) | ||||||
Mfr: UCD1H2R2MCL1GS TTI: UCD1H2R2MCL1GS Nichicon Availability: 0In Stock8.000 On Order Expected 19-May-27 Aluminum Electrolytic Capacitors - SMD 50volts 2.2uF AEC-Q200 | 0In Stock8.000 On Order Expected 19-May-27 | Low Impedance Electrolytic Capacitors | 2.2 uF | 50 VDC | 4 mm (0.157 in) | 5.8 mm (0.228 in) | 2000 Hour | ||||||
Mfr: UCY2D470MHD3 TTI: UCY2D470MHD3 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 200V 47uF AEC-Q200 | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 200 VDC | 12.5 mm | 20 mm | 12000 Hour | |||||
Mfr: LGN2D102MELA45 TTI: LGN2D102MELA45 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 200volts 1000uF 105c 25x45x10L/S | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 1000 uF | 200 VDC | 25 mm (0.984 in) | 45 mm (1.772 in) | 3000 Hour | EET-HC2D102JA EET-HC2D102CA EET-ED2D102CA |