Nichicon - Aluminum Electrolytic Capacitors
31.749 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (606)
- Aluminum Electrolytic Capacitors - Radial Leaded (16.217)
- Aluminum Electrolytic Capacitors - SMD (4.362)
- Aluminum Electrolytic Capacitors - Screw Terminal (2.678)
- Aluminum Electrolytic Capacitors - Snap In (4.940)
- Aluminum Organic Polymer Capacitors (2.946)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UHE1V471MHD6TO TTI: UHE1V471MHD6TO Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 35 Volts 20% | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 35 VDC | 12.5 mm | 15 mm | 49 mOhms | 7000 Hour | |||
Mfr: UHE1E221MPD TTI: UHE1E221MPD Nichicon Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 25volts 220uF 8x11.5 20% 3.5LS | Not Available Online | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 25 VDC | 8 mm | 11.5 mm | 130 mOhms | 7000 Hour | |||
Mfr: UHE2A560MPD TTI: UHE2A560MPD Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 100volts 56uF 105c 8x20 3.5LS | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 56 uF | 100 VDC | 8 mm | 20 mm | 330 mOhms | 7000 Hour | |||
Mfr: UPJ1E471MHD6TO TTI: UPJ1E471MHD6TO Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 25 Volts 20% | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 25 VDC | 12.5 mm | 15 mm | 110 mOhms | 5000 Hour | |||
Mfr: UHE2A391MHD6 TTI: UHE2A391MHD6 Nichicon Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 100V 390uF 20% | Not Available Online | Low Impedance Electrolytic Capacitors | Radial | 390 uF | 100 VDC | 18 mm | 25 mm | 57 mOhms | 10000 Hour | |||
Mfr: UHE2A331MHD6 TTI: UHE2A331MHD6 Nichicon Aluminum Electrolytic Capacitors - Radial Leaded 100V 330uF 20% | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 330 uF | 100 VDC | 18 mm | 20 mm | 80 mOhms | 10000 Hour | |||
Mfr: UVY2G4R7MPD1TD TTI: UVY2G4R7MPD1TD Nichicon Aluminum Electrolytic Capacitors - Radial Leaded 4.7uF 400 Volts 20% | Not Available Online | High Temp Electrolytic Capacitors | Radial | 4.7 uF | 400 VDC | 10 mm | 12.5 mm | 1000 Hour | ||||
Mfr: UCS2D470MHD1TO TTI: UCS2D470MHD1TO Nichicon Aluminum Electrolytic Capacitors - Radial Leaded 47uF 200 Volts 20% | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 200 VDC | 12.5 mm | 20 mm | 10000 Hour | ||||
Mfr: UHV1E471MPD1TD TTI: UHV1E471MPD1TD Nichicon Aluminum Electrolytic Capacitors - Radial Leaded 470uF 25 Volts 20% | Not Available Online | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 25 VDC | 10 mm | 12.5 mm | 43 mOhms | 6000 Hour | |||
Mfr: UPW1H152MHD6 TTI: UPW1H152MHD6 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50volts 1500uF AEC-Q200 | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 1.5 mF | 50 VDC | 16 mm | 35.5 mm | 25 mOhms | 8000 Hour | |||
Mfr: UPZ2D331MHD TTI: UPZ2D331MHD Nichicon Availability: 0In Stock100 On Order Expected 26-Jan-27 Aluminum Electrolytic Capacitors - Radial Leaded 200volts 330uF 16X35.5 20% | 0In Stock100 On Order Expected 26-Jan-27 | General Purpose Electrolytic Capacitors | Radial | 330 uF | 200 VDC | 16 mm | 35.5 mm | 2000 Hour | ||||
Mfr: UPW1V151MPD TTI: UPW1V151MPD Nichicon Aluminum Electrolytic Capacitors - Radial Leaded 35volts 150uF AEC-Q200 | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 150 uF | 35 VDC | 8 mm | 11.5 mm | 117 mOhms | 3000 Hour | |||
Mfr: UPW2A221MHD6TN TTI: UPW2A221MHD6TN Nichicon Aluminum Electrolytic Capacitors - Radial Leaded 220uF 100V 20% AEC-Q200 | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 100 VDC | 18 mm | 20 mm | 110 mOhms | 8000 Hour | |||
Mfr: UUP1V3R3MCL1GS TTI: UUP1V3R3MCL1GS Nichicon Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 35volts 3.3uF AEC-Q200 | Not Available Online | Bi-Polar/Non-Polar Electrolytic Capacitors | 3.3 uF | 35 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | ||||||
Mfr: UUX1E470MCL1GS TTI: UUX1E470MCL1GS Nichicon Aluminum Electrolytic Capacitors - SMD 25volts 47uF 20% 105c 10X10 | 0In Stock | Aluminum Electrolytic Capacitors | 47 uF | 25 VDC | 8 mm (0.315 in) | 6.2 mm (0.244 in) | 2000 Hour | |||||
Mfr: UUX2A4R7MCL1GS TTI: UUX2A4R7MCL1GS Nichicon Availability: 0In Stock5.000 On Order Expected 04-May-27 Aluminum Electrolytic Capacitors - SMD 100V 4.7uF 105c 8X6.2 | 0In Stock5.000 On Order Expected 04-May-27 | Aluminum Electrolytic Capacitors | 4.7 uF | 100 VDC | 8 mm (0.315 in) | 6.2 mm (0.244 in) | 2000 Hour | |||||
Mfr: UCD1J680MNL1GS TTI: UCD1J680MNL1GS Nichicon Availability: 0In Stock2.000 On Order Expected 12-May-27 Aluminum Electrolytic Capacitors - SMD 63volts 68uF AEC-Q200 | 0In Stock2.000 On Order Expected 12-May-27 | Low Impedance Electrolytic Capacitors | 68 uF | 63 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 5000 Hour | |||||
Mfr: UCY2G680MHD3 TTI: UCY2G680MHD3 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 400V 68uF AEC-Q200 | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 68 uF | 400 VDC | 18 mm | 25 mm | 12000 Hour | ||||
Mfr: UCY2D331MHD6 TTI: UCY2D331MHD6 Nichicon Aluminum Electrolytic Capacitors - Radial Leaded 200volts 330uF AEC-Q200 | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 330 uF | 200 VDC | 18 mm | 31.5 mm | 12000 Hour | ||||
Mfr: LGX2W331MELB45 TTI: LGX2W331MELB45 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450volts 330uF 105c 30x45x10L/S | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 330 uF | 450 VDC | 30 mm (1.181 in) | 45 mm (1.772 in) | 5000 Hour | ||||
Mfr: LGY1H682MELC30 TTI: LGY1H682MELC30 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 50volts 6800uF 105c 35x30x10L/S | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 6.8 mF | 50 VDC | 35 mm (1.378 in) | 30 mm (1.181 in) | 5000 Hour | ||||
Mfr: UCD1A101MCL1GS TTI: UCD1A101MCL1GS Nichicon Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 10volts 100uF AEC-Q200 | Not Available Online | Low Impedance Electrolytic Capacitors | 100 uF | 10 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 2000 Hour | |||||
Mfr: UZT1C100MCL1GB TTI: UZT1C100MCL1GB Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - SMD 16V 10uF AEC-Q200 | 0In Stock | Aluminum Electrolytic Capacitors | 10 uF | 16 VDC | 5 mm (0.197 in) | 4.5 mm (0.177 in) | 1000 Hour | |||||
Mfr: UUE1V221MNS1MS TTI: UUE1V221MNS1MS Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - SMD 35volts 220uF AEC-Q200 | 0In Stock | Aluminum Electrolytic Capacitors | 220 uF | 35 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | ||||||
Mfr: UCY2E101MHD6 TTI: UCY2E101MHD6 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 250volts 100uF AEC-Q200 | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 250 VDC | 12.5 mm | 35.5 mm | 12000 Hour |