Nichicon - Aluminum Electrolytic Capacitors
31.749 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (606)
- Aluminum Electrolytic Capacitors - Radial Leaded (16.217)
- Aluminum Electrolytic Capacitors - SMD (4.362)
- Aluminum Electrolytic Capacitors - Screw Terminal (2.678)
- Aluminum Electrolytic Capacitors - Snap In (4.940)
- Aluminum Organic Polymer Capacitors (2.946)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UCD1H2R2MCL1GS TTI: UCD1H2R2MCL1GS Nichicon Availability: 0In Stock8.000 On Order Expected 19-May-27 Aluminum Electrolytic Capacitors - SMD 50volts 2.2uF AEC-Q200 | 0In Stock8.000 On Order Expected 19-May-27 | Low Impedance Electrolytic Capacitors | 2.2 uF | 50 VDC | 4 mm (0.157 in) | 5.8 mm (0.228 in) | 2000 Hour | ||||||
Mfr: UCY2D470MHD3 TTI: UCY2D470MHD3 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 200V 47uF AEC-Q200 | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 200 VDC | 12.5 mm | 20 mm | 12000 Hour | |||||
Mfr: LGN2D102MELA45 TTI: LGN2D102MELA45 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 200volts 1000uF 105c 25x45x10L/S | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 1000 uF | 200 VDC | 25 mm (0.984 in) | 45 mm (1.772 in) | 3000 Hour | EET-HC2D102JA EET-HC2D102CA EET-ED2D102CA | ||||
Mfr: LGX2G101MELZ25 TTI: LGX2G101MELZ25 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400volts 100uF 105c 22x25x10L/S | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 100 uF | 400 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 5000 Hour | |||||
Mfr: LGX2G151MELA25 TTI: LGX2G151MELA25 Nichicon Aluminum Electrolytic Capacitors - Snap In 400volts 150uF 105c 25x25x10L/S | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 150 uF | 400 VDC | 25 mm (0.984 in) | 25 mm (0.984 in) | 5000 Hour | |||||
Mfr: LGX2G391MELB40 TTI: LGX2G391MELB40 Nichicon Availability: 0In Stock800 On Order Expected 22-Jun-27 Aluminum Electrolytic Capacitors - Snap In 400volts 390uF 105c 30x40x10L/S | 0In Stock800 On Order Expected 22-Jun-27 | Aluminum Electrolytic Capacitors | Snap In | 390 uF | 30 mm (1.181 in) | 40 mm (1.575 in) | 5000 Hour | ||||||
Mfr: LGL2G821MELC40 TTI: LGL2G821MELC40 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400volts 820uF Ultra Small Sz | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 820 uF | 400 VDC | 35 mm (1.378 in) | 40 mm (1.575 in) | 2000 Hour | |||||
Mfr: RS80J331MDN1JT TTI: RS80J331MDN1JT Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 330uF 6.3 Volts 20% | 0In Stock | Aluminum Polymer Capacitors | Radial | 330 uF | 6.3 VDC | 6.3 mm | 8 mm (0.315 in) | 8 mOhms | 2000 Hours | FP-6R3RE331M-S8JT | |||
Mfr: UCL1C331MCL6GS TTI: UCL1C331MCL6GS Nichicon Aluminum Electrolytic Capacitors - SMD 16V330 uF105CSMT AEC-Q200 | 0In Stock | Low Impedance Electrolytic Capacitors | 330 uF | 16 VDC | 10 mm (0.394 in) | 7.7 mm (0.303 in) | 2000 Hour | ||||||
Mfr: LGU2W221MELB TTI: LGU2W221MELB Nichicon Aluminum Electrolytic Capacitors - Snap In 450volts 220uF 105c | 0In Stock | Aluminum Polymer Capacitors | Snap In | 220 uF | 450 VDC | 30 mm (1.181 in) | 35 mm (1.378 in) | 3000 Hour | EET-ED2W221KJ EET-ED2W221DA ECO-S2WB221DA | ||||
Mfr: LGU2W181MELA TTI: LGU2W181MELA Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450volts 180uF 0.2L/S | 0In Stock | Aluminum Polymer Capacitors | Snap In | 180 uF | 450 VDC | 25 mm (0.984 in) | 40 mm (1.575 in) | 3000 Hour | EET-HC2W181JA EET-HC2W181CA EET-ED2W181CA ECO-S2WB181CA | ||||
Mfr: UVR1E102MPD1TD TTI: UVR1E102MPD1TD Nichicon Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 25V 85c | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 1 mF | 25 VDC | 10 mm | 20 mm | 2000 Hour | |||||
Mfr: UUX2A220MNL6GS TTI: UUX2A220MNL6GS Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - SMD 100volts 22uF 105c 8X10 | 0In Stock | Aluminum Electrolytic Capacitors | 22 uF | 100 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 2000 Hour | ||||||
Mfr: UVY1H471MPD1TD TTI: UVY1H471MPD1TD Nichicon Aluminum Electrolytic Capacitors - Radial Leaded 470uF 50V 105c | Not Available Online | High Temp Electrolytic Capacitors | Radial | 470 uF | 50 VDC | 12.5 mm | 20 mm | 1000 Hour | |||||
Mfr: LGU1H103MELB TTI: LGU1H103MELB Nichicon Availability: 0In Stock400 On Order Expected 02-Mar-27 Aluminum Electrolytic Capacitors - Snap In 50volts 10000uF 105c | 0In Stock400 On Order Expected 02-Mar-27 | Aluminum Polymer Capacitors | Snap In | 10 mF | 50 VDC | 30 mm (1.181 in) | 50 mm (1.969 in) | 3000 Hour | ECO-S1HA103DA | ||||
Mfr: UUB1H100MCL1GS TTI: UUB1H100MCL1GS Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - SMD 50volts 10uF AEC-Q200 | 0In Stock | High Reliability Electrolytic Capacitors | 10 uF | 50 VDC | 8 mm (0.315 in) | 6.2 mm (0.244 in) | 1000 Hour | ||||||
Mfr: UCW0J101MCL1GS TTI: UCW0J101MCL1GS Nichicon Aluminum Electrolytic Capacitors - SMD 6.3volts 100uF AEC-Q200 | 0In Stock | Low Impedance Electrolytic Capacitors | 100 uF | 6.3 VDC | 6.3 mm (0.248 in) | 7 mm (0.276 in) | 7000 Hour | ||||||
Mfr: PCF1A471MCL1GS TTI: PCF1A471MCL1GS Nichicon Aluminum Organic Polymer Capacitors 470uF 10 Volts 20% AEC-Q200 | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 470 uF | 10 VDC | 10 mm | 10 mm (0.394 in) | 16 mOhms | 2000 Hours | ||||
Mfr: PCF1E100MCL1GS TTI: PCF1E100MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 10uF 25 Volts 20% AEC-Q200 | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 10 uF | 25 VDC | 8 mm | 7 mm (0.276 in) | 60 mOhms | 2000 Hours | ||||
Mfr: UBW1A471MPD TTI: UBW1A471MPD Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 10volts 470uF AEC-Q200 | 0In Stock | High Temp Electrolytic Capacitors | Radial | 470 uF | 10 VDC | 10 mm | 12.5 mm | 2000 Hour | |||||
Mfr: LGU1C183MELZ TTI: LGU1C183MELZ Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 16volts 18000uF 105c 22x45x10L/S | 0In Stock | Aluminum Polymer Capacitors | Snap In | 18 mF | 16 VDC | 22 mm (0.866 in) | 45 mm (1.772 in) | 3000 Hour | ECO-S1CA183BA | ||||
Mfr: LGU1V332MELZ TTI: LGU1V332MELZ Nichicon Aluminum Electrolytic Capacitors - Snap In 35volts 3300uF 105c 22x25x10L/S | 0In Stock | Aluminum Polymer Capacitors | Snap In | 3.3 mF | 35 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 3000 Hour | ECO-S1VA332BA | ||||
Mfr: LLS1J332MELZ TTI: LLS1J332MELZ Nichicon Availability: 0In Stock5.500 On Order Expected 09-Feb-27 Aluminum Electrolytic Capacitors - Snap In 63volts 3300uF 85c 22x35x10L/S | 0In Stock5.500 On Order Expected 09-Feb-27 | Aluminum Electrolytic Capacitors | Snap In | 3.3 mF | 63 VDC | 22 mm (0.866 in) | 35 mm (1.378 in) | 3000 Hour | ECO-S1JP332BA | ||||
Mfr: LGU2D271MELZ TTI: LGU2D271MELZ Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 200volts 270uF 105c 22x25x10L/S | 0In Stock | Aluminum Polymer Capacitors | Snap In | 270 uF | 200 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 3000 Hour | EET-ED2D271BA | ||||
Mfr: LGU2E681MELB TTI: LGU2E681MELB Nichicon Aluminum Electrolytic Capacitors - Snap In 250volts 680uF 105c | 0In Stock | Aluminum Polymer Capacitors | Snap In | 680 uF | 250 VDC | 30 mm (1.181 in) | 40 mm (1.575 in) | 3000 Hour |