Nichicon - Aluminum Electrolytic Capacitors
31.749 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (606)
- Aluminum Electrolytic Capacitors - Radial Leaded (16.217)
- Aluminum Electrolytic Capacitors - SMD (4.362)
- Aluminum Electrolytic Capacitors - Screw Terminal (2.678)
- Aluminum Electrolytic Capacitors - Snap In (4.940)
- Aluminum Organic Polymer Capacitors (2.946)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UUD1H330MCL1GS TTI: UUD1H330MCL1GS Nichicon Availability: 0In Stock103.500 On Order Expected 16-Mar-27 Aluminum Electrolytic Capacitors - SMD 50volts 33uF AEC-Q200 | 0In Stock103.500 On Order Expected 16-Mar-27 | Low Impedance Electrolytic Capacitors | 33 uF | 50 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 2000 Hour | ||||||
Mfr: UVR2D220MPD1TD TTI: UVR2D220MPD1TD Nichicon Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 22uF 200V 85c | Not Available Online | General Purpose Electrolytic Capacitors | Radial | 22 uF | 200 VDC | 10 mm | 20 mm | ||||||
Mfr: UHE1J471MHD6 TTI: UHE1J471MHD6 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 63volts 470uF | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 63 VDC | 16 mm | 20 mm | 91 mOhms | 10000 Hour | ||||
Mfr: LGU2G121MELZ TTI: LGU2G121MELZ Nichicon Aluminum Electrolytic Capacitors - Snap In 400volts 120uF 105c | 0In Stock | Aluminum Polymer Capacitors | Snap In | 120 uF | 400 VDC | 22 mm (0.866 in) | 35 mm (1.378 in) | 3000 Hour | ECO-S2GB121BA | ||||
Mfr: PCL0E272MCL1GS TTI: PCL0E272MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 2700uF 20% at 120Hz AEC-Q200 | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 2700 uF | 10 mm | 10 mm (0.394 in) | 12 mOhms | 20000 Hours | |||||
Mfr: UCM1K101MNL1GS TTI: UCM1K101MNL1GS Nichicon Availability: 0In Stock2.000 On Order Expected 02-Jun-27 Aluminum Electrolytic Capacitors - SMD 100UF 80V 10X10 SMD | 0In Stock2.000 On Order Expected 02-Jun-27 | 100 uF | 80 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | ||||||||
Mfr: RL80J102MDN1KX TTI: RL80J102MDN1KX Nichicon Aluminum Organic Polymer Capacitors 1000uF 6.3Volts 5% | Not Available Online | Aluminum Polymer Capacitors | Radial | 1000 uF | 6.3 VDC | 8 mm | 8 mm (0.315 in) | 9 mOhms | 2000 Hours | ||||
Mfr: UCL1A330MCL1GS TTI: UCL1A330MCL1GS Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - SMD 10V 33 uF 105CSMT AEC-Q200 | 0In Stock | Low Impedance Electrolytic Capacitors | 33 uF | 10 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 2000 Hour | ||||||
Mfr: UCL1V100MCL1GS TTI: UCL1V100MCL1GS Nichicon Availability: 0In Stock60.000 On Order Expected 09-Feb-27 Aluminum Electrolytic Capacitors - SMD 35V 10 uF 105CSMT AEC-Q200 | 0In Stock60.000 On Order Expected 09-Feb-27 | Low Impedance Electrolytic Capacitors | 10 uF | 35 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 2000 Hour | ||||||
Mfr: LGN2G680MELY25 TTI: LGN2G680MELY25 Nichicon Aluminum Electrolytic Capacitors - Snap In 400volts 68uF 105c 20x25x10L/S | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 68 uF | 400 VDC | 20 mm (0.787 in) | 25 mm (0.984 in) | 3000 Hour | |||||
Mfr: UHW1C122MPD6 TTI: UHW1C122MPD6 Nichicon Aluminum Electrolytic Capacitors - Radial Leaded 1200uF 16 Volts 20% | Not Available Online | Low Impedance Electrolytic Capacitors | Radial | 1.2 mF | 16 VDC | 10 mm | 16 mm | 30 mOhms | 10000 Hour | ||||
Mfr: ULH2C180MNL1GS TTI: ULH2C180MNL1GS Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - SMD 160V 18uF 125C AEC-Q200 | 0In Stock | High Reliability Electrolytic Capacitors | 18 uF | 160 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 4000 Hour | ||||||
Mfr: ULR2D220MNL1GS TTI: ULR2D220MNL1GS Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - SMD 200V 22uF 105C AEC-Q200 | 0In Stock | Aluminum Electrolytic Capacitors | 22 uF | 200 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 3000 Hour | ||||||
Mfr: UCX1V221MCL1GS TTI: UCX1V221MCL1GS Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - SMD 35V 220uF TOL 20% AEC-Q200 | 0In Stock | Aluminum Electrolytic Capacitors | 220 uF | 35 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 150 mOhms | 2000 Hour | |||||
Mfr: PCX1C470MCL1GS TTI: PCX1C470MCL1GS Nichicon Aluminum Organic Polymer Capacitors 16V 47uF 20% AEC-Q200 | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 47 uF | 16 VDC | 6.3 mm | 6 mm (0.236 in) | 55 mOhms | 1500 Hours | ||||
Mfr: LGJ2E101MELZ15 TTI: LGJ2E101MELZ15 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 100uF 250 Volts 0.2 | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 100 uF | 250 VDC | 22 mm (0.866 in) | 15 mm (0.591 in) | 2000 Hour | |||||
Mfr: LGR2G151MELB30 TTI: LGR2G151MELB30 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400volts 150uF Long Life | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 150 uF | 400 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 10000 Hour | |||||
Mfr: LGW2W151MELA35 TTI: LGW2W151MELA35 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450volts 150uF Snap-In | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 150 uF | 450 VDC | 25 mm (0.984 in) | 35 mm (1.378 in) | 3000 Hour | EET-ED2W151CA | ||||
Mfr: UBC1H470MNS1GS TTI: UBC1H470MNS1GS Nichicon Aluminum Electrolytic Capacitors - SMD 50volts 47uF AEC-Q200 | 0In Stock | High Temp Electrolytic Capacitors | 47 uF | 50 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 1000 Hour | ||||||
Mfr: GYD1V101MCQ1GS TTI: GYD1V101MCQ1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 100uF 20% AEC-Q200 | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 100 uF | 35 VDC | 8 mm | 10 mm (0.394 in) | 27 mOhms | 1000 Hours | ||||
Mfr: UWT1C221MCL1GS TTI: UWT1C221MCL1GS Nichicon Availability: 0In Stock103.500 On Order Expected 01-Dec-26 Aluminum Electrolytic Capacitors - SMD 16volts 220uF AEC-Q200 | 0In Stock103.500 On Order Expected 01-Dec-26 | Aluminum Electrolytic Capacitors | 220 uF | 16 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 1000 Hour | ||||||
Mfr: UVZ2G100MHD TTI: UVZ2G100MHD Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 400volts 10uF 0.2L/S | 0In Stock | High Temp Electrolytic Capacitors | Radial | 10 uF | 400 VDC | 12.5 mm | 20 mm | 1000 Hour | |||||
Mfr: UHE2A681MHD TTI: UHE2A681MHD Nichicon Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 100volts 680uF 18x35.5 20% 7.5LS | Not Available Online | Low Impedance Electrolytic Capacitors | Radial | 680 uF | 100 VDC | 18 mm | 35.5 mm | 40 mOhms | 10000 Hour | ||||
Mfr: UPJ1C102MPD TTI: UPJ1C102MPD Nichicon Aluminum Electrolytic Capacitors - Radial Leaded 16volts 1000uF 10x31.5 20% 5LS | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 1 mF | 16 VDC | 10 mm | 31.5 mm | 72 mOhms | 5000 Hour | ||||
Mfr: UHE2A221MHD6TN TTI: UHE2A221MHD6TN Nichicon Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 220uF 100 Volts 20% | Not Available Online | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 100 VDC | 16 mm | 20 mm | 91 mOhms | 10000 Hour |