Nichicon - Aluminum Electrolytic Capacitors
31.749 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (606)
- Aluminum Electrolytic Capacitors - Radial Leaded (16.217)
- Aluminum Electrolytic Capacitors - SMD (4.362)
- Aluminum Electrolytic Capacitors - Screw Terminal (2.678)
- Aluminum Electrolytic Capacitors - Snap In (4.940)
- Aluminum Organic Polymer Capacitors (2.946)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UCD1J220MCL6GS TTI: UCD1J220MCL6GS Nichicon Availability: 54.000In Stock201.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 63volts 22uF AEC-Q200 | 54.000In Stock201.000 On Order Expected | Low Impedance Electrolytic Capacitors | 22 uF | 63 VDC | 8 mm (0.315 in) | 6.2 mm (0.244 in) | 5000 Hour | ||||||
Mfr: UCD1C471MNL1GS TTI: UCD1C471MNL1GS Nichicon Availability: 107.000In Stock56.000 On Order Expected 14-Sep-27 Aluminum Electrolytic Capacitors - SMD 16volts 470uF AEC-Q200 | 107.000In Stock56.000 On Order Expected 14-Sep-27 | Low Impedance Electrolytic Capacitors | 470 uF | 16 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 2000 Hour | ||||||
Mfr: UCD1C470MCL1GS TTI: UCD1C470MCL1GS Nichicon Availability: 9.000In Stock155.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 16volts 47uF AEC-Q200 | 9.000In Stock155.000 On Order Expected | Low Impedance Electrolytic Capacitors | 47 uF | 16 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 2000 Hour | ||||||
Mfr: UCS2W330MHD TTI: UCS2W330MHD Nichicon Availability: 6.450In Stock11.150 On Order Expected 24-Nov-26 Aluminum Electrolytic Capacitors - Radial Leaded 450volts 33uF 16X25 20% | 6.450In Stock11.150 On Order Expected 24-Nov-26 | General Purpose Electrolytic Capacitors | Radial | 33 uF | 450 VDC | 16 mm | 25 mm | 10000 Hour | |||||
Mfr: UCS2G820MHD TTI: UCS2G820MHD Nichicon Availability: 50In Stock8.400 On Order Expected 08-Jun-27 Aluminum Electrolytic Capacitors - Radial Leaded 400volts 82uF 18X25 20% | 50In Stock8.400 On Order Expected 08-Jun-27 | General Purpose Electrolytic Capacitors | Radial | 82 uF | 400 VDC | 18 mm | 25 mm | 10000 Hour | |||||
Mfr: UUD1H220MCL1GS TTI: UUD1H220MCL1GS Nichicon Availability: 36.000In Stock354.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 50volts 22uF AEC-Q200 | 36.000In Stock354.000 On Order Expected | Low Impedance Electrolytic Capacitors | 22 uF | 50 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 2000 Hour | ||||||
Mfr: UCM1C102MNL1GS TTI: UCM1C102MNL1GS Nichicon Availability: 15.000In Stock144.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 16V 1000uF TOL 20% AEC-Q200 | 15.000In Stock144.000 On Order Expected | Low Impedance Electrolytic Capacitors | 1 mF | 16 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 2000 Hour | ||||||
Mfr: UCM1H101MCL1GS TTI: UCM1H101MCL1GS Nichicon Availability: 68.400In Stock83.700 On Order Expected 23-Mar-27 Aluminum Electrolytic Capacitors - SMD 50V 100uF TOL 20% AEC-Q200 | 68.400In Stock83.700 On Order Expected 23-Mar-27 | Low Impedance Electrolytic Capacitors | 100 uF | 50 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 2000 Hour | ||||||
Mfr: UCL1V101MCL6GS TTI: UCL1V101MCL6GS Nichicon Availability: 20.700In Stock186.300 On Order Expected Aluminum Electrolytic Capacitors - SMD 35V100 uF105CSMT AEC-Q200 | 20.700In Stock186.300 On Order Expected | Low Impedance Electrolytic Capacitors | 100 uF | 35 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 2000 Hour | ||||||
Mfr: UCD2A330MNL1GS TTI: UCD2A330MNL1GS Nichicon Availability: 114.500In StockAluminum Electrolytic Capacitors - SMD 100volts 33uF AEC-Q200 | 114.500In Stock | Low Impedance Electrolytic Capacitors | 33 uF | 100 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 2000 Hour | ||||||
Mfr: UCW1H101MNL1GS TTI: UCW1H101MNL1GS Nichicon Availability: 52.000In StockAluminum Electrolytic Capacitors - SMD 50volts 100uF AEC-Q200 | 52.000In Stock | Low Impedance Electrolytic Capacitors | 100 uF | 50 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 7000 Hour | ||||||
Mfr: UCD1E101MCL1GS TTI: UCD1E101MCL1GS Nichicon Availability: 142.200In Stock98.100 On Order Expected 16-Mar-27 Aluminum Electrolytic Capacitors - SMD 25volts 100uF AEC-Q200 | 142.200In Stock98.100 On Order Expected 16-Mar-27 | Low Impedance Electrolytic Capacitors | 100 uF | 25 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 2000 Hour | ||||||
Mfr: UCD1C221MCL6GS TTI: UCD1C221MCL6GS Nichicon Availability: 23.000In Stock197.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 16volts 220uF AEC-Q200 | 23.000In Stock197.000 On Order Expected | Low Impedance Electrolytic Capacitors | 220 uF | 16 VDC | 8 mm (0.315 in) | 6.2 mm (0.244 in) | 2000 Hour | ||||||
Mfr: UCD2A220MNL1GS TTI: UCD2A220MNL1GS Nichicon Availability: 81.000In Stock56.000 On Order Expected 21-Sep-27 Aluminum Electrolytic Capacitors - SMD 100volts 22uF AEC-Q200 | 81.000In Stock56.000 On Order Expected 21-Sep-27 | Low Impedance Electrolytic Capacitors | 22 uF | 100 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 5000 Hour | ||||||
Mfr: UUX1E221MNL1GS TTI: UUX1E221MNL1GS Nichicon Availability: 43.000In StockAluminum Electrolytic Capacitors - SMD 25volts 220uF 105c | 43.000In Stock | Aluminum Electrolytic Capacitors | 220 uF | 25 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 2000 Hour | ||||||
Mfr: UCL1V470MCL1GS TTI: UCL1V470MCL1GS Nichicon Availability: 1.000In Stock129.000 On Order Expected 24-Nov-26 Aluminum Electrolytic Capacitors - SMD 35V 47 uF 105CSMT AEC-Q200 | 1.000In Stock129.000 On Order Expected 24-Nov-26 | Low Impedance Electrolytic Capacitors | 47 uF | 35 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 2000 Hour | ||||||
Mfr: UUD1V680MCL1GS TTI: UUD1V680MCL1GS Nichicon Availability: 19.800In Stock101.700 On Order Expected 16-Mar-27 Aluminum Electrolytic Capacitors - SMD 35volts 68uF AEC-Q200 | 19.800In Stock101.700 On Order Expected 16-Mar-27 | Low Impedance Electrolytic Capacitors | 68 uF | 35 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 2000 Hour | ||||||
Mfr: UCM0J222MNL1GS TTI: UCM0J222MNL1GS Nichicon Availability: 29.000In Stock40.000 On Order Expected 10-Aug-27 Aluminum Electrolytic Capacitors - SMD 6.3V 2200uF TOL 20% AEC-Q200 | 29.000In Stock40.000 On Order Expected 10-Aug-27 | Low Impedance Electrolytic Capacitors | 2.2 mF | 6.3 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 2000 Hour | ||||||
Mfr: UCM1E471MNL1GS TTI: UCM1E471MNL1GS Nichicon Availability: 9.000In Stock48.000 On Order Expected 13-Jul-27 Aluminum Electrolytic Capacitors - SMD 25V 470uF TOL 20% AEC-Q200 | 9.000In Stock48.000 On Order Expected 13-Jul-27 | Low Impedance Electrolytic Capacitors | 470 uF | 25 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 2000 Hour | ||||||
Mfr: UCM1V470MCL1GS TTI: UCM1V470MCL1GS Nichicon Availability: 1.000In Stock119.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 35V 47uF TOL 20% AEC-Q200 | 1.000In Stock119.000 On Order Expected | Low Impedance Electrolytic Capacitors | 47 uF | 35 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 2000 Hour | ||||||
Mfr: UCD1J220MCL1GS TTI: UCD1J220MCL1GS Nichicon Availability: 27.000In Stock90.000 On Order Expected 08-Jun-27 Aluminum Electrolytic Capacitors - SMD 63volts 22uF AEC-Q200 | 27.000In Stock90.000 On Order Expected 08-Jun-27 | Low Impedance Electrolytic Capacitors | 22 uF | 63 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 5000 Hour | ||||||
Mfr: LGW2G471MELC40 TTI: LGW2G471MELC40 Nichicon Availability: 1.200In StockAluminum Electrolytic Capacitors - Snap In 400volts 470uF Snap-In | 1.200In Stock | Aluminum Electrolytic Capacitors | Snap In | 470 uF | 400 VDC | 35 mm (1.378 in) | 40 mm (1.575 in) | 3000 Hour | EET-ED2G471EA | ||||
Mfr: UBT2A221MHD8 TTI: UBT2A221MHD8 Nichicon Availability: 300In StockAluminum Electrolytic Capacitors - Radial Leaded 220uF 100 Volts 20% AEC-Q200 | 300In Stock | High Temp Electrolytic Capacitors | Radial | 220 uF | 100 VDC | 16 mm | 25 mm | 5000 Hour | |||||
Mfr: UCM1H220MCL1GS TTI: UCM1H220MCL1GS Nichicon Availability: 70.000In Stock100.000 On Order Expected 24-Aug-27 Aluminum Electrolytic Capacitors - SMD 50V 22uF TOL 20% AEC-Q200 | 70.000In Stock100.000 On Order Expected 24-Aug-27 | Low Impedance Electrolytic Capacitors | 22 uF | 50 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 2000 Hour | ||||||
Mfr: PCM1V221MCL1GS TTI: PCM1V221MCL1GS Nichicon Availability: 800In Stock9.600 On Order Expected 23-Mar-27 Aluminum Organic Polymer Capacitors 35VDC 220uF 20% Polymer High Voltage Type AEC-Q200 | 800In Stock9.600 On Order Expected 23-Mar-27 | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 35 VDC | 8 mm | 12 mm (0.472 in) | 8000 Hours |