Nichicon - Aluminum Electrolytic Capacitors
31.749 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (606)
- Aluminum Electrolytic Capacitors - Radial Leaded (16.217)
- Aluminum Electrolytic Capacitors - SMD (4.362)
- Aluminum Electrolytic Capacitors - Screw Terminal (2.678)
- Aluminum Electrolytic Capacitors - Snap In (4.940)
- Aluminum Organic Polymer Capacitors (2.946)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UPJ1C102MPD TTI: UPJ1C102MPD Nichicon Aluminum Electrolytic Capacitors - Radial Leaded 16volts 1000uF 10x31.5 20% 5LS | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 1 mF | 16 VDC | 10 mm | 31.5 mm | 72 mOhms | 5000 Hour | ||||
Mfr: UHE2A221MHD6TN TTI: UHE2A221MHD6TN Nichicon Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 220uF 100 Volts 20% | Not Available Online | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 100 VDC | 16 mm | 20 mm | 91 mOhms | 10000 Hour | ||||
Mfr: LGW2W121MELA30 TTI: LGW2W121MELA30 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450volts 120uF Snap-In | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 120 uF | 450 VDC | 25 mm (0.984 in) | 30 mm (1.181 in) | 3000 Hour | EET-ED2W121CA | ||||
Mfr: UCL0J331MCL1GS TTI: UCL0J331MCL1GS Nichicon Aluminum Electrolytic Capacitors - SMD 6.3V330 uF105CSMT AEC-Q200 | 0In Stock | Low Impedance Electrolytic Capacitors | 330 uF | 6.3 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 2000 Hour | ||||||
Mfr: RPS0J561MCN1GS TTI: RPS0J561MCN1GS Nichicon Availability: Not Available OnlineAluminum Organic Polymer Capacitors 6.3V 560uF 20% Tol. | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 560 uF | 6.3 VDC | 8 mm | 11.7 mm (0.461 in) | 14 mOhms | 2000 Hours | FP-6R3ME561M-PSR | |||
Mfr: LGJ2W101MELB20 TTI: LGJ2W101MELB20 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450Volts 100uF 20% 105 Degree | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 100 uF | 450 VDC | 30 mm (1.181 in) | 20 mm (0.787 in) | 3000 Hour | |||||
Mfr: UCZ1E101MCL1GS TTI: UCZ1E101MCL1GS Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - SMD 100uF 25V 20% AEC-Q200 | 0In Stock | Low ESR Electrolytic Capacitors | 100 uF | 25 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 200 mOhms | 3000 Hour | |||||
Mfr: LGJ2C181MELZ15 TTI: LGJ2C181MELZ15 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 160volts 180uF 105c 22x15x10L/S | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 180 uF | 160 VDC | 22 mm (0.866 in) | 15 mm (0.591 in) | ||||||
Mfr: LGN2E471MELB25 TTI: LGN2E471MELB25 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 250volts 470uF 105c 30x25x10L/S | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 470 uF | 250 VDC | 30 mm (1.181 in) | 25 mm (0.984 in) | 3000 Hour | EET-HC2E471KA EET-HC2E471DA | ||||
Mfr: LGN2G101MELY30 TTI: LGN2G101MELY30 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400volts 100uF 105c 20x30x10L/S | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 100 uF | 400 VDC | 20 mm (0.787 in) | 30 mm (1.181 in) | 3000 Hour | |||||
Mfr: UCZ2A100MCS1GS TTI: UCZ2A100MCS1GS Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - SMD 10uF 100 Volts 20% AEC-Q200 | 0In Stock | Low ESR Electrolytic Capacitors | 10 uF | 100 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 750 mOhms | 3000 Hour | |||||
Mfr: ULR2H3R9MNL1GS TTI: ULR2H3R9MNL1GS Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - SMD 500V 3.9uF 105C AEC-Q200 | 0In Stock | Aluminum Electrolytic Capacitors | 3.9 uF | 500 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 3000 Hour | ||||||
Mfr: UCM0J101MCL1GS TTI: UCM0J101MCL1GS Nichicon Aluminum Electrolytic Capacitors - SMD 6.3V 100uF TOL 20% AEC-Q200 | 0In Stock | Low Impedance Electrolytic Capacitors | 100 uF | 6.3 VDC | 4 mm (0.157 in) | 5.8 mm (0.228 in) | 2000 Hour | ||||||
Mfr: UCM1C470MCL1GS TTI: UCM1C470MCL1GS Nichicon Availability: 0In Stock80.000 On Order Expected 09-Feb-27 Aluminum Electrolytic Capacitors - SMD 16V 47uF TOL 20% AEC-Q200 | 0In Stock80.000 On Order Expected 09-Feb-27 | Low Impedance Electrolytic Capacitors | 47 uF | 16 VDC | 4 mm (0.157 in) | 5.8 mm (0.228 in) | 2000 Hour | ||||||
Mfr: UCZ1H220MCL1GS TTI: UCZ1H220MCL1GS Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - SMD 22uF 50 Volts 20% AEC-Q200 | 0In Stock | Low ESR Electrolytic Capacitors | 22 uF | 50 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 500 mOhms | 2000 Hour | |||||
Mfr: GYD1E151MCQ1GS TTI: GYD1E151MCQ1GS Nichicon Aluminum Organic Polymer Capacitors 25VDC 150uF 20% AEC-Q200 | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 150 uF | 25 VDC | 8 mm | 10 mm (0.394 in) | 27 mOhms | 1000 Hours | ||||
Mfr: GYD1E271MCQ1GS TTI: GYD1E271MCQ1GS Nichicon Aluminum Organic Polymer Capacitors 25VDC 270uF 20% AEC-Q200 | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 270 uF | 25 VDC | 10 mm | 10 mm (0.394 in) | 20 mOhms | 1000 Hours | ||||
Mfr: GYF1V121MCW1GS TTI: GYF1V121MCW1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 120uF 20% Vibration Resistance AEC-Q200 | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 120 uF | 35 VDC | 6.3 mm | 7.7 mm (0.303 in) | 35 mOhms | 4000 Hours | ||||
Mfr: UHW1V102MHD TTI: UHW1V102MHD Nichicon Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 35 Volts 20% | Not Available Online | Low Impedance Electrolytic Capacitors | Radial | 1 mF | 35 VDC | 12.5 mm | 20 mm | 17 mOhms | 10000 Hour | ||||
Mfr: UCY2W100MPD TTI: UCY2W100MPD Nichicon Aluminum Electrolytic Capacitors - Radial Leaded 10uF 450 Volts 20% AEC-Q200 | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 450 VDC | 10 mm | 20 mm | 12000 Hour | |||||
Mfr: PCH1H390MCL1GS TTI: PCH1H390MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 39UF 50V 8X7 SMD | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 39 uF | 50 VDC | 8 mm | 7 mm (0.276 in) | 45 mOhms | 4000 Hours | ||||
Mfr: PCH1H220MCL1GS TTI: PCH1H220MCL1GS Nichicon Aluminum Organic Polymer Capacitors 22UF 50V 6.3X6 SMD | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 22 uF | 50 VDC | 6.3 mm | 6 mm (0.236 in) | 50 mOhms | 4000 Hours | ||||
Mfr: UCH1H470MCL1GS TTI: UCH1H470MCL1GS Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - SMD 47UF 50V 6.3X7.7 SMD | 0In Stock | Low ESR Electrolytic Capacitors | 47 uF | 50 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 800 mOhms | ||||||
Mfr: LGW2E122MELB50 TTI: LGW2E122MELB50 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 250volts 1200uF Snap-In | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 1200 uF | 250 VDC | 30 mm (1.181 in) | 50 mm (1.969 in) | ||||||
Mfr: LGN2G151MELY40 TTI: LGN2G151MELY40 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400volts 150uF 105c 20x40x10L/S | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 150 uF | 400 VDC | 20 mm (0.787 in) | 40 mm (1.575 in) | ECO-S2GB151DA |