Nichicon - Aluminum Electrolytic Capacitors
31.749 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (606)
- Aluminum Electrolytic Capacitors - Radial Leaded (16.217)
- Aluminum Electrolytic Capacitors - SMD (4.362)
- Aluminum Electrolytic Capacitors - Screw Terminal (2.678)
- Aluminum Electrolytic Capacitors - Snap In (4.940)
- Aluminum Organic Polymer Capacitors (2.946)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UCL1H101MNL1GS TTI: UCL1H101MNL1GS Nichicon Availability: 7.500In Stock48.000 On Order Expected 16-Mar-27 Aluminum Electrolytic Capacitors - SMD AEC-Q200 | 7.500In Stock48.000 On Order Expected 16-Mar-27 | Low Impedance Electrolytic Capacitors | 100 uF | 50 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 1000 Hour | ||||||
Mfr: UUD0J331MCL1GS TTI: UUD0J331MCL1GS Nichicon Availability: 13.500In Stock36.000 On Order Expected 07-Sep-27 Aluminum Electrolytic Capacitors - SMD 6.3volts 330uF AEC-Q200 | 13.500In Stock36.000 On Order Expected 07-Sep-27 | Low Impedance Electrolytic Capacitors | 330 uF | 6.3 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 2000 Hour | ||||||
Mfr: UVR1J101MPD1TD TTI: UVR1J101MPD1TD Nichicon Availability: 1.500In StockAluminum Electrolytic Capacitors - Radial Leaded 63volts 100uF | 1.500In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 63 VDC | 10 mm | 12.5 mm | 2000 Hour | |||||
Mfr: UVZ1H221MPD TTI: UVZ1H221MPD Nichicon Availability: 3.600In StockAluminum Electrolytic Capacitors - Radial Leaded 50volts 220uF 10x12.5 '20% 5LS | 3.600In Stock | High Temp Electrolytic Capacitors | Radial | 220 uF | 50 VDC | 10 mm | 12.5 mm | 1000 Hour | |||||
Mfr: UUD1H151MNL1GS TTI: UUD1H151MNL1GS Nichicon Availability: 39.500In StockAluminum Electrolytic Capacitors - SMD 50volts 150uF AEC-Q200 | 39.500In Stock | Low Impedance Electrolytic Capacitors | 150 uF | 50 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 5000 Hour | ||||||
Mfr: UHD1E221MPD TTI: UHD1E221MPD Nichicon Availability: 400In StockAluminum Electrolytic Capacitors - Radial Leaded 25volts 220uF 8x11.5 20% 3.5LS | 400In Stock | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 25 VDC | 8 mm | 11.5 mm | 72 mOhms | 3000 Hour | ||||
Mfr: UCS2G470MHD TTI: UCS2G470MHD Nichicon Availability: 4.000In StockAluminum Electrolytic Capacitors - Radial Leaded 400volts 47uF 16X25 20% | 4.000In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 400 VDC | 16 mm | 25 mm | 10000 Hour | |||||
Mfr: UVR1E221MPD TTI: UVR1E221MPD Nichicon Availability: 9.400In StockAluminum Electrolytic Capacitors - Radial Leaded 25volts 220uF 8x11.5 20% 3.5LS | 9.400In Stock | General Purpose Electrolytic Capacitors | Radial | 220 uF | 25 VDC | 8 mm | 11.5 mm | 2000 Hour | |||||
Mfr: UCS2W330MHD6 TTI: UCS2W330MHD6 Nichicon Availability: 11.350In StockAluminum Electrolytic Capacitors - Radial Leaded 450volts 33uF 18X20 20% | 11.350In Stock | General Purpose Electrolytic Capacitors | Radial | 33 uF | 450 VDC | 18 mm | 20 mm | 10000 Hour | |||||
Mfr: UPW1H222MHD TTI: UPW1H222MHD Nichicon Availability: 6.500In Stock13.100 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 50volts 2200uF AEC-Q200 | 6.500In Stock13.100 On Order Expected | Low Impedance Electrolytic Capacitors | Radial | 2.2 mF | 50 VDC | 18 mm | 35.5 mm | 23 mOhms | 8000 Hour | ||||
Mfr: UPJ2A331MHD TTI: UPJ2A331MHD Nichicon Availability: 6.000In StockAluminum Electrolytic Capacitors - Radial Leaded 100volts 330uF 20% 16X31.5 7.5LS | 6.000In Stock | Low Impedance Electrolytic Capacitors | Radial | 330 uF | 100 VDC | 16 mm | 31.5 mm | 62 mOhms | 5000 Hour | ||||
Mfr: UVR1V102MHD TTI: UVR1V102MHD Nichicon Availability: 0In Stock37.300 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 35volts 1000uF 12.5x20 20% 5LS | 0In Stock37.300 On Order Expected | General Purpose Electrolytic Capacitors | Radial | 1 mF | 35 VDC | 12.5 mm | 20 mm | 2000 Hour | |||||
Mfr: UHE1H102MHD3TN TTI: UHE1H102MHD3TN Nichicon Availability: 1.750In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 50 Volts 20% | 1.750In Stock | Low Impedance Electrolytic Capacitors | Radial | 1 mF | 50 VDC | 18 mm | 20 mm | 21 mOhms | 10000 Hour | ||||
Mfr: LGU2G101MELZ TTI: LGU2G101MELZ Nichicon Availability: 7.750In StockAluminum Electrolytic Capacitors - Snap In 400volts 100uF 105c | 7.750In Stock | Aluminum Polymer Capacitors | Snap In | 100 uF | 400 VDC | 22 mm (0.866 in) | 30 mm (1.181 in) | 3000 Hour | EET-ED2G101BA ECO-S2GB101BA | ||||
Mfr: LGU2W471MELC TTI: LGU2W471MELC Nichicon Availability: 200In StockAluminum Electrolytic Capacitors - Snap In 450volts 470uF 105c | 200In Stock | Aluminum Polymer Capacitors | Snap In | 470 uF | 450 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 3000 Hour | EET-ED2W471EA ECE-T2WA471EA ECO-S2WB471EA EET-ED2W471LA | ||||
Mfr: PCF1C331MCL1GS TTI: PCF1C331MCL1GS Nichicon Availability: 4.000In StockAluminum Organic Polymer Capacitors 330uF 16 Volts 20% AEC-Q200 | 4.000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 330 uF | 16 VDC | 10 mm | 12.7 mm (0.5 in) | 14 mOhms | 2000 Hours | ||||
Mfr: UCW1C221MCL1GS TTI: UCW1C221MCL1GS Nichicon Availability: 4.800In Stock1.600 On Order Expected 15-Dec-26 Aluminum Electrolytic Capacitors - SMD 16volts 220uF AEC-Q200 | 4.800In Stock1.600 On Order Expected 15-Dec-26 | Low Impedance Electrolytic Capacitors | 220 uF | 16 VDC | 6.3 mm (0.248 in) | 8.7 mm (0.343 in) | 7000 Hour | ||||||
Mfr: UCY2G100MPD1TD TTI: UCY2G100MPD1TD Nichicon Availability: 15.000In Stock23.000 On Order Expected 04-Jan-27 Aluminum Electrolytic Capacitors - Radial Leaded 10uF 400V 20% AEC-Q200 | 15.000In Stock23.000 On Order Expected 04-Jan-27 | General Purpose Electrolytic Capacitors | Radial | 10 uF | 400 VDC | 10 mm | 16 mm | 10000 Hour | |||||
Mfr: UCM1A471MCL1GS TTI: UCM1A471MCL1GS Nichicon Availability: 21.600In Stock78.300 On Order Expected Aluminum Electrolytic Capacitors - SMD 10V 470uF TOL 20% AEC-Q200 | 21.600In Stock78.300 On Order Expected | Low Impedance Electrolytic Capacitors | 470 uF | 10 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 2000 Hour | ||||||
Mfr: UCM1H100MCL6GS TTI: UCM1H100MCL6GS Nichicon Availability: 36.000In Stock80.000 On Order Expected 12-May-27 Aluminum Electrolytic Capacitors - SMD 50V 10uF TOL 20% AEC-Q200 | 36.000In Stock80.000 On Order Expected 12-May-27 | Low Impedance Electrolytic Capacitors | 10 uF | 50 VDC | 4 mm (0.157 in) | 5.8 mm (0.228 in) | 2000 Hour | ||||||
Mfr: RHS0J102MCN1GS TTI: RHS0J102MCN1GS Nichicon Availability: 1.500In StockAluminum Organic Polymer Capacitors 6.3V 1000uF 105C | 1.500In Stock | Aluminum Polymer Capacitors | SMD/SMT | 1000 uF | 6.3 VDC | 8 mm | 11.7 mm (0.461 in) | 10 mOhms | 2000 Hours | ||||
Mfr: UCD1K100MCL1GS TTI: UCD1K100MCL1GS Nichicon Availability: 18.000In Stock45.000 On Order Expected 07-Sep-27 Aluminum Electrolytic Capacitors - SMD 80volts 10uF AEC-Q200 | 18.000In Stock45.000 On Order Expected 07-Sep-27 | Low Impedance Electrolytic Capacitors | 10 uF | 80 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 5000 Hour | ||||||
Mfr: UCD1V330MCL1GS TTI: UCD1V330MCL1GS Nichicon Availability: 2.000In Stock80.000 On Order Expected 08-Jun-27 Aluminum Electrolytic Capacitors - SMD 35volts 33uF AEC-Q200 | 2.000In Stock80.000 On Order Expected 08-Jun-27 | Low Impedance Electrolytic Capacitors | 33 uF | 35 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 2000 Hour | ||||||
Mfr: UCD1E470MCL1GS TTI: UCD1E470MCL1GS Nichicon Availability: 3.000In Stock80.000 On Order Expected 02-Jun-27 Aluminum Electrolytic Capacitors - SMD 25volts 47uF AEC-Q200 | 3.000In Stock80.000 On Order Expected 02-Jun-27 | Low Impedance Electrolytic Capacitors | 47 uF | 25 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 2000 Hour | ||||||
Mfr: UUX1E221MNL6GS TTI: UUX1E221MNL6GS Nichicon Availability: 17.500In Stock60.000 On Order Expected 11-Jan-27 Aluminum Electrolytic Capacitors - SMD 25volts 220uF 105c 8X10 | 17.500In Stock60.000 On Order Expected 11-Jan-27 | Aluminum Electrolytic Capacitors | 220 uF | 25 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 2000 Hour |