Nichicon - Aluminum Electrolytic Capacitors
31.749 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (606)
- Aluminum Electrolytic Capacitors - Radial Leaded (16.217)
- Aluminum Electrolytic Capacitors - SMD (4.362)
- Aluminum Electrolytic Capacitors - Screw Terminal (2.678)
- Aluminum Electrolytic Capacitors - Snap In (4.940)
- Aluminum Organic Polymer Capacitors (2.946)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UPW1C471MPD TTI: UPW1C471MPD Nichicon Availability: 7.000In StockAluminum Electrolytic Capacitors - Radial Leaded 16volts 470uF AEC-Q200 | 7.000In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 16 VDC | 10 mm | 12.5 mm | 90 mOhms | 5000 Hour | |||
Mfr: UPW1H221MPD TTI: UPW1H221MPD Nichicon Availability: 3.000In StockAluminum Electrolytic Capacitors - Radial Leaded 50volts 220uF AEC-Q200 | 3.000In Stock | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 50 VDC | 10 mm | 16 mm | 119 mOhms | 5000 Hour | |||
Mfr: UCD1V4R7MCL1GS TTI: UCD1V4R7MCL1GS Nichicon Availability: 60.000In StockAluminum Electrolytic Capacitors - SMD 35volts 4.7uF AEC-Q200 | 60.000In Stock | Low Impedance Electrolytic Capacitors | 4.7 uF | 35 VDC | 4 mm (0.157 in) | 5.8 mm (0.228 in) | 2000 Hour | |||||
Mfr: UWD1H220MCL1GS TTI: UWD1H220MCL1GS Nichicon Availability: 11.000In StockAluminum Electrolytic Capacitors - SMD 50volts 22uF AEC-Q200 | 11.000In Stock | Low Impedance Electrolytic Capacitors | 22 uF | 50 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 2000 Hour | |||||
Mfr: UCD0J221MCL1GS TTI: UCD0J221MCL1GS Nichicon Availability: 4.000In Stock92.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 6.3volts 220uF AEC-Q200 | 4.000In Stock92.000 On Order Expected | Low Impedance Electrolytic Capacitors | 220 uF | 6.3 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 2000 Hour | |||||
Mfr: UCD1A151MCL1GS TTI: UCD1A151MCL1GS Nichicon Availability: 31.000In StockAluminum Electrolytic Capacitors - SMD 10volts 150uF AEC-Q200 | 31.000In Stock | Low Impedance Electrolytic Capacitors | 150 uF | 10 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 2000 Hour | |||||
Mfr: UCD1E151MNL1GS TTI: UCD1E151MNL1GS Nichicon Availability: 33.000In StockAluminum Electrolytic Capacitors - SMD 25volts 150uF AEC-Q200 | 33.000In Stock | Low Impedance Electrolytic Capacitors | 150 uF | 25 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 2000 Hour | |||||
Mfr: UCD1E221MNL1GS TTI: UCD1E221MNL1GS Nichicon Availability: 112.500In Stock56.000 On Order Expected 31-Aug-27 Aluminum Electrolytic Capacitors - SMD 25volts 220uF AEC-Q200 | 112.500In Stock56.000 On Order Expected 31-Aug-27 | Low Impedance Electrolytic Capacitors | 220 uF | 25 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 2000 Hour | |||||
Mfr: UCM1K221MNJ1MS TTI: UCM1K221MNJ1MS Nichicon Availability: 6.400In StockAluminum Electrolytic Capacitors - SMD 80V 220uf 20% AEC-Q200 | 6.400In Stock | Low Impedance Electrolytic Capacitors | 220 uF | 80 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 5000 Hour | |||||
Mfr: UBC1V101MNS1GS TTI: UBC1V101MNS1GS Nichicon Availability: 24.500In StockAluminum Electrolytic Capacitors - SMD 35volts 100uF AEC-Q200 | 24.500In Stock | High Temp Electrolytic Capacitors | 100 uF | 35 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 1000 Hour | |||||
Mfr: UCL1C101MCL1GS TTI: UCL1C101MCL1GS Nichicon Availability: 25.000In Stock95.000 On Order Expected 11-Jan-27 Aluminum Electrolytic Capacitors - SMD 16V100 uF105CSMT AEC-Q200 | 25.000In Stock95.000 On Order Expected 11-Jan-27 | Low Impedance Electrolytic Capacitors | 100 uF | 16 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 2000 Hour | |||||
Mfr: UCL1E221MNL1GS TTI: UCL1E221MNL1GS Nichicon Availability: 5.500In StockAluminum Electrolytic Capacitors - SMD 25V220 uF105CSMT AEC-Q200 | 5.500In Stock | Low Impedance Electrolytic Capacitors | 220 uF | 25 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 2000 Hour | |||||
Mfr: UCL0J221MCL1GS TTI: UCL0J221MCL1GS Nichicon Availability: 31.000In Stock57.000 On Order Expected 13-Apr-27 Aluminum Electrolytic Capacitors - SMD 6.3V220 uF105CSMT AEC-Q200 | 31.000In Stock57.000 On Order Expected 13-Apr-27 | Low Impedance Electrolytic Capacitors | 220 uF | 6.3 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 2000 Hour | |||||
Mfr: PCV1J220MCL6GS TTI: PCV1J220MCL6GS Nichicon Availability: 3.500In StockAluminum Organic Polymer Capacitors 22uF 63 Volts 20% AEC-Q200 | 3.500In Stock | Aluminum Polymer Capacitors | SMD/SMT | 22 uF | 63 VDC | 8 mm | 10 mm (0.394 in) | 37 mOhms | 3000 Hours | |||
Mfr: UCL1H101MNL1GS TTI: UCL1H101MNL1GS Nichicon Availability: 7.500In Stock48.000 On Order Expected 16-Mar-27 Aluminum Electrolytic Capacitors - SMD AEC-Q200 | 7.500In Stock48.000 On Order Expected 16-Mar-27 | Low Impedance Electrolytic Capacitors | 100 uF | 50 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 1000 Hour | |||||
Mfr: UUD0J331MCL1GS TTI: UUD0J331MCL1GS Nichicon Availability: 13.500In Stock36.000 On Order Expected 07-Sep-27 Aluminum Electrolytic Capacitors - SMD 6.3volts 330uF AEC-Q200 | 13.500In Stock36.000 On Order Expected 07-Sep-27 | Low Impedance Electrolytic Capacitors | 330 uF | 6.3 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 2000 Hour | |||||
Mfr: UVR1J101MPD1TD TTI: UVR1J101MPD1TD Nichicon Availability: 1.500In StockAluminum Electrolytic Capacitors - Radial Leaded 63volts 100uF | 1.500In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 63 VDC | 10 mm | 12.5 mm | 2000 Hour | ||||
Mfr: UVZ1H221MPD TTI: UVZ1H221MPD Nichicon Availability: 3.600In StockAluminum Electrolytic Capacitors - Radial Leaded 50volts 220uF 10x12.5 '20% 5LS | 3.600In Stock | High Temp Electrolytic Capacitors | Radial | 220 uF | 50 VDC | 10 mm | 12.5 mm | 1000 Hour | ||||
Mfr: UUD1H151MNL1GS TTI: UUD1H151MNL1GS Nichicon Availability: 39.500In StockAluminum Electrolytic Capacitors - SMD 50volts 150uF AEC-Q200 | 39.500In Stock | Low Impedance Electrolytic Capacitors | 150 uF | 50 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 5000 Hour | |||||
Mfr: UHD1E221MPD TTI: UHD1E221MPD Nichicon Availability: 400In StockAluminum Electrolytic Capacitors - Radial Leaded 25volts 220uF 8x11.5 20% 3.5LS | 400In Stock | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 25 VDC | 8 mm | 11.5 mm | 72 mOhms | 3000 Hour | |||
Mfr: UCS2G470MHD TTI: UCS2G470MHD Nichicon Availability: 4.000In StockAluminum Electrolytic Capacitors - Radial Leaded 400volts 47uF 16X25 20% | 4.000In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 400 VDC | 16 mm | 25 mm | 10000 Hour | ||||
Mfr: UCY2G330MHD1TO TTI: UCY2G330MHD1TO Nichicon Availability: 19.000In StockAluminum Electrolytic Capacitors - Radial Leaded 33uF 400V 20% AEC-Q200 | 19.000In Stock | General Purpose Electrolytic Capacitors | Radial | 33 uF | 400 VDC | 12.5 mm | 25 mm | 12000 Hour | ||||
Mfr: UCL1C471MNL1GS TTI: UCL1C471MNL1GS Nichicon Availability: 20.500In Stock43.000 On Order Expected 16-Mar-27 Aluminum Electrolytic Capacitors - SMD 16V470 uF105CSMT AEC-Q200 | 20.500In Stock43.000 On Order Expected 16-Mar-27 | Low Impedance Electrolytic Capacitors | 470 uF | 16 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 2000 Hour | |||||
Mfr: UCL1E101MCL6GS TTI: UCL1E101MCL6GS Nichicon Availability: 24.000In Stock93.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 25V100 uF105CSMT AEC-Q200 | 24.000In Stock93.000 On Order Expected | Low Impedance Electrolytic Capacitors | 100 uF | 25 VDC | 8 mm (0.315 in) | 6.2 mm (0.244 in) | 2000 Hour | |||||
Mfr: UCL0J222MNL1GS TTI: UCL0J222MNL1GS Nichicon Availability: 800In StockAluminum Electrolytic Capacitors - SMD 6.3V2200uF105CSMT AEC-Q200 | 800In Stock | Low Impedance Electrolytic Capacitors | 2.2 mF | 6.3 VDC | 10 mm (0.394 in) | 13.5 mm (0.531 in) | 2000 Hour |