Panasonic - Aluminum Electrolytic Capacitors
11.931 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEE-FP1E330AP TTI: EEE-FP1E330AP Panasonic Industry Availability: 15.000In StockAluminum Electrolytic Capacitors - SMD 33UF 25V ELECT FP SMD | 15.000In Stock | High Temp Electrolytic Capacitors | 33 uF | 25 VDC | 6.3 mm (0.248 in) | 6.1 mm (0.24 in) | 260 mOhms | 2000 Hour | ||||
Mfr: EEE-FK1A221AP TTI: EEE-FK1A221AP Panasonic Industry Availability: 7.000In StockAluminum Electrolytic Capacitors - SMD 220uF 10V ELECT FK SMD | 7.000In Stock | High Temp Electrolytic Capacitors | 220 uF | 10 VDC | 8 mm (0.315 in) | 6.2 mm (0.244 in) | 260 mOhms | 2000 Hour | ||||
Mfr: EEE-FK1V151AP TTI: EEE-FK1V151AP Panasonic Industry Availability: 30.500In StockAluminum Electrolytic Capacitors - SMD 150UF 35V FK SMD | 30.500In Stock | High Temp Electrolytic Capacitors | 150 uF | 35 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 2000 Hour | ||||
Mfr: EEE-FK2A680AQ TTI: EEE-FK2A680AQ Panasonic Industry Availability: 400In StockAluminum Electrolytic Capacitors - SMD 68UF 100V FK SMD | 400In Stock | High Temp Electrolytic Capacitors | 68 uF | 100 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 320 mOhms | 5000 Hour | ||||
Mfr: EEU-ED2G220B TTI: EEU-ED2G220B Panasonic Industry Availability: 500In Stock16.000 On Order Expected 15-Apr-27 Aluminum Electrolytic Capacitors - Radial Leaded 22uF 400volts AEC-Q200 | 500In Stock16.000 On Order Expected 15-Apr-27 | General Purpose Electrolytic Capacitors | Radial | 22 uF | 400 VDC | 12.5 mm | 25 mm | 10000 Hour | ||||
Mfr: EEU-FR0J222 TTI: EEU-FR0J222 Panasonic Industry Availability: 10.600In StockAluminum Electrolytic Capacitors - Radial Leaded 6.3VDC 2200uF 10x20mm LS5mm | 10.600In Stock | Low ESR Electrolytic Capacitors | Radial | 2.2 mF | 6.3 VDC | 10 mm | 20 mm | 20 mOhms | 10000 Hour | |||
Mfr: EEU-FC1E331B TTI: EEU-FC1E331B Panasonic Industry Availability: 11.000In StockAluminum Electrolytic Capacitors - Radial Leaded 330uF 25volts AEC-Q200 | 11.000In Stock | Low Impedance Electrolytic Capacitors | Radial | 330 uF | 25 VDC | 10 mm | 12.5 mm | 90 mOhms | 3000 Hour | |||
Mfr: ECA-2GHG3R3B TTI: ECA-2GHG3R3B Panasonic Industry Availability: 5.500In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C | 5.500In Stock | General Purpose Electrolytic Capacitors | Radial | 3.3 uF | 400 VDC | 10 mm | 12.5 mm | 2000 Hour | ||||
Mfr: EEE-HA1E101XP TTI: EEE-HA1E101XP Panasonic Industry Availability: 10.800In StockAluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT HA Series 105C | 10.800In Stock | General Purpose Electrolytic Capacitors | 100 uF | 25 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 1000 Hour | |||||
Mfr: EEE-1AA470WR TTI: EEE-1AA470WR Panasonic Industry Availability: 10.000In StockAluminum Electrolytic Capacitors - SMD 47uF 10V | 10.000In Stock | Aluminum Electrolytic Capacitors | 47 uF | 10 VDC | 5 mm (0.197 in) | 5.5 mm (0.217 in) | 2000 Hour | |||||
Mfr: EEE-1CA220SR TTI: EEE-1CA220SR Panasonic Industry Availability: 33.000In StockAluminum Electrolytic Capacitors - SMD 22uF 16V | 33.000In Stock | Aluminum Electrolytic Capacitors | 22 uF | 16 VDC | 5 mm (0.197 in) | 5.5 mm (0.217 in) | 2000 Hour | |||||
Mfr: EEV-FK1C332M TTI: EEV-FK1C332M Panasonic Industry Availability: 18.375In StockAluminum Electrolytic Capacitors - SMD 3300uF 16V | 18.375In Stock | Aluminum Electrolytic Capacitors | 3.3 mF | 16 VDC | 16 mm (0.63 in) | 17 mm (0.669 in) | 35 mOhms | 5000 Hour | ||||
Mfr: EEE-1HA3R3SR TTI: EEE-1HA3R3SR Panasonic Industry Availability: 20.000In Stock16.000 On Order Expected 18-Jan-27 Aluminum Electrolytic Capacitors - SMD 3.3UF 50V VS SMD | 20.000In Stock16.000 On Order Expected 18-Jan-27 | Aluminum Electrolytic Capacitors | 3.3 uF | 50 VDC | 4 mm (0.157 in) | 5.5 mm (0.217 in) | 2000 Hour | |||||
Mfr: EEE-1VA101P TTI: EEE-1VA101P Panasonic Industry Availability: 4.500In StockAluminum Electrolytic Capacitors - SMD 100uF 35V | 4.500In Stock | Aluminum Electrolytic Capacitors | 100 uF | 35 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 2000 Hour | |||||
Mfr: EEE-HC1V100R TTI: EEE-HC1V100R Panasonic Industry Availability: 3.000In Stock18.000 On Order Expected 15-Apr-27 Aluminum Electrolytic Capacitors - SMD 10UF 35V HC SMD | 3.000In Stock18.000 On Order Expected 15-Apr-27 | Aluminum Electrolytic Capacitors | 10 uF | 35 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 3000 Hour | |||||
Mfr: EEE-FK1A331P TTI: EEE-FK1A331P Panasonic Industry Availability: 36.500In StockAluminum Electrolytic Capacitors - SMD 330UF 10V FK SMD | 36.500In Stock | High Temp Electrolytic Capacitors | 330 uF | 10 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 2000 Hour | ||||
Mfr: EEE-0JA102UP TTI: EEE-0JA102UP Panasonic Industry Availability: 500In StockAluminum Electrolytic Capacitors - SMD 1000uF 6.3V | 500In Stock | Aluminum Electrolytic Capacitors | 1 mF | 6.3 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 2000 Hour | |||||
Mfr: EEE-TK1V101UP TTI: EEE-TK1V101UP Panasonic Industry Availability: 500In Stock9.000 On Order Expected 18-May-27 Aluminum Electrolytic Capacitors - SMD 100UF 35V TK SMD | 500In Stock9.000 On Order Expected 18-May-27 | Aluminum Electrolytic Capacitors | 100 uF | 35 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 300 mOhms | 2000 Hour | ||||
Mfr: 25SEPF330M TTI: 25SEPF330M Panasonic Industry Availability: 6.000In StockAluminum Organic Polymer Capacitors 25volts 330uF ESR 14mohm | 6.000In Stock | Aluminum Polymer Capacitors | Radial | 330 uF | 25 VDC | 10 mm | 13 mm (0.512 in) | 14 mOhms | 5000 Hours | |||
Mfr: 25SVPF330M TTI: 25SVPF330M Panasonic Industry Availability: 2.400In Stock5.600 On Order Expected 18-Mar-27 Aluminum Organic Polymer Capacitors 25volts 330uF ESR 14mohm | 2.400In Stock5.600 On Order Expected 18-Mar-27 | Aluminum Polymer Capacitors | SMD/SMT | 330 uF | 25 VDC | 10 mm | 12.6 mm (0.496 in) | 14 mOhms | 5000 Hours | |||
Mfr: EEU-FC2A681 TTI: EEU-FC2A681 Panasonic Industry Availability: 1.200In Stock3.450 On Order Expected 07-Jan-27 Aluminum Electrolytic Capacitors - Radial Leaded 680uF 100volts AEC-Q200 | 1.200In Stock3.450 On Order Expected 07-Jan-27 | Low Impedance Electrolytic Capacitors | Radial | 680 uF | 100 VDC | 18 mm | 40 mm | 36 mOhms | 5000 Hour | |||
Mfr: EEU-FC1H330 TTI: EEU-FC1H330 Panasonic Industry Availability: 1.800In StockAluminum Electrolytic Capacitors - Radial Leaded 33uF 50V | 1.800In Stock | Low Impedance Electrolytic Capacitors | Radial | 33 uF | 50 VDC | 6.3 mm | 11 mm | 600 mOhms | 1000 Hour | |||
Mfr: EEU-FC1E222 TTI: EEU-FC1E222 Panasonic Industry Availability: 600In Stock3.400 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 2200uF 25V | 600In Stock3.400 On Order Expected | Low Impedance Electrolytic Capacitors | Radial | 2.2 mF | 25 VDC | 12.5 mm | 35 mm | 22 mOhms | 5000 Hour | |||
Mfr: EEU-FC1V152 TTI: EEU-FC1V152 Panasonic Industry Availability: 250In StockAluminum Electrolytic Capacitors - Radial Leaded 1500uF 35V | 250In Stock | Low Impedance Electrolytic Capacitors | Radial | 1.5 mF | 35 VDC | 16 mm | 25 mm | 22 mOhms | 5000 Hour | |||
Mfr: EEU-FC1J470B TTI: EEU-FC1J470B Panasonic Industry Availability: 9.000In StockAluminum Electrolytic Capacitors - Radial Leaded 47uF 63V | 9.000In Stock | Low Impedance Electrolytic Capacitors | Radial | 47 uF | 63 VDC | 8 mm | 11.5 mm | 342 mOhms | 2000 Hour |