Panasonic - Aluminum Electrolytic Capacitors
11.931 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEU-FC1V560 TTI: EEU-FC1V560 Panasonic Industry Availability: 2.800In Stock12.000 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 56uF 35V | 2.800In Stock12.000 On Order Expected | Low Impedance Electrolytic Capacitors | Radial | 56 uF | 35 VDC | 6.3 mm | 11 mm | 350 mOhms | 1000 Hour | |||
Mfr: ECA-2AM102 TTI: ECA-2AM102 Panasonic Industry Availability: 1.250In StockAluminum Electrolytic Capacitors - Radial Leaded 1000UF 100V ALUM LYTIC RADIA | 1.250In Stock | General Purpose Electrolytic Capacitors | Radial | 1 mF | 100 VDC | 18 mm | 35.5 mm | 2000 Hour | ||||
Mfr: ECA-1VM472 TTI: ECA-1VM472 Panasonic Industry Availability: 1.300In StockAluminum Electrolytic Capacitors - Radial Leaded 4700UF 35V ALUM LYTIC RADIAL | 1.300In Stock | General Purpose Electrolytic Capacitors | Radial | 4.7 mF | 35 VDC | 18 mm | 35.5 mm | 2000 Hour | ||||
Mfr: ECA-1EHG332 TTI: ECA-1EHG332 Panasonic Industry Availability: 11.800In StockAluminum Electrolytic Capacitors - Radial Leaded 3300uF 25V | 11.800In Stock | General Purpose Electrolytic Capacitors | Radial | 3.3 mF | 25 VDC | 16 mm | 25 mm | 2000 Hour | ||||
Mfr: EEU-FC1A102B TTI: EEU-FC1A102B Panasonic Industry Availability: 10.000In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 10V | 10.000In Stock | Low Impedance Electrolytic Capacitors | Radial | 1 mF | 10 VDC | 10 mm | 16 mm | 68 mOhms | 3000 Hour | |||
Mfr: EEV-FK0J332Q TTI: EEV-FK0J332Q Panasonic Industry Availability: 13.800In StockAluminum Electrolytic Capacitors - SMD 3300uF 6.3V | 13.800In Stock | Aluminum Electrolytic Capacitors | 3.3 mF | 6.3 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 60 mOhms | 2000 Hour | ||||
Mfr: EEE-1EA471P TTI: EEE-1EA471P Panasonic Industry Availability: 1.500In StockAluminum Electrolytic Capacitors - SMD 470uF 25V | 1.500In Stock | Aluminum Electrolytic Capacitors | 470 uF | 25 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 2000 Hour | |||||
Mfr: EEE-1HA220P TTI: EEE-1HA220P Panasonic Industry Availability: 3.000In StockAluminum Electrolytic Capacitors - SMD 22UF 50V VS SMD | 3.000In Stock | Aluminum Electrolytic Capacitors | 22 uF | 50 VDC | 8 mm (0.315 in) | 6.5 mm (0.256 in) | 2000 Hour | |||||
Mfr: EEE-FK0J470R TTI: EEE-FK0J470R Panasonic Industry Availability: 20.000In StockAluminum Electrolytic Capacitors - SMD 47uF 6.3V | 20.000In Stock | High Temp Electrolytic Capacitors | 47 uF | 6.3 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 700 mOhms | 2000 Hour | ||||
Mfr: EEH-ZA1H100R TTI: EEH-ZA1H100R Panasonic Industry Availability: 15.000In Stock40.000 On Order Expected Aluminum Organic Polymer Capacitors 10uF 50volt AEC-Q200 | 15.000In Stock40.000 On Order Expected | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 10 uF | 50 VDC | 5 mm | 5.8 mm (0.228 in) | 120 mOhms | 10000 Hours | |||
Mfr: EEH-ZC1H680P TTI: EEH-ZC1H680P Panasonic Industry Availability: 60.500In Stock75.500 On Order Expected Aluminum Organic Polymer Capacitors 68uF 50volt AEC-Q200 | 60.500In Stock75.500 On Order Expected | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 68 uF | 50 VDC | 8 mm | 10.2 mm (0.402 in) | 30 mOhms | 4000 Hours | |||
Mfr: EEE-TP1V221AP TTI: EEE-TP1V221AP Panasonic Industry Availability: 5.000In Stock9.000 On Order Expected 15-Apr-27 Aluminum Electrolytic Capacitors - SMD 220UF 35V TP SMD | 5.000In Stock9.000 On Order Expected 15-Apr-27 | High Temp Electrolytic Capacitors | 220 uF | 35 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 150 mOhms | 3000 Hour | ||||
Mfr: EEU-FR1E821 TTI: EEU-FR1E821 Panasonic Industry Availability: 28.000In StockAluminum Electrolytic Capacitors - Radial Leaded 25VDC 820uF 10x20mm LS5mm | 28.000In Stock | Low ESR Electrolytic Capacitors | Radial | 820 uF | 25 VDC | 10 mm | 20 mm | 20 mOhms | 10000 Hour | |||
Mfr: EEU-FR0J472 TTI: EEU-FR0J472 Panasonic Industry Availability: 30.200In StockAluminum Electrolytic Capacitors - Radial Leaded 6.3VDC 4700uF 12x25mm LS5mm | 30.200In Stock | Low ESR Electrolytic Capacitors | Radial | 4.7 mF | 6.3 VDC | 12.5 mm | 25 mm | 15 mOhms | 10000 Hour | |||
Mfr: EEE-FKC221XAP TTI: EEE-FKC221XAP Panasonic Industry Availability: 9.900In Stock27.900 On Order Expected 12-Jan-27 Aluminum Electrolytic Capacitors - SMD 220UF 16V FK SMD | 9.900In Stock27.900 On Order Expected 12-Jan-27 | High Temp Electrolytic Capacitors | 220 uF | 16 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 340 mOhms | 2000 Hour | ||||
Mfr: ECA-1VM101I TTI: ECA-1VM101I Panasonic Industry Availability: 12.000In StockAluminum Electrolytic Capacitors - Radial Leaded 100UF 35V ELECT M RADIAL | 12.000In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 35 VDC | 6.3 mm | 11.2 mm | 2000 Hour | ||||
Mfr: EEU-ED2G470B TTI: EEU-ED2G470B Panasonic Industry Availability: 5.250In StockAluminum Electrolytic Capacitors - Radial Leaded 47uF 400volts AEC-Q200 | 5.250In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 400 VDC | 16 mm | 25 mm | 10000 Hour | ||||
Mfr: EEU-FC1V101B TTI: EEU-FC1V101B Panasonic Industry Availability: 23.000In Stock17.000 On Order Expected 13-Jan-27 Aluminum Electrolytic Capacitors - Radial Leaded 100uF 35volts AEC-Q200 | 23.000In Stock17.000 On Order Expected 13-Jan-27 | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 35 VDC | 8 mm | 11 mm | 117 mOhms | 2000 Hour | |||
Mfr: EEE-FC1E101P TTI: EEE-FC1E101P Panasonic Industry Availability: 31.000In StockAluminum Electrolytic Capacitors - SMD 100uF 25V | 31.000In Stock | Low Impedance Electrolytic Capacitors | 100 uF | 25 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 300 mOhms | 1000 Hour | ||||
Mfr: EEE-1VA220WR TTI: EEE-1VA220WR Panasonic Industry Availability: 14.000In StockAluminum Electrolytic Capacitors - SMD 22uF 35V | 14.000In Stock | Aluminum Electrolytic Capacitors | 22 uF | 35 VDC | 5 mm (0.197 in) | 5.5 mm (0.217 in) | 2000 Hour | |||||
Mfr: EEE-FK1J681AM TTI: EEE-FK1J681AM Panasonic Industry Availability: 3.875In StockAluminum Electrolytic Capacitors - SMD 680UF 63V FK SMD | 3.875In Stock | High Temp Electrolytic Capacitors | 680 uF | 63 VDC | 18 mm (0.709 in) | 16.5 mm (0.65 in) | 80 mOhms | 5000 Hour | ||||
Mfr: EEF-SX0D471E4 TTI: EEF-SX0D471E4 Panasonic Industry Availability: 7.000In StockAluminum Organic Polymer Capacitors 470uF 2VDC 4.5mOhm SP Polymer | 7.000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 470 uF | 2 VDC | 7.3 mm (0.287 in) | 4.5 mOhms | 2000 Hours | ||||
Mfr: EEE-FK1K470V TTI: EEE-FK1K470V Panasonic Industry Availability: 8.500In StockAluminum Electrolytic Capacitors - SMD 80VDC 47uF 20% Anti-Vibe AEC-Q200 | 8.500In Stock | Aluminum Electrolytic Capacitors | 47 uF | 80 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 700 mOhms | 2000 Hour | ||||
Mfr: EEE-FK1E221GP TTI: EEE-FK1E221GP Panasonic Industry Availability: 4.500In StockAluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT FK Series 105C | 4.500In Stock | High Temp Electrolytic Capacitors | 220 uF | 25 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 5000 Hour | ||||
Mfr: EEE-1HA220WP TTI: EEE-1HA220WP Panasonic Industry Availability: 4.000In StockAluminum Electrolytic Capacitors - SMD 22uF 50V | 4.000In Stock | Aluminum Electrolytic Capacitors | 22 uF | 50 VDC | 6.3 mm (0.248 in) | 5.5 mm (0.217 in) | 2000 Hour |