Panasonic - Aluminum Electrolytic Capacitors
11.931 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEE-FC1V2R2R TTI: EEE-FC1V2R2R Panasonic Industry Availability: 22.000In Stock20.000 On Order Expected 25-May-27 Aluminum Electrolytic Capacitors - SMD 2.2UF 35V ELECT FC SMD | 22.000In Stock20.000 On Order Expected 25-May-27 | Low Impedance Electrolytic Capacitors | 2.2 uF | 35 VDC | 4 mm (0.157 in) | 5.5 mm (0.217 in) | 3 Ohms | 1000 Hour | ||||
Mfr: EEE-FK1A330UR TTI: EEE-FK1A330UR Panasonic Industry Availability: 26.000In StockAluminum Electrolytic Capacitors - SMD 33UF 10V FK SMD | 26.000In Stock | High Temp Electrolytic Capacitors | 33 uF | 10 VDC | 4 mm (0.157 in) | 5.8 mm (0.228 in) | 1.35 Ohms | 2000 Hour | ||||
Mfr: EEE-HA0J101WR TTI: EEE-HA0J101WR Panasonic Industry Availability: 6.000In StockAluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT HA Series 105C | 6.000In Stock | General Purpose Electrolytic Capacitors | 100 uF | 6.3 VDC | 5 mm (0.197 in) | 5.5 mm (0.217 in) | 1000 Hour | |||||
Mfr: EEU-FC1V122 TTI: EEU-FC1V122 Panasonic Industry Availability: 7.450In StockAluminum Electrolytic Capacitors - Radial Leaded 1200uF 35V | 7.450In Stock | Low Impedance Electrolytic Capacitors | Radial | 1.2 mF | 35 VDC | 16 mm | 20 mm | 29 mOhms | 5000 Hour | |||
Mfr: ECA-2EHG4R7 TTI: ECA-2EHG4R7 Panasonic Industry Availability: 800In StockAluminum Electrolytic Capacitors - Radial Leaded 4.7uF 250V | 800In Stock | General Purpose Electrolytic Capacitors | Radial | 4.7 uF | 250 VDC | 8 mm | 11.5 mm | 2000 Hour | ||||
Mfr: EEU-FC1J220 TTI: EEU-FC1J220 Panasonic Industry Availability: 9.000In StockAluminum Electrolytic Capacitors - Radial Leaded 22uF 63V | 9.000In Stock | Low Impedance Electrolytic Capacitors | Radial | 22 uF | 63 VDC | 6.3 mm | 11 mm | 1 Ohms | 1000 Hour | |||
Mfr: EEU-FC1J221B TTI: EEU-FC1J221B Panasonic Industry Availability: 2.500In StockAluminum Electrolytic Capacitors - Radial Leaded 220uF 63volts AEC-Q200 | 2.500In Stock | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 63 VDC | 10 mm | 25 mm | 130 mOhms | 3000 Hour | |||
Mfr: EEU-FR1H470 TTI: EEU-FR1H470 Panasonic Industry Availability: 24.400In StockAluminum Electrolytic Capacitors - Radial Leaded 50VDC 47uF 20% L/S=2.5mm | 24.400In Stock | Low ESR Electrolytic Capacitors | Radial | 47 uF | 50 VDC | 6.3 mm | 11.2 mm | 140 mOhms | 5000 Hour | |||
Mfr: EEE-FK1K470V TTI: EEE-FK1K470V Panasonic Industry Availability: 8.500In StockAluminum Electrolytic Capacitors - SMD 80VDC 47uF 20% Anti-Vibe AEC-Q200 | 8.500In Stock | Aluminum Electrolytic Capacitors | 47 uF | 80 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 700 mOhms | 2000 Hour | ||||
Mfr: EEE-FK1E221GP TTI: EEE-FK1E221GP Panasonic Industry Availability: 4.500In StockAluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT FK Series 105C | 4.500In Stock | High Temp Electrolytic Capacitors | 220 uF | 25 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 5000 Hour | ||||
Mfr: EEE-1HA220WP TTI: EEE-1HA220WP Panasonic Industry Availability: 4.000In StockAluminum Electrolytic Capacitors - SMD 22uF 50V | 4.000In Stock | Aluminum Electrolytic Capacitors | 22 uF | 50 VDC | 6.3 mm (0.248 in) | 5.5 mm (0.217 in) | 2000 Hour | |||||
Mfr: EEE-0JA471P TTI: EEE-0JA471P Panasonic Industry Availability: 8.500In StockAluminum Electrolytic Capacitors - SMD 470uF 6.3V | 8.500In Stock | Aluminum Electrolytic Capacitors | 470 uF | 6.3 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 2000 Hour | |||||
Mfr: EEV-FK1E332M TTI: EEV-FK1E332M Panasonic Industry Availability: 125In Stock15.000 On Order Expected 18-May-27 Aluminum Electrolytic Capacitors - SMD 3300uF 25V | 125In Stock15.000 On Order Expected 18-May-27 | Aluminum Electrolytic Capacitors | 3.3 mF | 25 VDC | 18 mm (0.709 in) | 16.5 mm (0.65 in) | 33 mOhms | 5000 Hour | ||||
Mfr: EEE-FK0J470UR TTI: EEE-FK0J470UR Panasonic Industry Availability: 38.000In StockAluminum Electrolytic Capacitors - SMD 47uF 6.3V | 38.000In Stock | High Temp Electrolytic Capacitors | 47 uF | 6.3 VDC | 4 mm (0.157 in) | 5.8 mm (0.228 in) | 1.35 Ohms | 2000 Hour | ||||
Mfr: ECA-1CM471 TTI: ECA-1CM471 Panasonic Industry Availability: 12.800In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 16V | 12.800In Stock | General Purpose Electrolytic Capacitors | Radial | 470 uF | 16 VDC | 8 mm | 11.5 mm | 2000 Hour | ||||
Mfr: EEU-FC1J680 TTI: EEU-FC1J680 Panasonic Industry Availability: 6.800In Stock5.000 On Order Expected 18-May-27 Aluminum Electrolytic Capacitors - Radial Leaded 68uF 63volts AEC-Q200 | 6.800In Stock5.000 On Order Expected 18-May-27 | Low Impedance Electrolytic Capacitors | Radial | 68 uF | 63 VDC | 8 mm | 11 mm | 342 mOhms | 2000 Hour | |||
Mfr: EEU-EB1J100S TTI: EEU-EB1J100S Panasonic Industry Availability: 6.400In StockAluminum Electrolytic Capacitors - Radial Leaded 10uF 63volts AEC-Q200 | 6.400In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 63 VDC | 5 mm | 11 mm | 5000 Hour | ||||
Mfr: ECA-1CM102 TTI: ECA-1CM102 Panasonic Industry Availability: 600In Stock1.800 On Order Expected 18-Jan-27 Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 16V | 600In Stock1.800 On Order Expected 18-Jan-27 | General Purpose Electrolytic Capacitors | Radial | 1 mF | 16 VDC | 10 mm | 16 mm | 2000 Hour | ||||
Mfr: ECA-2AM470 TTI: ECA-2AM470 Panasonic Industry Availability: 13.200In Stock4.000 On Order Expected 18-Jan-27 Aluminum Electrolytic Capacitors - Radial Leaded 47uF 100V | 13.200In Stock4.000 On Order Expected 18-Jan-27 | General Purpose Electrolytic Capacitors | Radial | 47 uF | 100 VDC | 8 mm | 11.5 mm | 2000 Hour | ||||
Mfr: ECA-1CM100 TTI: ECA-1CM100 Panasonic Industry Availability: 7.600In StockAluminum Electrolytic Capacitors - Radial Leaded 10uF 16V | 7.600In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 16 VDC | 5 mm | 11 mm | 2000 Hour | ||||
Mfr: ECA-1HM101B TTI: ECA-1HM101B Panasonic Industry Availability: 6.000In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 50V | 6.000In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 50 VDC | 8 mm | 11.5 mm | 2000 Hour | ||||
Mfr: EEU-FR1E470H TTI: EEU-FR1E470H Panasonic Industry Availability: 14.000In Stock34.000 On Order Expected 30-Dec-26 Aluminum Electrolytic Capacitors - Radial Leaded Radial Lead Aluminum Electrolytic Capacitors | 14.000In Stock34.000 On Order Expected 30-Dec-26 | Low ESR Electrolytic Capacitors | Radial | 47 uF | 25 VDC | 5 mm | 11 mm | 300 mOhms | 5000 Hour | |||
800In Stock4.000 On Order Expected 06-Sep-27 | Aluminum Polymer Capacitors | SMD/SMT | 15 uF | 100 VDC | 8 mm | 11.9 mm (0.469 in) | 40 mOhms | 1000 Hours | ||||
Mfr: EEE-FK1E331GP TTI: EEE-FK1E331GP Panasonic Industry Availability: 16.000In Stock34.000 On Order Expected 18-Mar-27 Aluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT FK Series 105C | 16.000In Stock34.000 On Order Expected 18-Mar-27 | High Temp Electrolytic Capacitors | 330 uF | 25 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 5000 Hour | |||||
Mfr: EEE-FP1C681AP TTI: EEE-FP1C681AP Panasonic Industry Availability: 12.000In StockAluminum Electrolytic Capacitors - SMD 680uF 16V ELECT FP SMD | 12.000In Stock | High Temp Electrolytic Capacitors | 680 uF | 16 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 60 mOhms | 2000 Hour |