Panasonic - Aluminum Electrolytic Capacitors
11.931 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEE-FC1V101AP TTI: EEE-FC1V101AP Panasonic Industry Availability: 31.500In StockAluminum Electrolytic Capacitors - SMD 100UF 35V FC SMD | 31.500In Stock | Low Impedance Electrolytic Capacitors | 100 uF | 35 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 150 mOhms | 1000 Hour | ||||
Mfr: ECA-1EM102B TTI: ECA-1EM102B Panasonic Industry Availability: 2.000In StockAluminum Electrolytic Capacitors - Radial Leaded 1000UF 25V ELECT M RADIAL | 2.000In Stock | General Purpose Electrolytic Capacitors | Radial | 1 mF | 25 VDC | 10 mm | 20 mm | 2000 Hour | ||||
Mfr: ECA-1AHG102B TTI: ECA-1AHG102B Panasonic Industry Availability: 23.000In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C | 23.000In Stock | General Purpose Electrolytic Capacitors | Radial | 1 mF | 10 VDC | 10 mm | 12.5 mm | 2000 Hour | ||||
Mfr: EEE-FPC470UAR TTI: EEE-FPC470UAR Panasonic Industry Availability: 28.000In StockAluminum Electrolytic Capacitors - SMD 47UF 16V ELECT FP SMD | 28.000In Stock | High Temp Electrolytic Capacitors | 47 uF | 16 VDC | 5 mm (0.197 in) | 6.1 mm (0.24 in) | 360 mOhms | 2000 Hour | ||||
Mfr: EEE-FK0J102AP TTI: EEE-FK0J102AP Panasonic Industry Availability: 18.500In StockAluminum Electrolytic Capacitors - SMD 1000UF 6.3V FK SMD | 18.500In Stock | High Temp Electrolytic Capacitors | 1 mF | 6.3 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 2000 Hour | ||||
Mfr: EEE-FK1C470AP TTI: EEE-FK1C470AP Panasonic Industry Availability: 28.000In StockAluminum Electrolytic Capacitors - SMD 47UF 16V FK SMD | 28.000In Stock | High Temp Electrolytic Capacitors | 47 uF | 16 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 360 mOhms | 2000 Hour | ||||
Mfr: EEU-FC1J221SB TTI: EEU-FC1J221SB Panasonic Industry Availability: 1.000In StockAluminum Electrolytic Capacitors - Radial Leaded 220uF 63volts AEC-Q200 | 1.000In Stock | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 63 VDC | 12.5 mm | 20 mm | 85 mOhms | 5000 Hour | |||
Mfr: EEH-ZA1V101P TTI: EEH-ZA1V101P Panasonic Industry Availability: 500In Stock12.000 On Order Expected 04-Feb-27 Aluminum Organic Polymer Capacitors 35VDC 100uF 20% AEC-Q200 | 500In Stock12.000 On Order Expected 04-Feb-27 | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 100 uF | 35 VDC | 8 mm | 10.5 mm (0.413 in) | 27 mOhms | 10000 Hours | |||
5.000In Stock4.000 On Order Expected 18-Jan-27 | Aluminum Polymer Capacitors | SMD/SMT | 120 uF | 10 VDC | 8 mm | 6.9 mm (0.272 in) | 35 mOhms | 2000 Hours | ||||
9.600In Stock9.200 On Order Expected 07-Oct-27 | Aluminum Polymer Capacitors | SMD/SMT | 180 uF | 16 VDC | 8 mm | 11.9 mm (0.469 in) | 20 mOhms | 2000 Hours | ||||
Mfr: EEU-FC1J681 TTI: EEU-FC1J681 Panasonic Industry Availability: 9.750In StockAluminum Electrolytic Capacitors - Radial Leaded 680uF 63V | 9.750In Stock | Low Impedance Electrolytic Capacitors | Radial | 680 uF | 63 VDC | 16 mm | 25 mm | 50 mOhms | 5000 Hour | |||
Mfr: ECE-A1VKA220 TTI: ECE-A1VKA220 Panasonic Industry Availability: 14.400In StockAluminum Electrolytic Capacitors - Radial Leaded 22UF 35V MINI ALUM ELECT (KA) | 14.400In Stock | General Purpose Electrolytic Capacitors | Radial | 22 uF | 35 VDC | 6.3 mm | 7 mm | 1000 Hour | ||||
Mfr: EEU-FC1H220H TTI: EEU-FC1H220H Panasonic Industry Availability: 16.000In StockAluminum Electrolytic Capacitors - Radial Leaded 22uF 50volts AEC-Q200 | 16.000In Stock | Low Impedance Electrolytic Capacitors | Radial | 22 uF | 50 VDC | 5 mm | 11 mm | 1.3 Ohms | 1000 Hour | |||
Mfr: EEU-FC1E332 TTI: EEU-FC1E332 Panasonic Industry Availability: 2.400In StockAluminum Electrolytic Capacitors - Radial Leaded 3300uF 25V | 2.400In Stock | Low Impedance Electrolytic Capacitors | Radial | 3.3 mF | 25 VDC | 16 mm | 31 mm | 18 mOhms | 5000 Hour | |||
Mfr: EEU-FM1A222B TTI: EEU-FM1A222B Panasonic Industry Availability: 4.000In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic CapLow ESR Radial FM Series | 4.000In Stock | Low Impedance Electrolytic Capacitors | Radial | 2.2 mF | 10 VDC | 12 mm | 20 mm | 18 mOhms | 5000 Hour | |||
Mfr: EEE-HD1V221AP TTI: EEE-HD1V221AP Panasonic Industry Availability: 2.000In StockAluminum Electrolytic Capacitors - SMD 220uF 35VDC 20% | 2.000In Stock | High Temp Electrolytic Capacitors | 220 uF | 35 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 800 mOhms | 5000 Hour | ||||
Mfr: EEE-HA1J470P TTI: EEE-HA1J470P Panasonic Industry Availability: 2.000In StockAluminum Electrolytic Capacitors - SMD 47uF 63V | 2.000In Stock | General Purpose Electrolytic Capacitors | 47 uF | 63 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 1000 Hour | |||||
Mfr: EEE-HA1V221UP TTI: EEE-HA1V221UP Panasonic Industry Availability: 9.500In StockAluminum Electrolytic Capacitors - SMD 220UF 35V ELECT HA SMD | 9.500In Stock | General Purpose Electrolytic Capacitors | 220 uF | 35 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 1000 Hour | |||||
Mfr: EEE-HA2A220UP TTI: EEE-HA2A220UP Panasonic Industry Availability: 15.000In StockAluminum Electrolytic Capacitors - SMD 22UF 100V ELECT HA SMD | 15.000In Stock | General Purpose Electrolytic Capacitors | 22 uF | 100 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 1000 Hour | |||||
Mfr: EEE-FC1H330P TTI: EEE-FC1H330P Panasonic Industry Availability: 8.500In StockAluminum Electrolytic Capacitors - SMD 33UF 50V ELECT FC SMD | 8.500In Stock | Low Impedance Electrolytic Capacitors | 33 uF | 50 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 600 mOhms | 1000 Hour | ||||
Mfr: EEE-HB1E330P TTI: EEE-HB1E330P Panasonic Industry Availability: 1.000In StockAluminum Electrolytic Capacitors - SMD 33uF 25V | 1.000In Stock | Aluminum Electrolytic Capacitors | 33 uF | 25 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 2000 Hour | |||||
Mfr: EEU-TP1E471 TTI: EEU-TP1E471 Panasonic Industry Availability: 9.000In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 25volts AEC-Q200 | 9.000In Stock | High Frequency Electrolytic Capacitors | Radial | 470 uF | 25 VDC | 10 mm | 16 mm | 130 mOhms | 2000 Hour | |||
Mfr: EEU-FR1A821 TTI: EEU-FR1A821 Panasonic Industry Availability: 200In StockAluminum Electrolytic Capacitors - Radial Leaded 10VDC 820uF 10x12mm LS5mm | 200In Stock | Low ESR Electrolytic Capacitors | Radial | 820 uF | 10 VDC | 10 mm | 12.5 mm | 43 mOhms | 6000 Hour | |||
Mfr: EEU-HD1V681 TTI: EEU-HD1V681 Panasonic Industry Availability: 21.600In StockAluminum Electrolytic Capacitors - Radial Leaded 680uF 35volts 10x16 LS 5mm | 21.600In Stock | General Purpose Electrolytic Capacitors | Radial | 680 uF | 35 VDC | 10 mm | 16 mm | 2000 Hour | ||||
Mfr: EEU-FC1V122B TTI: EEU-FC1V122B Panasonic Industry Availability: 2.000In StockAluminum Electrolytic Capacitors - Radial Leaded 1200uF 35volts AEC-Q200 | 2.000In Stock | Low Impedance Electrolytic Capacitors | Radial | 1.2 mF | 35 VDC | 16 mm | 20 mm | 29 mOhms | 5000 Hour |