Panasonic - Aluminum Electrolytic Capacitors
11.931 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECE-A1CKS100 TTI: ECE-A1CKS100 Panasonic Industry Availability: 5.600In StockAluminum Electrolytic Capacitors - Radial Leaded 10UF 16V | 5.600In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 16 VDC | 4 mm | 5 mm | 1000 Hour | ||||
Mfr: EEE-FC1A471P TTI: EEE-FC1A471P Panasonic Industry Availability: 4.500In StockAluminum Electrolytic Capacitors - SMD 470uF 10V | 4.500In Stock | Low Impedance Electrolytic Capacitors | 470 uF | 10 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 150 mOhms | 1000 Hour | ||||
Mfr: EEE-FK1A330R TTI: EEE-FK1A330R Panasonic Industry Availability: 18.000In StockAluminum Electrolytic Capacitors - SMD 33UF 10V FK SMD | 18.000In Stock | High Temp Electrolytic Capacitors | 33 uF | 10 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 700 mOhms | 2000 Hour | ||||
Mfr: EEU-FC1J122 TTI: EEU-FC1J122 Panasonic Industry Availability: 850In StockAluminum Electrolytic Capacitors - Radial Leaded 1200uF 63volts AEC-Q200 | 850In Stock | Low Impedance Electrolytic Capacitors | Radial | 1.2 mF | 63 VDC | 18 mm | 31 mm | 32 mOhms | 5000 Hour | |||
Mfr: EEU-FR1A102B TTI: EEU-FR1A102B Panasonic Industry Availability: 40.000In StockAluminum Electrolytic Capacitors - Radial Leaded 10VDC 1000uF 20% L/S=5mm | 40.000In Stock | Low ESR Electrolytic Capacitors | Radial | 1 mF | 10 VDC | 10 mm | 16 mm | 28 mOhms | 8000 Hour | |||
Mfr: EEE-FK1A331GP TTI: EEE-FK1A331GP Panasonic Industry Availability: 1.500In StockAluminum Electrolytic Capacitors - SMD 330uF 10V | 1.500In Stock | High Temp Electrolytic Capacitors | 330 uF | 10 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 5000 Hour | ||||
Mfr: EEF-CX0J151XR TTI: EEF-CX0J151XR Panasonic Industry Availability: 10.500In StockAluminum Organic Polymer Capacitors 150uF 6.3VDC 12mOhm SP Polymer | 10.500In Stock | Aluminum Polymer Capacitors | SMD/SMT | 150 uF | 6.3 VDC | 7.3 mm (0.287 in) | 12 mOhms | 2000 Hours | ||||
Mfr: 16SEQP150M TTI: 16SEQP150M Panasonic Industry Availability: 800In StockAluminum Organic Polymer Capacitors 16volts 150uF 30mohm 10x8mm OSCON | 800In Stock | Aluminum Polymer Capacitors | Radial | 150 uF | 16 VDC | 10 mm | 8 mm (0.315 in) | 30 mOhms | 1000 Hours | |||
Mfr: EEH-ZC1E331P TTI: EEH-ZC1E331P Panasonic Industry Availability: 11.000In Stock103.500 On Order Expected Aluminum Organic Polymer Capacitors 330uF 25volt AEC-Q200 | 11.000In Stock103.500 On Order Expected | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 330 uF | 25 VDC | 10 mm | 10.2 mm (0.402 in) | 20 mOhms | 4000 Hours | |||
Mfr: EEU-FR1E681 TTI: EEU-FR1E681 Panasonic Industry Availability: 34.000In StockAluminum Electrolytic Capacitors - Radial Leaded 25VDC 680uF 10x16mm LS5mm | 34.000In Stock | Low ESR Electrolytic Capacitors | Radial | 680 uF | 25 VDC | 10 mm | 16 mm | 28 mOhms | 8000 Hour | |||
Mfr: EEE-FC1V220AP TTI: EEE-FC1V220AP Panasonic Industry Availability: 2.000In StockAluminum Electrolytic Capacitors - SMD 22uF 35V ELECT FC SMD | 2.000In Stock | Low Impedance Electrolytic Capacitors | 22 uF | 35 VDC | 6.3 mm (0.248 in) | 5.5 mm (0.217 in) | 1 Ohms | 1000 Hour | ||||
Mfr: EEE-FC1C101AP TTI: EEE-FC1C101AP Panasonic Industry Availability: 2.000In StockAluminum Electrolytic Capacitors - SMD 100UF 16V FC SMD | 2.000In Stock | Low Impedance Electrolytic Capacitors | 100 uF | 16 VDC | 8 mm (0.315 in) | 6.5 mm (0.256 in) | 400 mOhms | 1000 Hour | ||||
Mfr: EEE-HB1V100AR TTI: EEE-HB1V100AR Panasonic Industry Availability: 4.000In StockAluminum Electrolytic Capacitors - SMD 10UF 35V HB SMD | 4.000In Stock | General Purpose Electrolytic Capacitors | 10 uF | 35 VDC | 5 mm (0.197 in) | 6.1 mm (0.24 in) | 2000 Hour | |||||
Mfr: EEU-ED2C101S TTI: EEU-ED2C101S Panasonic Industry Availability: 50In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 160volts AEC-Q200 | 50In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 160 VDC | 16 mm | 20 mm | 10000 Hour | ||||
Mfr: EEU-ED2D101 TTI: EEU-ED2D101 Panasonic Industry Availability: 600In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 200volts AEC-Q200 | 600In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 200 VDC | 16 mm | 25 mm | 10000 Hour | ||||
Mfr: EEH-ZC1E560P TTI: EEH-ZC1E560P Panasonic Industry Availability: 5.000In StockAluminum Organic Polymer Capacitors 56uF 25volt AEC-Q200 | 5.000In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 56 uF | 25 VDC | 6.3 mm | 5.8 mm (0.228 in) | 50 mOhms | 4000 Hours | |||
Mfr: EEE-FK1E331AP TTI: EEE-FK1E331AP Panasonic Industry Availability: 30.000In StockAluminum Electrolytic Capacitors - SMD 330uF 25V ELECT FK SMD | 30.000In Stock | High Temp Electrolytic Capacitors | 330 uF | 25 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 2000 Hour | ||||
Mfr: ECA-2AM470B TTI: ECA-2AM470B Panasonic Industry Availability: 19.000In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap 85C Radial M Series | 19.000In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 100 VDC | 8 mm | 11.5 mm | 2000 Hour | ||||
Mfr: EEU-FR1E222S TTI: EEU-FR1E222S Panasonic Industry Availability: 8.200In StockAluminum Electrolytic Capacitors - Radial Leaded 25VDC 2200uF 16x20mm LS7.5mm | 8.200In Stock | Low ESR Electrolytic Capacitors | Radial | 2.2 mF | 25 VDC | 16 mm | 20 mm | 17 mOhms | 10000 Hour | |||
Mfr: EEU-FK1V182S TTI: EEU-FK1V182S Panasonic Industry Availability: 7.000In StockAluminum Electrolytic Capacitors - Radial Leaded 35VDC 1800uF 20% AEC-Q200 | 7.000In Stock | Low Impedance Electrolytic Capacitors | Radial | 1.8 mF | 35 VDC | 16 mm | 20 mm | 26 mOhms | 5000 Hour | |||
Mfr: EEE-HA1V220WR TTI: EEE-HA1V220WR Panasonic Industry Availability: 4.000In StockAluminum Electrolytic Capacitors - SMD 22uF 35V | 4.000In Stock | General Purpose Electrolytic Capacitors | 22 uF | 35 VDC | 5 mm (0.197 in) | 5.5 mm (0.217 in) | 1000 Hour | |||||
Mfr: EEE-HB1E4R7R TTI: EEE-HB1E4R7R Panasonic Industry Availability: 14.000In StockAluminum Electrolytic Capacitors - SMD 4.7UF 25V ELECT HB SMD | 14.000In Stock | Aluminum Electrolytic Capacitors | 4.7 uF | 25 VDC | 4 mm (0.157 in) | 5.5 mm (0.217 in) | 2000 Hour | |||||
Mfr: EEE-FC0J470R TTI: EEE-FC0J470R Panasonic Industry Availability: 13.000In StockAluminum Electrolytic Capacitors - SMD 47uF 6.3V | 13.000In Stock | Low Impedance Electrolytic Capacitors | 47 uF | 6.3 VDC | 5 mm (0.197 in) | 5.5 mm (0.217 in) | 1.8 Ohms | 1000 Hour | ||||
Mfr: EEE-FC1E330P TTI: EEE-FC1E330P Panasonic Industry Availability: 35.000In StockAluminum Electrolytic Capacitors - SMD 33uF 25V | 35.000In Stock | Low Impedance Electrolytic Capacitors | 33 uF | 25 VDC | 6.3 mm (0.248 in) | 5.5 mm (0.217 in) | 1 Ohms | 1000 Hour | ||||
Mfr: EEU-FC1H391 TTI: EEU-FC1H391 Panasonic Industry Availability: 9.600In StockAluminum Electrolytic Capacitors - Radial Leaded 390uF 50V | 9.600In Stock | Low Impedance Electrolytic Capacitors | Radial | 390 uF | 50 VDC | 12.5 mm | 20 mm | 63 mOhms | 5000 Hour |