Panasonic - Aluminum Electrolytic Capacitors
11.931 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEE-FPJ470UAR TTI: EEE-FPJ470UAR Panasonic Industry Availability: 36.000In Stock4.000 On Order Expected 19-Nov-26 Aluminum Electrolytic Capacitors - SMD 47UF 6.3V ELECT FP SMD | 36.000In Stock4.000 On Order Expected 19-Nov-26 | High Temp Electrolytic Capacitors | 47 uF | 6.3 VDC | 4 mm (0.157 in) | 6.1 mm (0.24 in) | 850 mOhms | 2000 Hour | |||||
Mfr: EEE-FK1E681SP TTI: EEE-FK1E681SP Panasonic Industry Availability: 3.000In Stock3.000 On Order Expected 07-Dec-26 Aluminum Electrolytic Capacitors - SMD 25volts 680uF SMD AEC-Q200 Reflow Only | 3.000In Stock3.000 On Order Expected 07-Dec-26 | High Temp Electrolytic Capacitors | 680 uF | 25 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 80 mOhms | 2000 Hour | |||||
Mfr: EEU-FR1V331U TTI: EEU-FR1V331U Panasonic Industry Availability: 40.000In StockAluminum Electrolytic Capacitors - Radial Leaded 35VDC 330uF 20% L/S=5mm | 40.000In Stock | Low ESR Electrolytic Capacitors | Radial | 330 uF | 35 VDC | 10 mm | 12.5 mm | 43 mOhms | 5000 Hour | ||||
Mfr: EEE-FC0J221P TTI: EEE-FC0J221P Panasonic Industry Availability: 5.000In StockAluminum Electrolytic Capacitors - SMD 220uF 6.3V | 5.000In Stock | Low Impedance Electrolytic Capacitors | 220 uF | 6.3 VDC | 8 mm (0.315 in) | 6.5 mm (0.256 in) | 400 mOhms | 1000 Hour | |||||
Mfr: EEE-1VA330P TTI: EEE-1VA330P Panasonic Industry Availability: 3.000In StockAluminum Electrolytic Capacitors - SMD 33UF 35V VS SMD | 3.000In Stock | Aluminum Electrolytic Capacitors | 33 uF | 35 VDC | 8 mm (0.315 in) | 6.5 mm (0.256 in) | 2000 Hour | ||||||
Mfr: EEH-ZK1E271V TTI: EEH-ZK1E271V Panasonic Industry Availability: 500In Stock3.000 On Order Expected 08-Apr-27 Aluminum Organic Polymer Capacitors 25v 270uf AEC-Q200 8 x 10.2mm | 500In Stock3.000 On Order Expected 08-Apr-27 | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 270 uF | 25 VDC | 8 mm | 10.2 mm (0.402 in) | 27 mOhms | 4000 Hours | ||||
Mfr: EEE-FN1J470P TTI: EEE-FN1J470P Panasonic Industry Availability: 5.500In StockAluminum Electrolytic Capacitors - SMD 63VDC 47uF 20% 250mA AEC-Q200 | 5.500In Stock | Aluminum Electrolytic Capacitors | 47 uF | 63 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 650 mOhms | 2000 Hour | FN-V HIGH | ||||
Mfr: EEV-FK1K680Q TTI: EEV-FK1K680Q Panasonic Industry Availability: 13.000In StockAluminum Electrolytic Capacitors - SMD 68UF 80V ELECT FK SMD | 13.000In Stock | Aluminum Electrolytic Capacitors | 68 uF | 80 VDC | 12.5 mm (0.492 in) | 14 mm (0.551 in) | 320 mOhms | 5000 Hour | |||||
Mfr: ECE-A1CKS100 TTI: ECE-A1CKS100 Panasonic Industry Availability: 5.600In StockAluminum Electrolytic Capacitors - Radial Leaded 10UF 16V | 5.600In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 16 VDC | 4 mm | 5 mm | 1000 Hour | |||||
Mfr: EEE-FC1A471P TTI: EEE-FC1A471P Panasonic Industry Availability: 4.500In StockAluminum Electrolytic Capacitors - SMD 470uF 10V | 4.500In Stock | Low Impedance Electrolytic Capacitors | 470 uF | 10 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 150 mOhms | 1000 Hour | |||||
Mfr: EEE-FK1A330R TTI: EEE-FK1A330R Panasonic Industry Availability: 18.000In StockAluminum Electrolytic Capacitors - SMD 33UF 10V FK SMD | 18.000In Stock | High Temp Electrolytic Capacitors | 33 uF | 10 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 700 mOhms | 2000 Hour | |||||
Mfr: EEU-FC1J122 TTI: EEU-FC1J122 Panasonic Industry Availability: 850In StockAluminum Electrolytic Capacitors - Radial Leaded 1200uF 63volts AEC-Q200 | 850In Stock | Low Impedance Electrolytic Capacitors | Radial | 1.2 mF | 63 VDC | 18 mm | 31 mm | 32 mOhms | 5000 Hour | ||||
Mfr: EEU-FR1A102B TTI: EEU-FR1A102B Panasonic Industry Availability: 40.000In StockAluminum Electrolytic Capacitors - Radial Leaded 10VDC 1000uF 20% L/S=5mm | 40.000In Stock | Low ESR Electrolytic Capacitors | Radial | 1 mF | 10 VDC | 10 mm | 16 mm | 28 mOhms | 8000 Hour | ||||
Mfr: EEE-FK1A331GP TTI: EEE-FK1A331GP Panasonic Industry Availability: 1.500In StockAluminum Electrolytic Capacitors - SMD 330uF 10V | 1.500In Stock | High Temp Electrolytic Capacitors | 330 uF | 10 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 5000 Hour | |||||
Mfr: EEF-CX0J151XR TTI: EEF-CX0J151XR Panasonic Industry Availability: 10.500In StockAluminum Organic Polymer Capacitors 150uF 6.3VDC 12mOhm SP Polymer | 10.500In Stock | Aluminum Polymer Capacitors | SMD/SMT | 150 uF | 6.3 VDC | 7.3 mm (0.287 in) | 12 mOhms | 2000 Hours | |||||
Mfr: 16SEQP150M TTI: 16SEQP150M Panasonic Industry Availability: 800In StockAluminum Organic Polymer Capacitors 16volts 150uF 30mohm 10x8mm OSCON | 800In Stock | Aluminum Polymer Capacitors | Radial | 150 uF | 16 VDC | 10 mm | 8 mm (0.315 in) | 30 mOhms | 1000 Hours | ||||
Mfr: EEH-ZC1E331P TTI: EEH-ZC1E331P Panasonic Industry Availability: 11.000In Stock103.500 On Order Expected Aluminum Organic Polymer Capacitors 330uF 25volt AEC-Q200 | 11.000In Stock103.500 On Order Expected | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 330 uF | 25 VDC | 10 mm | 10.2 mm (0.402 in) | 20 mOhms | 4000 Hours | ||||
Mfr: EEU-FR1E681 TTI: EEU-FR1E681 Panasonic Industry Availability: 34.000In StockAluminum Electrolytic Capacitors - Radial Leaded 25VDC 680uF 10x16mm LS5mm | 34.000In Stock | Low ESR Electrolytic Capacitors | Radial | 680 uF | 25 VDC | 10 mm | 16 mm | 28 mOhms | 8000 Hour | ||||
Mfr: EEE-FC1V220AP TTI: EEE-FC1V220AP Panasonic Industry Availability: 2.000In StockAluminum Electrolytic Capacitors - SMD 22uF 35V ELECT FC SMD | 2.000In Stock | Low Impedance Electrolytic Capacitors | 22 uF | 35 VDC | 6.3 mm (0.248 in) | 5.5 mm (0.217 in) | 1 Ohms | 1000 Hour | |||||
Mfr: EEE-FC1C101AP TTI: EEE-FC1C101AP Panasonic Industry Availability: 2.000In StockAluminum Electrolytic Capacitors - SMD 100UF 16V FC SMD | 2.000In Stock | Low Impedance Electrolytic Capacitors | 100 uF | 16 VDC | 8 mm (0.315 in) | 6.5 mm (0.256 in) | 400 mOhms | 1000 Hour | |||||
Mfr: EEE-HB1V100AR TTI: EEE-HB1V100AR Panasonic Industry Availability: 4.000In StockAluminum Electrolytic Capacitors - SMD 10UF 35V HB SMD | 4.000In Stock | General Purpose Electrolytic Capacitors | 10 uF | 35 VDC | 5 mm (0.197 in) | 6.1 mm (0.24 in) | 2000 Hour | ||||||
Mfr: EEU-FR1J221L TTI: EEU-FR1J221L Panasonic Industry Availability: 10.000In StockAluminum Electrolytic Capacitors - Radial Leaded 63volt 220uF 10X25mm LS:5mm Bulk Strait | 10.000In Stock | Low ESR Electrolytic Capacitors | Radial | 220 uF | 63 VDC | 10 mm | 25 mm | 33 mOhms | 10000 Hour | ||||
Mfr: EEE-FN1E471UP TTI: EEE-FN1E471UP Panasonic Industry Availability: 3.000In StockAluminum Electrolytic Capacitors - SMD 25VDC 470uF 20% 600mA AEC-Q200 | 3.000In Stock | High Temp Electrolytic Capacitors | 470 uF | 25 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 2000 Hour | FN-V HIGH | ||||
Mfr: EEV-FK1K331V TTI: EEV-FK1K331V Panasonic Industry Availability: 875In StockAluminum Electrolytic Capacitors - SMD 80VDC 330uF 20% Anti-Vibe AEC-Q200 | 875In Stock | Aluminum Electrolytic Capacitors | 330 uF | 80 VDC | 16 mm (0.63 in) | 16.8 mm (0.661 in) | 170 mOhms | 2000 Hour | |||||
Mfr: EEU-FM1A221 TTI: EEU-FM1A221 Panasonic Industry Availability: 20.000In StockAluminum Electrolytic Capacitors - Radial Leaded 220UF 10V FM RADIAL | 20.000In Stock | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 10 VDC | 6 mm | 11 mm | 130 mOhms | 2000 Hour |