Panasonic - Aluminum Electrolytic Capacitors
11.931 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEE-1EA4R7SR TTI: EEE-1EA4R7SR Panasonic Industry Availability: 12.000In StockAluminum Electrolytic Capacitors - SMD 4.7uF 25V | 12.000In Stock | Aluminum Electrolytic Capacitors | 4.7 uF | 25 VDC | 4 mm (0.157 in) | 5.5 mm (0.217 in) | 2000 Hour | |||||
Mfr: EEE-1HA470P TTI: EEE-1HA470P Panasonic Industry Availability: 13.000In StockAluminum Electrolytic Capacitors - SMD 47uF 50V | 13.000In Stock | Aluminum Electrolytic Capacitors | 47 uF | 50 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 2000 Hour | |||||
Mfr: EEU-FS2A270 TTI: EEU-FS2A270 Panasonic Industry Availability: 3.800In StockAluminum Electrolytic Capacitors - Radial Leaded 100VDC 27uF 490mA Polar | 3.800In Stock | Low ESR Electrolytic Capacitors | Radial | 27 uF | 100 VDC | 8 mm | 11.5 mm | 160 mOhms | 6000 Hour | |||
Mfr: EEV-FK1C152Q TTI: EEV-FK1C152Q Panasonic Industry Availability: 2.600In StockAluminum Electrolytic Capacitors - SMD 1500uF 16V | 2.600In Stock | Aluminum Electrolytic Capacitors | 1.5 mF | 16 VDC | 12.5 mm (0.492 in) | 14 mm (0.551 in) | 60 mOhms | 5000 Hour | ||||
Mfr: EEE-HA1H2R2R TTI: EEE-HA1H2R2R Panasonic Industry Availability: 14.000In StockAluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT HA Series 105C | 14.000In Stock | General Purpose Electrolytic Capacitors | 2.2 uF | 50 VDC | 4 mm (0.157 in) | 5.5 mm (0.217 in) | 1000 Hour | |||||
Mfr: EEE-FC1A102P TTI: EEE-FC1A102P Panasonic Industry Availability: 5.500In StockAluminum Electrolytic Capacitors - SMD 1000UF 10V ELECT FC SMD | 5.500In Stock | Low Impedance Electrolytic Capacitors | 1 mF | 10 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 150 mOhms | 1000 Hour | ||||
Mfr: EEE-FC1A151P TTI: EEE-FC1A151P Panasonic Industry Availability: 8.000In StockAluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT FC Series105C | 8.000In Stock | Low Impedance Electrolytic Capacitors | 150 uF | 10 VDC | 8 mm (0.315 in) | 6.5 mm (0.256 in) | 400 mOhms | 1000 Hour | ||||
Mfr: EEE-FC1H1R0R TTI: EEE-FC1H1R0R Panasonic Industry Availability: 18.000In StockAluminum Electrolytic Capacitors - SMD 1UF 50V ELECT FC SMD | 18.000In Stock | Low Impedance Electrolytic Capacitors | 1 uF | 50 VDC | 4 mm (0.157 in) | 5.5 mm (0.217 in) | 5 Ohms | 1000 Hour | ||||
Mfr: EEE-FK1K4R7P TTI: EEE-FK1K4R7P Panasonic Industry Availability: 12.000In Stock30.000 On Order Expected 11-Mar-27 Aluminum Electrolytic Capacitors - SMD 4.7UF 80V FK SMD | 12.000In Stock30.000 On Order Expected 11-Mar-27 | High Temp Electrolytic Capacitors | 4.7 uF | 80 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 3 Ohms | 2000 Hour | ||||
Mfr: ECA-1HHG101B TTI: ECA-1HHG101B Panasonic Industry Availability: 1.000In StockAluminum Electrolytic Capacitors - Radial Leaded 100UF 50V ELECT NHG RADIAL | 1.000In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 50 VDC | 8 mm | 11.5 mm | 1000 Hour | ||||
Mfr: EEU-FC1H122 TTI: EEU-FC1H122 Panasonic Industry Availability: 9.250In StockAluminum Electrolytic Capacitors - Radial Leaded 1200uF 50V | 9.250In Stock | Low Impedance Electrolytic Capacitors | Radial | 1.2 mF | 50 VDC | 16 mm | 31 mm | 28 mOhms | 5000 Hour | |||
Mfr: EEU-FC1J391 TTI: EEU-FC1J391 Panasonic Industry Availability: 800In StockAluminum Electrolytic Capacitors - Radial Leaded 390uF 63volts AEC-Q200 | 800In Stock | Low Impedance Electrolytic Capacitors | Radial | 390 uF | 63 VDC | 12.5 mm | 25 mm | 70 mOhms | 5000 Hour | |||
Mfr: ECA-1AHG332 TTI: ECA-1AHG332 Panasonic Industry Availability: 6.700In StockAluminum Electrolytic Capacitors - Radial Leaded 3300UF 10V ELECT NHG RADIAL | 6.700In Stock | General Purpose Electrolytic Capacitors | Radial | 3.3 mF | 10 VDC | 12.5 mm | 20 mm | 2000 Hour | ||||
Mfr: EEU-EB1V221 TTI: EEU-EB1V221 Panasonic Industry Availability: 800In StockAluminum Electrolytic Capacitors - Radial Leaded 220uF 35volts AEC-Q200 | 800In Stock | General Purpose Electrolytic Capacitors | Radial | 220 uF | 35 VDC | 8 mm | 15 mm | 10000 Hour | ||||
Mfr: EEE-FK1A102GP TTI: EEE-FK1A102GP Panasonic Industry Availability: 52.000In StockAluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT FK Series 105C | 52.000In Stock | High Temp Electrolytic Capacitors | 1 mF | 10 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 80 mOhms | 5000 Hour | ||||
Mfr: EEE-FP1E470AP TTI: EEE-FP1E470AP Panasonic Industry Availability: 1.000In Stock40.000 On Order Expected 11-Mar-27 Aluminum Electrolytic Capacitors - SMD 47uF 25V ELECT FP SMD | 1.000In Stock40.000 On Order Expected 11-Mar-27 | High Temp Electrolytic Capacitors | 47 uF | 25 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 260 mOhms | 2000 Hour | ||||
Mfr: EEE-FP1V330AP TTI: EEE-FP1V330AP Panasonic Industry Availability: 38.000In StockAluminum Electrolytic Capacitors - SMD 33UF 35V ELECT FP SMD | 38.000In Stock | High Temp Electrolytic Capacitors | 33 uF | 35 VDC | 6.3 mm (0.248 in) | 6.1 mm (0.24 in) | 260 mOhms | 2000 Hour | ||||
Mfr: EEU-FR1C472 TTI: EEU-FR1C472 Panasonic Industry Availability: 18.200In StockAluminum Electrolytic Capacitors - Radial Leaded 16VDC 4700uF 16x25mm LS7.5mm | 18.200In Stock | Low ESR Electrolytic Capacitors | Radial | 4.7 mF | 16 VDC | 16 mm | 25 mm | 14 mOhms | 10000 Hour | |||
Mfr: EEU-FR1C182LB TTI: EEU-FR1C182LB Panasonic Industry Availability: 15.000In StockAluminum Electrolytic Capacitors - Radial Leaded 16VDC 1800uF 10x25mm LS 5.0mm | 15.000In Stock | Low ESR Electrolytic Capacitors | Radial | 1.8 mF | 16 VDC | 10 mm | 25 mm | 18 mOhms | 10000 Hour | |||
Mfr: EEU-FR1E331B TTI: EEU-FR1E331B Panasonic Industry Availability: 59.000In StockAluminum Electrolytic Capacitors - Radial Leaded 25VDC 330uF 8x11mm LS 5.0mm | 59.000In Stock | Low ESR Electrolytic Capacitors | Radial | 330 uF | 25 VDC | 8 mm | 11.5 mm | 56 mOhms | 6000 Hour | |||
Mfr: EEU-FR0J102 TTI: EEU-FR0J102 Panasonic Industry Availability: 37.000In StockAluminum Electrolytic Capacitors - Radial Leaded 6.3VDC 1000uF 20% LS=3.5mm | 37.000In Stock | Low ESR Electrolytic Capacitors | Radial | 1 mF | 6.3 VDC | 8 mm | 11.5 mm | 56 mOhms | 6000 Hour | |||
Mfr: EEU-EB1H100S TTI: EEU-EB1H100S Panasonic Industry Availability: 1.800In StockAluminum Electrolytic Capacitors - Radial Leaded 10uF 50V | 1.800In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 50 VDC | 5 mm | 11 mm | 5000 Hour | ||||
Mfr: EEH-ZC1J680P TTI: EEH-ZC1J680P Panasonic Industry Availability: 1.500In Stock9.000 On Order Expected 08-Mar-27 Aluminum Organic Polymer Capacitors 63VDC, 68uF, SMD, Reflow Only | 1.500In Stock9.000 On Order Expected 08-Mar-27 | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 68 uF | 63 VDC | 10 mm | 10.2 mm (0.402 in) | 30 mOhms | 4000 Hours | |||
Mfr: EEE-FKJ471XSP TTI: EEE-FKJ471XSP Panasonic Industry Availability: 2.700In StockAluminum Electrolytic Capacitors - SMD 6.3volts 470uF SMD AEC-Q200 Reflow Only | 2.700In Stock | High Temp Electrolytic Capacitors | 470 uF | 6.3 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 340 mOhms | 2000 Hour | ||||
Mfr: EEE-FP1A681AP TTI: EEE-FP1A681AP Panasonic Industry Availability: 9.500In StockAluminum Electrolytic Capacitors - SMD 680UF 10V ELECT FP SMD | 9.500In Stock | High Temp Electrolytic Capacitors | 680 uF | 10 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 80 mOhms | 2000 Hour |