Panasonic - Aluminum Electrolytic Capacitors
11.931 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEH-ZK1E271V TTI: EEH-ZK1E271V Panasonic Industry Availability: 500In Stock3.000 On Order Expected 08-Apr-27 Aluminum Organic Polymer Capacitors 25v 270uf AEC-Q200 8 x 10.2mm | 500In Stock3.000 On Order Expected 08-Apr-27 | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 270 uF | 25 VDC | 8 mm | 10.2 mm (0.402 in) | 27 mOhms | 4000 Hours | ||||
Mfr: EEE-FN1J470P TTI: EEE-FN1J470P Panasonic Industry Availability: 5.500In StockAluminum Electrolytic Capacitors - SMD 63VDC 47uF 20% 250mA AEC-Q200 | 5.500In Stock | Aluminum Electrolytic Capacitors | 47 uF | 63 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 650 mOhms | 2000 Hour | FN-V HIGH | ||||
Mfr: EEV-FK1K680Q TTI: EEV-FK1K680Q Panasonic Industry Availability: 13.000In StockAluminum Electrolytic Capacitors - SMD 68UF 80V ELECT FK SMD | 13.000In Stock | Aluminum Electrolytic Capacitors | 68 uF | 80 VDC | 12.5 mm (0.492 in) | 14 mm (0.551 in) | 320 mOhms | 5000 Hour | |||||
Mfr: ECE-A1CKS100 TTI: ECE-A1CKS100 Panasonic Industry Availability: 5.600In StockAluminum Electrolytic Capacitors - Radial Leaded 10UF 16V | 5.600In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 16 VDC | 4 mm | 5 mm | 1000 Hour | |||||
Mfr: EEE-FC1A471P TTI: EEE-FC1A471P Panasonic Industry Availability: 4.500In StockAluminum Electrolytic Capacitors - SMD 470uF 10V | 4.500In Stock | Low Impedance Electrolytic Capacitors | 470 uF | 10 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 150 mOhms | 1000 Hour | |||||
Mfr: EEE-FK1A330R TTI: EEE-FK1A330R Panasonic Industry Availability: 18.000In StockAluminum Electrolytic Capacitors - SMD 33UF 10V FK SMD | 18.000In Stock | High Temp Electrolytic Capacitors | 33 uF | 10 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 700 mOhms | 2000 Hour | |||||
Mfr: EEU-FC1J122 TTI: EEU-FC1J122 Panasonic Industry Availability: 850In StockAluminum Electrolytic Capacitors - Radial Leaded 1200uF 63volts AEC-Q200 | 850In Stock | Low Impedance Electrolytic Capacitors | Radial | 1.2 mF | 63 VDC | 18 mm | 31 mm | 32 mOhms | 5000 Hour | ||||
Mfr: EEU-FR1A102B TTI: EEU-FR1A102B Panasonic Industry Availability: 40.000In StockAluminum Electrolytic Capacitors - Radial Leaded 10VDC 1000uF 20% L/S=5mm | 40.000In Stock | Low ESR Electrolytic Capacitors | Radial | 1 mF | 10 VDC | 10 mm | 16 mm | 28 mOhms | 8000 Hour | ||||
Mfr: EEE-FK1A331GP TTI: EEE-FK1A331GP Panasonic Industry Availability: 1.500In StockAluminum Electrolytic Capacitors - SMD 330uF 10V | 1.500In Stock | High Temp Electrolytic Capacitors | 330 uF | 10 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 5000 Hour | |||||
Mfr: EEF-CX0J151XR TTI: EEF-CX0J151XR Panasonic Industry Availability: 10.500In StockAluminum Organic Polymer Capacitors 150uF 6.3VDC 12mOhm SP Polymer | 10.500In Stock | Aluminum Polymer Capacitors | SMD/SMT | 150 uF | 6.3 VDC | 7.3 mm (0.287 in) | 12 mOhms | 2000 Hours | |||||
Mfr: 16SEQP150M TTI: 16SEQP150M Panasonic Industry Availability: 800In StockAluminum Organic Polymer Capacitors 16volts 150uF 30mohm 10x8mm OSCON | 800In Stock | Aluminum Polymer Capacitors | Radial | 150 uF | 16 VDC | 10 mm | 8 mm (0.315 in) | 30 mOhms | 1000 Hours | ||||
Mfr: EEH-ZC1E331P TTI: EEH-ZC1E331P Panasonic Industry Availability: 11.000In Stock103.500 On Order Expected Aluminum Organic Polymer Capacitors 330uF 25volt AEC-Q200 | 11.000In Stock103.500 On Order Expected | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 330 uF | 25 VDC | 10 mm | 10.2 mm (0.402 in) | 20 mOhms | 4000 Hours | ||||
Mfr: EEU-FR1E681 TTI: EEU-FR1E681 Panasonic Industry Availability: 34.000In StockAluminum Electrolytic Capacitors - Radial Leaded 25VDC 680uF 10x16mm LS5mm | 34.000In Stock | Low ESR Electrolytic Capacitors | Radial | 680 uF | 25 VDC | 10 mm | 16 mm | 28 mOhms | 8000 Hour | ||||
Mfr: EEE-FC1V220AP TTI: EEE-FC1V220AP Panasonic Industry Availability: 2.000In StockAluminum Electrolytic Capacitors - SMD 22uF 35V ELECT FC SMD | 2.000In Stock | Low Impedance Electrolytic Capacitors | 22 uF | 35 VDC | 6.3 mm (0.248 in) | 5.5 mm (0.217 in) | 1 Ohms | 1000 Hour | |||||
Mfr: EEE-FC1C101AP TTI: EEE-FC1C101AP Panasonic Industry Availability: 2.000In StockAluminum Electrolytic Capacitors - SMD 100UF 16V FC SMD | 2.000In Stock | Low Impedance Electrolytic Capacitors | 100 uF | 16 VDC | 8 mm (0.315 in) | 6.5 mm (0.256 in) | 400 mOhms | 1000 Hour | |||||
Mfr: EEE-HB1V100AR TTI: EEE-HB1V100AR Panasonic Industry Availability: 4.000In StockAluminum Electrolytic Capacitors - SMD 10UF 35V HB SMD | 4.000In Stock | General Purpose Electrolytic Capacitors | 10 uF | 35 VDC | 5 mm (0.197 in) | 6.1 mm (0.24 in) | 2000 Hour | ||||||
Mfr: EEU-FR1C222B TTI: EEU-FR1C222B Panasonic Industry Availability: 19.000In StockAluminum Electrolytic Capacitors - Radial Leaded 16VDC 2200uF 12x20mm LS 5.0mm | 19.000In Stock | Low ESR Electrolytic Capacitors | Radial | 2.2 mF | 16 VDC | 12.5 mm | 20 mm | 18 mOhms | 10000 Hour | ||||
Mfr: EEU-FR1C152B TTI: EEU-FR1C152B Panasonic Industry Availability: 6.000In StockAluminum Electrolytic Capacitors - Radial Leaded 16VDC 1500uF 10x20mm LS 5.0mm | 6.000In Stock | Low ESR Electrolytic Capacitors | Radial | 1.5 mF | 16 VDC | 10 mm | 20 mm | 20 mOhms | 10000 Hour | ||||
Mfr: ECE-A1AKS221 TTI: ECE-A1AKS221 Panasonic Industry Availability: 3.400In StockAluminum Electrolytic Capacitors - Radial Leaded 220UF 10V KS RADIAL | 3.400In Stock | General Purpose Electrolytic Capacitors | Radial | 220 uF | 10 VDC | 8 mm | 5 mm | 1000 Hour | |||||
Mfr: EEE-1HA470UP TTI: EEE-1HA470UP Panasonic Industry Availability: 4.500In StockAluminum Electrolytic Capacitors - SMD 47UF 50V VS SMD | 4.500In Stock | Aluminum Electrolytic Capacitors | 47 uF | 50 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 2000 Hour | ||||||
Mfr: ECA-2EHG470B TTI: ECA-2EHG470B Panasonic Industry Availability: 500In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C | 500In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 250 VDC | 12.5 mm | 25 mm | 2000 Hour | |||||
Mfr: EEU-FM1E221BJ TTI: EEU-FM1E221BJ Panasonic Industry Availability: 12.000In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic CapLow ESR Radial FM Series | 12.000In Stock | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 25 VDC | 8 mm | 11.5 mm | 56 mOhms | 3000 Hour | ||||
Mfr: EEE-FPE330UAR TTI: EEE-FPE330UAR Panasonic Industry Availability: 2.000In StockAluminum Electrolytic Capacitors - SMD 33UF 25V ELECT FP SMD | 2.000In Stock | High Temp Electrolytic Capacitors | 33 uF | 25 VDC | 5 mm (0.197 in) | 6.1 mm (0.24 in) | 360 mOhms | 2000 Hour | |||||
Mfr: ECA-1EHG332B TTI: ECA-1EHG332B Panasonic Industry Availability: 750In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C | 750In Stock | General Purpose Electrolytic Capacitors | Radial | 3.3 mF | 25 VDC | 16 mm | 25 mm | 2000 Hour | |||||
Mfr: EEU-ED2D101SB TTI: EEU-ED2D101SB Panasonic Industry Availability: 250In StockAluminum Electrolytic Capacitors - Radial Leaded 200VDC 100uF 20% X7R | 250In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 200 VDC | 18 mm | 20 mm | 10000 Hour |