Panasonic - Aluminum Electrolytic Capacitors
11.931 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECA-1HHG221B TTI: ECA-1HHG221B Panasonic Industry Availability: 28.000In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C | 28.000In Stock | General Purpose Electrolytic Capacitors | Radial | 220 uF | 50 VDC | 10 mm | 12.5 mm | 2000 Hour | ||||
Mfr: EEU-FC1J471 TTI: EEU-FC1J471 Panasonic Industry Availability: 9.100In Stock14.000 On Order Expected 11-Feb-27 Aluminum Electrolytic Capacitors - Radial Leaded 470uF 63V | 9.100In Stock14.000 On Order Expected 11-Feb-27 | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 63 VDC | 16 mm | 20 mm | 59 mOhms | 5000 Hour | |||
Mfr: EEU-FC2A220 TTI: EEU-FC2A220 Panasonic Industry Availability: 3.000In Stock9.800 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 22uF 100V | 3.000In Stock9.800 On Order Expected | Low Impedance Electrolytic Capacitors | Radial | 22 uF | 100 VDC | 8 mm | 11 mm | 680 mOhms | 2000 Hour | |||
Mfr: ECA-1JM101 TTI: ECA-1JM101 Panasonic Industry Availability: 4.200In Stock56.400 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 100uF 63V | 4.200In Stock56.400 On Order Expected | General Purpose Electrolytic Capacitors | Radial | 100 uF | 63 VDC | 8 mm | 11.5 mm | 2000 Hour | ||||
Mfr: ECA-1HHG471 TTI: ECA-1HHG471 Panasonic Industry Availability: 16.800In Stock70.000 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 470uF 50V | 16.800In Stock70.000 On Order Expected | General Purpose Electrolytic Capacitors | Radial | 470 uF | 50 VDC | 10 mm | 20 mm | 2000 Hour | ||||
Mfr: EEU-FC1H102 TTI: EEU-FC1H102 Panasonic Industry Availability: 16.200In Stock29.000 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 50V | 16.200In Stock29.000 On Order Expected | Low Impedance Electrolytic Capacitors | Radial | 1 mF | 50 VDC | 16 mm | 25 mm | 34 mOhms | 5000 Hour | |||
Mfr: EEE-FC1H100P TTI: EEE-FC1H100P Panasonic Industry Availability: 38.000In StockAluminum Electrolytic Capacitors - SMD 10uF 50V | 38.000In Stock | Low Impedance Electrolytic Capacitors | 10 uF | 50 VDC | 6.3 mm (0.248 in) | 5.5 mm (0.217 in) | 2 Ohms | 1000 Hour | ||||
Mfr: EEE-1VA100WR TTI: EEE-1VA100WR Panasonic Industry Availability: 20.000In Stock132.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 10uF 35V | 20.000In Stock132.000 On Order Expected | Aluminum Electrolytic Capacitors | 10 uF | 35 VDC | 4 mm (0.157 in) | 5.5 mm (0.217 in) | 2000 Hour | |||||
Mfr: EEE-FK1E220R TTI: EEE-FK1E220R Panasonic Industry Availability: 3.000In StockAluminum Electrolytic Capacitors - SMD 22uF 25V | 3.000In Stock | High Temp Electrolytic Capacitors | 22 uF | 25 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 700 mOhms | 2000 Hour | ||||
Mfr: EEH-ZA1V470P TTI: EEH-ZA1V470P Panasonic Industry Availability: 2.000In Stock78.000 On Order Expected Aluminum Organic Polymer Capacitors 47uF 35volt AEC-Q200 | 2.000In Stock78.000 On Order Expected | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 47 uF | 35 VDC | 6.3 mm | 5.8 mm (0.228 in) | 60 mOhms | 10000 Hours | |||
Mfr: EEE-FK1V221GP TTI: EEE-FK1V221GP Panasonic Industry Availability: 19.000In Stock59.500 On Order Expected Aluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT FK Series 105C | 19.000In Stock59.500 On Order Expected | High Temp Electrolytic Capacitors | 220 uF | 35 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 5000 Hour | ||||
Mfr: EEE-FP1V331AP TTI: EEE-FP1V331AP Panasonic Industry Availability: 38.500In Stock50.500 On Order Expected 11-Feb-27 Aluminum Electrolytic Capacitors - SMD 330UF 35V ELECT FP SMD | 38.500In Stock50.500 On Order Expected 11-Feb-27 | High Temp Electrolytic Capacitors | 330 uF | 35 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 60 mOhms | 2000 Hour | ||||
Mfr: EEE-FP1V101AP TTI: EEE-FP1V101AP Panasonic Industry Availability: 500In Stock75.500 On Order Expected Aluminum Electrolytic Capacitors - SMD 100UF 35V ELECT FP SMD | 500In Stock75.500 On Order Expected | High Temp Electrolytic Capacitors | 100 uF | 35 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 80 mOhms | 2000 Hour | ||||
Mfr: EEE-FT1V470AR TTI: EEE-FT1V470AR Panasonic Industry Availability: 0In Stock117.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 47uF 35volts 5x5.8mm SMD | 0In Stock117.000 On Order Expected | High Temp Electrolytic Capacitors | 47 uF | 35 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 360 mOhms | 2000 Hour | ||||
Mfr: EEE-FT1V561AP TTI: EEE-FT1V561AP Panasonic Industry Availability: 14.000In Stock99.500 On Order Expected Aluminum Electrolytic Capacitors - SMD 560uF 35volts 10x10.2mm SMD | 14.000In Stock99.500 On Order Expected | High Temp Electrolytic Capacitors | 560 uF | 35 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 60 mOhms | 2000 Hour | ||||
Mfr: EEU-FR1H101 TTI: EEU-FR1H101 Panasonic Industry Availability: 5.200In Stock121.000 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 50VDC 100uF 8x11mm LS3.5mm | 5.200In Stock121.000 On Order Expected | Low ESR Electrolytic Capacitors | Radial | 100 uF | 50 VDC | 8 mm | 11.5 mm | 61 mOhms | 6000 Hour | |||
Mfr: EEU-FR1H221 TTI: EEU-FR1H221 Panasonic Industry Availability: 9.000In Stock80.000 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 50VDC 220uF 10x16mm LS5mm | 9.000In Stock80.000 On Order Expected | Low ESR Electrolytic Capacitors | Radial | 220 uF | 50 VDC | 10 mm | 16 mm | 30 mOhms | 8000 Hour | |||
Mfr: EEE-1AA101WR TTI: EEE-1AA101WR Panasonic Industry Availability: 21.000In Stock34.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 100uF 10V | 21.000In Stock34.000 On Order Expected | Aluminum Electrolytic Capacitors | 100 uF | 10 VDC | 5 mm (0.197 in) | 5.5 mm (0.217 in) | 2000 Hour | |||||
Mfr: EEE-1CA470SP TTI: EEE-1CA470SP Panasonic Industry Availability: 23.000In Stock30.000 On Order Expected 18-Mar-27 Aluminum Electrolytic Capacitors - SMD 47uF 16V | 23.000In Stock30.000 On Order Expected 18-Mar-27 | Aluminum Electrolytic Capacitors | 47 uF | 16 VDC | 6.3 mm (0.248 in) | 5.5 mm (0.217 in) | 2000 Hour | |||||
Mfr: EEE-FK1C220UR TTI: EEE-FK1C220UR Panasonic Industry Availability: 92.000In Stock50.000 On Order Expected 13-Oct-27 Aluminum Electrolytic Capacitors - SMD 22UF 16V FK SMD | 92.000In Stock50.000 On Order Expected 13-Oct-27 | High Temp Electrolytic Capacitors | 22 uF | 16 VDC | 4 mm (0.157 in) | 5.8 mm (0.228 in) | 1.35 Ohms | 2000 Hour | ||||
Mfr: EEE-FK1C221P TTI: EEE-FK1C221P Panasonic Industry Availability: 68.000In Stock40.000 On Order Expected 13-Oct-27 Aluminum Electrolytic Capacitors - SMD 220uF 16V | 68.000In Stock40.000 On Order Expected 13-Oct-27 | High Temp Electrolytic Capacitors | 220 uF | 16 VDC | 8 mm (0.315 in) | 6.2 mm (0.244 in) | 260 mOhms | 2000 Hour | ||||
Mfr: EEE-FK1E100R TTI: EEE-FK1E100R Panasonic Industry Availability: 24.000In Stock134.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 10uF 25V | 24.000In Stock134.000 On Order Expected | High Temp Electrolytic Capacitors | 10 uF | 25 VDC | 4 mm (0.157 in) | 5.8 mm (0.228 in) | 1.35 Ohms | 2000 Hour | ||||
Mfr: ECA-1HHG102 TTI: ECA-1HHG102 Panasonic Industry Availability: 6.200In Stock35.000 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 50V | 6.200In Stock35.000 On Order Expected | General Purpose Electrolytic Capacitors | Radial | 1 mF | 50 VDC | 12.5 mm | 25 mm | 2000 Hour | ||||
Mfr: ECA-1VHG471 TTI: ECA-1VHG471 Panasonic Industry Availability: 9.800In Stock10.000 On Order Expected 29-Apr-27 Aluminum Electrolytic Capacitors - Radial Leaded 470uF 35V | 9.800In Stock10.000 On Order Expected 29-Apr-27 | General Purpose Electrolytic Capacitors | Radial | 470 uF | 35 VDC | 10 mm | 16 mm | 2000 Hour | ||||
Mfr: EEU-FC1E471 TTI: EEU-FC1E471 Panasonic Industry Availability: 14.400In Stock19.200 On Order Expected 29-Apr-27 Aluminum Electrolytic Capacitors - Radial Leaded 470uF 25V | 14.400In Stock19.200 On Order Expected 29-Apr-27 | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 25 VDC | 10 mm | 16 mm | 68 mOhms | 3000 Hour |