Panasonic - Aluminum Electrolytic Capacitors
11.931 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock19.200 On Order Expected | Aluminum Polymer Capacitors | SMD/SMT | 68 uF | 50 VDC | 10 mm | 12.6 mm (0.496 in) | 20 mOhms | 5000 Hours | ||||
Mfr: EEU-FM1C331 TTI: EEU-FM1C331 Panasonic Industry Availability: 0In Stock35.400 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 330UF 16V ELECT FM RADIAL | 0In Stock35.400 On Order Expected | Low Impedance Electrolytic Capacitors | Radial | 330 uF | 16 VDC | 8 mm | 11.5 mm | 56 mOhms | 3000 Hour | |||
Mfr: EEU-FR1J470 TTI: EEU-FR1J470 Panasonic Industry Availability: 0In Stock71.800 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 63volt 47uF 6.3X11mm LS:2.5mm Bulk Strai | 0In Stock71.800 On Order Expected | Low ESR Electrolytic Capacitors | Radial | 47 uF | 63 VDC | 6.3 mm | 11.2 mm | 210 mOhms | 5000 Hour | |||
Mfr: EEE-FK1H331AQ TTI: EEE-FK1H331AQ Panasonic Industry Availability: 0In Stock3.000 On Order Expected 07-Jan-28 Aluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT FK Series 105C | 0In Stock3.000 On Order Expected 07-Jan-28 | High Temp Electrolytic Capacitors | 330 uF | 50 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 120 mOhms | 5000 Hour | ||||
Mfr: EEU-FR1E471B TTI: EEU-FR1E471B Panasonic Industry Availability: 0In Stock69.500 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 25VDC 470uF 10x12mm LS 5.0mm | 0In Stock69.500 On Order Expected | Low ESR Electrolytic Capacitors | Radial | 470 uF | 25 VDC | 10 mm | 12.5 mm | 43 mOhms | 6000 Hour | |||
Mfr: EEU-FR1V152L TTI: EEU-FR1V152L Panasonic Industry Availability: 0In Stock50.400 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 35VDC 1500uF 12x30mm LS5mm | 0In Stock50.400 On Order Expected | Low ESR Electrolytic Capacitors | Radial | 1.5 mF | 35 VDC | 12.5 mm | 30 mm | 13 mOhms | 10000 Hour | |||
Mfr: EEU-FM1E471 TTI: EEU-FM1E471 Panasonic Industry Availability: 0In Stock19.400 On Order Expected 12-Apr-27 Aluminum Electrolytic Capacitors - Radial Leaded 470uF 25V ELECT FM RADIAL | 0In Stock19.400 On Order Expected 12-Apr-27 | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 25 VDC | 10 mm | 16 mm | 26 mOhms | 4000 Hour | |||
Mfr: EEH-ZA1E331P TTI: EEH-ZA1E331P Panasonic Industry Availability: 0In Stock23.500 On Order Expected Aluminum Organic Polymer Capacitors 330uF 25volt AEC-Q200 | 0In Stock23.500 On Order Expected | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 330 uF | 25 VDC | 10 mm | 10.2 mm (0.402 in) | 20 mOhms | 10000 Hours | |||
Mfr: EEU-FC1H102B TTI: EEU-FC1H102B Panasonic Industry Availability: 0In Stock24.250 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 50volts AEC-Q200 | 0In Stock24.250 On Order Expected | Low Impedance Electrolytic Capacitors | Radial | 1 mF | 50 VDC | 16 mm | 25 mm | 34 mOhms | 5000 Hour | |||
Mfr: EEE-FK1J471AM TTI: EEE-FK1J471AM Panasonic Industry Availability: 0In Stock18.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 470UF 63V FK SMD | 0In Stock18.000 On Order Expected | High Temp Electrolytic Capacitors | 470 uF | 63 VDC | 16 mm (0.63 in) | 16.5 mm (0.65 in) | 82 mOhms | 5000 Hour | ||||
Mfr: EEE-FK2A101AM TTI: EEE-FK2A101AM Panasonic Industry Availability: 0In Stock15.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 100UF 100V FK SMD | 0In Stock15.000 On Order Expected | High Temp Electrolytic Capacitors | 100 uF | 100 VDC | 16 mm (0.63 in) | 16.5 mm (0.65 in) | 170 mOhms | 5000 Hour | ||||
Mfr: EEU-FR1C102 TTI: EEU-FR1C102 Panasonic Industry Availability: 0In Stock40.000 On Order Expected 12-Apr-27 Aluminum Electrolytic Capacitors - Radial Leaded 16VDC 1000uF 10x16mm LS5mm | 0In Stock40.000 On Order Expected 12-Apr-27 | Low ESR Electrolytic Capacitors | Radial | 1 mF | 16 VDC | 10 mm | 16 mm | 28 mOhms | 8000 Hour | |||
Mfr: EEU-FR1H221B TTI: EEU-FR1H221B Panasonic Industry Availability: 0In Stock55.500 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 50VDC 220uF 10x16mm LS 5.0mm | 0In Stock55.500 On Order Expected | Low ESR Electrolytic Capacitors | Radial | 220 uF | 50 VDC | 10 mm | 16 mm | 30 mOhms | 8000 Hour | |||
Mfr: EEE-FT1V331GP TTI: EEE-FT1V331GP Panasonic Industry Aluminum Electrolytic Capacitors - SMD 35volts 330uf | 0In Stock | High Temp Electrolytic Capacitors | 330 uF | 35 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 80 mOhms | 5000 Hour | ||||
Mfr: EEE-0JA470WR TTI: EEE-0JA470WR Panasonic Industry Availability: 0In Stock40.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 47uF 6.3V | 0In Stock40.000 On Order Expected | Aluminum Electrolytic Capacitors | 47 uF | 6.3 VDC | 4 mm (0.157 in) | 5.5 mm (0.217 in) | 2000 Hour | |||||
Mfr: EEE-1EA101UP TTI: EEE-1EA101UP Panasonic Industry Availability: 0In Stock30.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 100UF 25V VS SMD | 0In Stock30.000 On Order Expected | Aluminum Electrolytic Capacitors | 100 uF | 25 VDC | 8 mm (0.315 in) | 6.5 mm (0.256 in) | 2000 Hour | |||||
Mfr: EEV-FK1A472M TTI: EEV-FK1A472M Panasonic Industry Availability: 0In Stock42.500 On Order Expected Aluminum Electrolytic Capacitors - SMD 4700uF 10V | 0In Stock42.500 On Order Expected | Aluminum Electrolytic Capacitors | 4.7 mF | 10 VDC | 16 mm (0.63 in) | 16.5 mm (0.65 in) | 35 mOhms | 2000 Hour | ||||
Mfr: EEV-FK2A680Q TTI: EEV-FK2A680Q Panasonic Industry Availability: 0In Stock26.400 On Order Expected Aluminum Electrolytic Capacitors - SMD 68UF 100V ELECT FK SMD | 0In Stock26.400 On Order Expected | Aluminum Electrolytic Capacitors | 68 uF | 100 VDC | 12.5 mm (0.492 in) | 14 mm (0.551 in) | 320 mOhms | 5000 Hour | ||||
Mfr: EEE-FK1C470P TTI: EEE-FK1C470P Panasonic Industry Availability: 0In Stock92.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 47uF 16V | 0In Stock92.000 On Order Expected | High Temp Electrolytic Capacitors | 47 uF | 16 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 360 mOhms | 2000 Hour | ||||
Mfr: EEV-FK1V681Q TTI: EEV-FK1V681Q Panasonic Industry Availability: 0In Stock34.400 On Order Expected Aluminum Electrolytic Capacitors - SMD 680uF 35V | 0In Stock34.400 On Order Expected | Aluminum Electrolytic Capacitors | 680 uF | 35 VDC | 12.5 mm (0.492 in) | 14 mm (0.551 in) | 60 mOhms | 5000 Hour | ||||
Mfr: EEU-FC1A222 TTI: EEU-FC1A222 Panasonic Industry Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 2200uF 10volts AEC-Q200 | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 2.2 mF | 10 VDC | 12.5 mm | 20 mm | 38 mOhms | 5000 Hour | |||
0In Stock20.000 On Order Expected 21-Jan-27 | Aluminum Polymer Capacitors | SMD/SMT | 330 uF | 10 VDC | 8 mm | 11.9 mm (0.469 in) | 17 mOhms | 2000 Hours | ||||
Mfr: EEV-FK1K101Q TTI: EEV-FK1K101Q Panasonic Industry Availability: 0In Stock29.400 On Order Expected Aluminum Electrolytic Capacitors - SMD 100UF 80V ELECT FK SMD | 0In Stock29.400 On Order Expected | Aluminum Electrolytic Capacitors | 100 uF | 80 VDC | 12.5 mm (0.492 in) | 14 mm (0.551 in) | 320 mOhms | 5000 Hour | ||||
Mfr: EEU-FM1E102 TTI: EEU-FM1E102 Panasonic Industry Availability: 0In Stock20.000 On Order Expected 05-Aug-27 Aluminum Electrolytic Capacitors - Radial Leaded 1000UF 25V ELECT FM RADIAL | 0In Stock20.000 On Order Expected 05-Aug-27 | Low Impedance Electrolytic Capacitors | Radial | 1 mF | 25 VDC | 12 mm | 20 mm | 18 mOhms | 5000 Hour | |||
Mfr: EEU-ED2G220 TTI: EEU-ED2G220 Panasonic Industry Availability: 0In Stock58.000 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 22uF 400volts AEC-Q200 | 0In Stock58.000 On Order Expected | General Purpose Electrolytic Capacitors | Radial | 22 uF | 400 VDC | 12.5 mm | 25 mm | 10000 Hour |