Panasonic - Aluminum Electrolytic Capacitors
11.931 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEU-ED2G220 TTI: EEU-ED2G220 Panasonic Industry Availability: 0In Stock58.000 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 22uF 400volts AEC-Q200 | 0In Stock58.000 On Order Expected | General Purpose Electrolytic Capacitors | Radial | 22 uF | 400 VDC | 12.5 mm | 25 mm | 10000 Hour | |||||
Mfr: EEE-FK1C471GP TTI: EEE-FK1C471GP Panasonic Industry Availability: 0In Stock70.500 On Order Expected Aluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT FK Series 105C | 0In Stock70.500 On Order Expected | High Temp Electrolytic Capacitors | 470 uF | 16 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 5000 Hour | |||||
Mfr: EEU-FM1H471B TTI: EEU-FM1H471B Panasonic Industry Availability: 0In Stock24.000 On Order Expected 26-Aug-27 Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic CapLow ESR Radial FM Series | 0In Stock24.000 On Order Expected 26-Aug-27 | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 50 VDC | 12 mm | 20 mm | 22 mOhms | 5000 Hour | ||||
Mfr: EEE-FK1H471AM TTI: EEE-FK1H471AM Panasonic Industry Availability: 0In Stock7.750 On Order Expected Aluminum Electrolytic Capacitors - SMD 470UF 50V FK SMD | 0In Stock7.750 On Order Expected | High Temp Electrolytic Capacitors | 470 uF | 50 VDC | 16 mm (0.63 in) | 16.5 mm (0.65 in) | 73 mOhms | 5000 Hour | |||||
Mfr: EEU-FR1V222 TTI: EEU-FR1V222 Panasonic Industry Availability: 0In Stock39.700 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 35VDC 2200uF 16x25mm LS7.5mm | 0In Stock39.700 On Order Expected | Low ESR Electrolytic Capacitors | Radial | 2.2 mF | 35 VDC | 16 mm | 25 mm | 14 mOhms | 10000 Hour | ||||
Mfr: EEU-FR1E101B TTI: EEU-FR1E101B Panasonic Industry Availability: 0In Stock36.000 On Order Expected 11-Mar-27 Aluminum Electrolytic Capacitors - Radial Leaded 25VDC 100uF 6.3x11.2mm LS 5.0mm | 0In Stock36.000 On Order Expected 11-Mar-27 | Low ESR Electrolytic Capacitors | Radial | 100 uF | 25 VDC | 6.3 mm | 11.2 mm | 130 mOhms | 5000 Hour | ||||
Mfr: EEU-FR1A102L TTI: EEU-FR1A102L Panasonic Industry Availability: 0In Stock44.200 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 10VDC 1000uF 8x15mm LS3.5mm | 0In Stock44.200 On Order Expected | Low ESR Electrolytic Capacitors | Radial | 1 mF | 10 VDC | 8 mm | 15 mm | 41 mOhms | 8000 Hour | ||||
Mfr: EEU-FR1V222L TTI: EEU-FR1V222L Panasonic Industry Availability: 0In Stock19.000 On Order Expected 11-Feb-27 Aluminum Electrolytic Capacitors - Radial Leaded 35VDC 2200uF 12.5x35mm LS5mm | 0In Stock19.000 On Order Expected 11-Feb-27 | Low ESR Electrolytic Capacitors | Radial | 2.2 mF | 35 VDC | 12.5 mm | 35 mm | 12 mOhms | 10000 Hour | ||||
Mfr: EEU-FM1H331L TTI: EEU-FM1H331L Panasonic Industry Availability: 0In Stock54.600 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 330UF 50V ELECT FM RADIAL | 0In Stock54.600 On Order Expected | Low Impedance Electrolytic Capacitors | Radial | 330 uF | 50 VDC | 10 mm | 25 mm | 22 mOhms | 5000 Hour | ||||
0In Stock | Aluminum Electrolytic Capacitors | 220 uF | 35 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 2000 Hour | |||||||
Mfr: EEE-FK1A221P TTI: EEE-FK1A221P Panasonic Industry Availability: 0In Stock112.000 On Order Expected 18-Jan-27 Aluminum Electrolytic Capacitors - SMD 220UF 10V FK SMD | 0In Stock112.000 On Order Expected 18-Jan-27 | High Temp Electrolytic Capacitors | 220 uF | 10 VDC | 8 mm (0.315 in) | 6.2 mm (0.244 in) | 260 mOhms | 2000 Hour | |||||
Mfr: EEE-FK1K330P TTI: EEE-FK1K330P Panasonic Industry Availability: 0In Stock20.500 On Order Expected 18-May-27 Aluminum Electrolytic Capacitors - SMD 33UF 80V FK SMD | 0In Stock20.500 On Order Expected 18-May-27 | High Temp Electrolytic Capacitors | 33 uF | 80 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 1.3 Ohms | 2000 Hour | |||||
Mfr: EEE-FTJ471XAP TTI: EEE-FTJ471XAP Panasonic Industry Availability: 0In Stock45.900 On Order Expected Aluminum Electrolytic Capacitors - SMD 470uF 6.3volts 6.3x7.7mm SMD | 0In Stock45.900 On Order Expected | High Temp Electrolytic Capacitors | 470 uF | 6.3 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 160 mOhms | 2000 Hour | |||||
Mfr: EEE-FTJ681XAP TTI: EEE-FTJ681XAP Panasonic Industry Availability: 0In Stock123.300 On Order Expected Aluminum Electrolytic Capacitors - SMD 680uF 6.3volts 6.3x7.7mm SMD | 0In Stock123.300 On Order Expected | High Temp Electrolytic Capacitors | 680 uF | 6.3 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 160 mOhms | 2000 Hour | |||||
Mfr: ECA-1JHG221 TTI: ECA-1JHG221 Panasonic Industry Availability: 0In Stock39.800 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 220UF 63V ELECT NHG RADIAL | 0In Stock39.800 On Order Expected | General Purpose Electrolytic Capacitors | Radial | 220 uF | 63 VDC | 10 mm | 16 mm | 2000 Hour | |||||
Mfr: ECA-1VHG101 TTI: ECA-1VHG101 Panasonic Industry Availability: 0In Stock17.800 On Order Expected 04-Feb-27 Aluminum Electrolytic Capacitors - Radial Leaded 100uF 35V | 0In Stock17.800 On Order Expected 04-Feb-27 | General Purpose Electrolytic Capacitors | Radial | 100 uF | 35 VDC | 6.3 mm | 11.2 mm | 1000 Hour | |||||
Mfr: EEE-1HA100WR TTI: EEE-1HA100WR Panasonic Industry Availability: 0In Stock29.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 10uF 50V | 0In Stock29.000 On Order Expected | Aluminum Electrolytic Capacitors | 10 uF | 50 VDC | 5 mm (0.197 in) | 5.5 mm (0.217 in) | 2000 Hour | ||||||
Mfr: EEE-FT1E102UP TTI: EEE-FT1E102UP Panasonic Industry Availability: 0In Stock27.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 25VDC1000uF10x10.2mm SMD AEC-Q200 | 0In Stock27.000 On Order Expected | High Temp Electrolytic Capacitors | 1 mF | 25 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 60 mOhms | 2000 Hour | |||||
Mfr: EEH-ZA1H680P TTI: EEH-ZA1H680P Panasonic Industry Availability: 0In Stock48.000 On Order Expected Aluminum Organic Polymer Capacitors 68uF 50volt AEC-Q200 | 0In Stock48.000 On Order Expected | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 68 uF | 50 VDC | 8 mm | 10.2 mm (0.402 in) | 30 mOhms | 10000 Hours | ||||
Mfr: EEU-ED2G470 TTI: EEU-ED2G470 Panasonic Industry Availability: 0In Stock14.300 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 47uF 400volts AEC-Q200 | 0In Stock14.300 On Order Expected | General Purpose Electrolytic Capacitors | Radial | 47 uF | 400 VDC | 16 mm | 25 mm | 10000 Hour | |||||
0In Stock30.800 On Order Expected | Aluminum Polymer Capacitors | SMD/SMT | 82 uF | 35 VDC | 8 mm | 11.9 mm (0.469 in) | 20 mOhms | 5000 Hours | |||||
Mfr: EEE-FK1E102AQ TTI: EEE-FK1E102AQ Panasonic Industry Availability: 0In Stock6.200 On Order Expected 07-Jan-28 Aluminum Electrolytic Capacitors - SMD Al Lytic SMT FK SeriesH-Temp Reflow | 0In Stock6.200 On Order Expected 07-Jan-28 | High Temp Electrolytic Capacitors | 1 mF | 25 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 60 mOhms | 5000 Hour | |||||
Mfr: EEE-FK1H102AM TTI: EEE-FK1H102AM Panasonic Industry Availability: 0In Stock30.750 On Order Expected Aluminum Electrolytic Capacitors - SMD Al Lytic SMT FK SeriesH-Temp Reflow | 0In Stock30.750 On Order Expected | High Temp Electrolytic Capacitors | 1 mF | 50 VDC | 16 mm (0.63 in) | 16.5 mm (0.65 in) | 73 mOhms | 5000 Hour | |||||
Mfr: EEE-FN1V471UP TTI: EEE-FN1V471UP Panasonic Industry Availability: 0In Stock4.500 On Order Expected 18-Mar-27 Aluminum Electrolytic Capacitors - SMD 35VDC 470uF 20% 850mA AEC-Q200 | 0In Stock4.500 On Order Expected 18-Mar-27 | High Temp Electrolytic Capacitors | 470 uF | 35 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 80 mOhms | 2000 Hour | FN-V HIGH | ||||
Mfr: 16SVPG330M TTI: 16SVPG330M Panasonic Industry Availability: 0In Stock17.500 On Order Expected 15-Apr-27 Aluminum Organic Polymer Capacitors 16VDC 330uF 20% 6.5mOhm | 0In Stock17.500 On Order Expected 15-Apr-27 | Aluminum Polymer Capacitors | SMD/SMT | 330 uF | 16 VDC | 6.3 mm | 10.4 mm (0.409 in) | 6.5 mOhms | 5000 Hours |