Panasonic - Aluminum Electrolytic Capacitors
11.931 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEU-FM1A101 TTI: EEU-FM1A101 Panasonic Industry Availability: 0In Stock17.000 On Order Expected 10-Jun-27 Aluminum Electrolytic Capacitors - Radial Leaded 100UF 10V FM RADIAL | 0In Stock17.000 On Order Expected 10-Jun-27 | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 10 VDC | 5 mm | 11 mm | 300 mOhms | 2000 Hour | ||||
Mfr: EEH-ZA1H220P TTI: EEH-ZA1H220P Panasonic Industry Availability: 0In Stock97.000 On Order Expected 07-May-27 Aluminum Organic Polymer Capacitors 22uF 50volt AEC-Q200 | 0In Stock97.000 On Order Expected 07-May-27 | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 22 uF | 50 VDC | 6.3 mm | 5.8 mm (0.228 in) | 80 mOhms | 10000 Hours | ||||
Mfr: EEH-ZC1H330XP TTI: EEH-ZC1H330XP Panasonic Industry Availability: 0In Stock9.000 On Order Expected 11-Mar-27 Aluminum Organic Polymer Capacitors 33uF 50volt AEC-Q200 | 0In Stock9.000 On Order Expected 11-Mar-27 | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 33 uF | 50 VDC | 6.3 mm | 7.7 mm (0.303 in) | 40 mOhms | 4000 Hours | ||||
Mfr: EEU-FR1E152 TTI: EEU-FR1E152 Panasonic Industry Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 25VDC 1500uF 12x20mm LS5mm | 0In Stock | Low ESR Electrolytic Capacitors | Radial | 1.5 mF | 25 VDC | 12.5 mm | 20 mm | 18 mOhms | 10000 Hour | ||||
Mfr: ECA-2AHG101B TTI: ECA-2AHG101B Panasonic Industry Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 100 VDC | 10 mm | 20 mm | 2000 Hour | |||||
Mfr: EEH-ZC1V680XP TTI: EEH-ZC1V680XP Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 68uF 35volt AEC-Q200 | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 68 uF | 35 VDC | 6.3 mm | 7.7 mm (0.303 in) | 35 mOhms | 4000 Hours | ||||
Mfr: EEU-HD1V222B TTI: EEU-HD1V222B Panasonic Industry Availability: 0In Stock6.000 On Order Expected 08-Jul-27 Aluminum Electrolytic Capacitors - Radial Leaded 2,200uF 35volts 12.5x25 LS 5mm | 0In Stock6.000 On Order Expected 08-Jul-27 | General Purpose Electrolytic Capacitors | Radial | 2.2 mF | 35 VDC | 12.5 mm | 25 mm | 2000 Hour | |||||
Mfr: 10SVP330MX TTI: 10SVP330MX Panasonic Industry Availability: 0In Stock12.000 On Order Expected 02-Aug-27 Aluminum Organic Polymer Capacitors 10volts 330uF ESR 25mohm | 0In Stock12.000 On Order Expected 02-Aug-27 | Aluminum Polymer Capacitors | SMD/SMT | 330 uF | 10 VDC | 10 mm | 7.9 mm (0.311 in) | 25 mOhms | 2000 Hours | ||||
0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 560 uF | 10 VDC | 10 mm | 12.6 mm (0.496 in) | 13 mOhms | 2000 Hours | |||||
Mfr: 25SVPF100M TTI: 25SVPF100M Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 25volts 100uF ESR 24mohm | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 25 VDC | 8 mm | 6.9 mm (0.272 in) | 24 mOhms | 5000 Hours | ||||
Mfr: 35SVPF120M TTI: 35SVPF120M Panasonic Industry Availability: 0In Stock10.000 On Order Expected 14-Jun-27 Aluminum Organic Polymer Capacitors 35 V 120uF ESR 18mohm | 0In Stock10.000 On Order Expected 14-Jun-27 | Aluminum Polymer Capacitors | SMD/SMT | 120 uF | 35 VDC | 10 mm | 12.6 mm (0.496 in) | 18 mOhms | 5000 Hours | ||||
0In Stock66.000 On Order Expected | Aluminum Polymer Capacitors | SMD/SMT | 22 uF | 35 VDC | 6.3 mm | 5.9 mm (0.232 in) | 35 mOhms | 5000 Hours | |||||
0In Stock8.000 On Order Expected 26-Nov-26 | Aluminum Polymer Capacitors | SMD/SMT | 470 uF | 6.3 VDC | 8 mm | 11.9 mm (0.469 in) | 15 mOhms | 2000 Hours | |||||
0In Stock18.000 On Order Expected 30-Aug-27 | Aluminum Polymer Capacitors | SMD/SMT | 47 uF | 6.3 VDC | 5 mm | 5.9 mm (0.232 in) | 70 mOhms | 2000 Hours | |||||
Mfr: EEE-TK1J471AM TTI: EEE-TK1J471AM Panasonic Industry Availability: 0In Stock2.500 On Order Expected 01-Feb-27 Aluminum Electrolytic Capacitors - SMD 470UF 63V TK SMD | 0In Stock2.500 On Order Expected 01-Feb-27 | High Temp Electrolytic Capacitors | 470 uF | 63 VDC | 16 mm (0.63 in) | 16.5 mm (0.65 in) | 180 mOhms | 2000 Hour | |||||
Mfr: EEV-FK1H391Q TTI: EEV-FK1H391Q Panasonic Industry Availability: 0In Stock20.000 On Order Expected Aluminum Electrolytic Capacitors - SMD Al Lytic Cap 105C SMT FK Series | 0In Stock20.000 On Order Expected | Aluminum Electrolytic Capacitors | 390 uF | 50 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 120 mOhms | 2000 Hour | |||||
Mfr: EEE-FN1V471UP TTI: EEE-FN1V471UP Panasonic Industry Availability: 0In Stock4.500 On Order Expected 18-Mar-27 Aluminum Electrolytic Capacitors - SMD 35VDC 470uF 20% 850mA AEC-Q200 | 0In Stock4.500 On Order Expected 18-Mar-27 | High Temp Electrolytic Capacitors | 470 uF | 35 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 80 mOhms | 2000 Hour | FN-V HIGH | ||||
Mfr: 16SVPG330M TTI: 16SVPG330M Panasonic Industry Availability: 0In Stock17.500 On Order Expected 15-Apr-27 Aluminum Organic Polymer Capacitors 16VDC 330uF 20% 6.5mOhm | 0In Stock17.500 On Order Expected 15-Apr-27 | Aluminum Polymer Capacitors | SMD/SMT | 330 uF | 16 VDC | 6.3 mm | 10.4 mm (0.409 in) | 6.5 mOhms | 5000 Hours | ||||
Mfr: EEH-ZT1H101P TTI: EEH-ZT1H101P Panasonic Industry Availability: 0In Stock1.000 On Order Expected 19-Apr-27 Aluminum Organic Polymer Capacitors 100UF 50V 10X10.2 SMD | 0In Stock1.000 On Order Expected 19-Apr-27 | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 100 uF | 50 VDC | 10 mm | 10.2 mm (0.402 in) | 23 mOhms | 4000 Hours | ||||
Mfr: EEF-CX0J101R TTI: EEF-CX0J101R Panasonic Industry Availability: 0In Stock10.500 On Order Expected 21-Jan-27 Aluminum Organic Polymer Capacitors 100uF 6.3volt | 0In Stock10.500 On Order Expected 21-Jan-27 | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 6.3 VDC | 7.3 mm (0.287 in) | 15 mOhms | 2000 Hours | |||||
Mfr: EEE-1CA471UP TTI: EEE-1CA471UP Panasonic Industry Availability: 0In StockAluminum Electrolytic Capacitors - SMD 470uF 16V | 0In Stock | Aluminum Electrolytic Capacitors | 470 uF | 16 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 2000 Hour | ||||||
Mfr: EEE-TG1H101UP TTI: EEE-TG1H101UP Panasonic Industry Aluminum Electrolytic Capacitors - SMD 100UF 50V ELECT TG SMD | 0In Stock | Low ESR Electrolytic Capacitors | 100 uF | 50 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 500 mOhms | 2000 Hour | |||||
Mfr: EEU-FC2A331 TTI: EEU-FC2A331 Panasonic Industry Availability: 0In Stock9.100 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 330uF 100volts AEC-Q200 | 0In Stock9.100 On Order Expected | Low Impedance Electrolytic Capacitors | Radial | 330 uF | 100 VDC | 16 mm | 31.5 mm | 62 mOhms | 5000 Hour | ||||
Mfr: ECA-1JM471 TTI: ECA-1JM471 Panasonic Industry Aluminum Electrolytic Capacitors - Radial Leaded 470uF 63V | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 470 uF | 63 VDC | 12.5 mm | 20 mm | 2000 Hour | |||||
Mfr: EEE-FK1V471SP TTI: EEE-FK1V471SP Panasonic Industry Availability: 0In Stock26.500 On Order Expected Aluminum Electrolytic Capacitors - SMD 35volts 470uF SMD AEC-Q200 Reflow Only | 0In Stock26.500 On Order Expected | High Temp Electrolytic Capacitors | 470 uF | 35 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 80 mOhms | 2000 Hour |