Panasonic - Aluminum Electrolytic Capacitors
11.931 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEE-FN0J470R TTI: EEE-FN0J470R Panasonic Industry Aluminum Electrolytic Capacitors - SMD 6.3VDC 47uF 20% 90mA AEC-Q200 | 0In Stock | High Temp Electrolytic Capacitors | 47 uF | 6.3 VDC | 4 mm (0.157 in) | 5.8 mm (0.228 in) | 1.35 Ohms | 2000 Hour | FN-V HIGH | ||||
Mfr: EEE-FN1C681UL TTI: EEE-FN1C681UL Panasonic Industry Aluminum Electrolytic Capacitors - SMD 16VDC 680uF 20% 8x10.2mm AEC-Q200 | Not Available Online | High Temp Electrolytic Capacitors | 680 uF | 16 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 2000 Hour | FN-HF | ||||
Mfr: 25SVPT100M TTI: 25SVPT100M Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 100uF 20% 3200mA 24mOhm | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 25 VDC | 8 mm | 6.9 mm (0.272 in) | 24 mOhms | 20000 Hours | ||||
Mfr: EEH-ZT1H680V TTI: EEH-ZT1H680V Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 68UF 50V 8X10.5 SMD | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 68 uF | 50 VDC | 8 mm | 10.5 mm (0.413 in) | 25 mOhms | 4000 Hours | ||||
Mfr: EEH-ZT1V151P TTI: EEH-ZT1V151P Panasonic Industry Availability: 0In Stock500 On Order Expected 07-May-27 Aluminum Organic Polymer Capacitors 150UF 35V 8X10.2 SMD | 0In Stock500 On Order Expected 07-May-27 | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 150 uF | 35 VDC | 8 mm | 10.2 mm (0.402 in) | 22 mOhms | 4000 Hours | ||||
Mfr: EEH-ZS1H181UP TTI: EEH-ZS1H181UP Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 50VDC 180uF 20% AEC-Q200 | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 180 uF | 50 VDC | 10 mm | 12.5 mm (0.492 in) | 17 mOhms | 4000 Hours | ||||
Mfr: EEH-ZU1J151V TTI: EEH-ZU1J151V Panasonic Industry Availability: 0In Stock15.000 On Order Expected 07-Jun-27 Aluminum Organic Polymer Capacitors 63VDC 150uF 20% Anti-V AEC-Q200 | 0In Stock15.000 On Order Expected 07-Jun-27 | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 150 uF | 63 VDC | 10 mm | 16.8 mm (0.661 in) | 10 mOhms | 4000 Hours | ||||
Mfr: ECE-A1EKS100I TTI: ECE-A1EKS100I Panasonic Industry Aluminum Electrolytic Capacitors - Radial Leaded 25VDC 10uF SU | Not Available Online | General Purpose Electrolytic Capacitors | Radial | 10 uF | 25 VDC | 5 mm | 5 mm | 1000 Hour | |||||
Mfr: ECA-1EM471B TTI: ECA-1EM471B Panasonic Industry Aluminum Electrolytic Capacitors - Radial Leaded 470UF 25V ELECT M RADIAL | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 470 uF | 25 VDC | 10 mm | 12.5 mm | 2000 Hour | |||||
Mfr: ECA-1HM331B TTI: ECA-1HM331B Panasonic Industry Aluminum Electrolytic Capacitors - Radial Leaded 330UF 50V ELECT M RADIAL | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 330 uF | 50 VDC | 10 mm | 16 mm | 2000 Hour | |||||
Mfr: ECA-1JM101B TTI: ECA-1JM101B Panasonic Industry Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap 85C Radial M Series | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 63 VDC | 8 mm | 11.5 mm | 2000 Hour | |||||
Mfr: EEE-FKA221XAP TTI: EEE-FKA221XAP Panasonic Industry Availability: 0In StockAluminum Electrolytic Capacitors - SMD 220UF 10V FK SMD | 0In Stock | High Temp Electrolytic Capacitors | 220 uF | 10 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 340 mOhms | 2000 Hour | |||||
Mfr: EEV-FK1V681V TTI: EEV-FK1V681V Panasonic Industry Availability: 0In Stock800 On Order Expected 17-Jun-27 Aluminum Electrolytic Capacitors - SMD 35VDC 680uF 20% Anti-Vibe AEC-Q200 | 0In Stock800 On Order Expected 17-Jun-27 | Aluminum Electrolytic Capacitors | 680 uF | 35 VDC | 12.5 mm (0.492 in) | 13.8 mm (0.543 in) | 60 mOhms | 2000 Hour | |||||
Mfr: EEE-FP0J152AP TTI: EEE-FP0J152AP Panasonic Industry Aluminum Electrolytic Capacitors - SMD 1500uF 6.3V ELECT FP SMD | 0In Stock | High Temp Electrolytic Capacitors | 1.5 mF | 6.3 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 60 mOhms | 2000 Hour | |||||
Mfr: EEE-HAH101UAP TTI: EEE-HAH101UAP Panasonic Industry Aluminum Electrolytic Capacitors - SMD 100UF 50V HA SMD | 0In Stock | General Purpose Electrolytic Capacitors | 100 uF | 50 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 1000 Hour | ||||||
Mfr: EEE-HAV101XAP TTI: EEE-HAV101XAP Panasonic Industry Aluminum Electrolytic Capacitors - SMD 100UF 35V HA SMD | 0In Stock | General Purpose Electrolytic Capacitors | 100 uF | 35 VDC | 6.3 mm (0.248 in) | 8 mm (0.315 in) | 1000 Hour | ||||||
Mfr: ECE-A1HN331U TTI: ECE-A1HN331U Panasonic Industry Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 330UF 50V SU BI-POLAR | Not Available Online | Bi-Polar/Non-Polar Electrolytic Capacitors | Radial | 330 uF | 50 VDC | 16 mm | 25 mm | 2000 Hour | |||||
Mfr: EEU-ED2E220 TTI: EEU-ED2E220 Panasonic Industry Aluminum Electrolytic Capacitors - Radial Leaded 22uF 250volts AEC-Q200 | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 22 uF | 250 VDC | 10 mm | 20 mm | 8000 Hour | |||||
Mfr: EEE-HB1H2R2AR TTI: EEE-HB1H2R2AR Panasonic Industry Availability: 0In StockAluminum Electrolytic Capacitors - SMD 2.2UF 50V HB SMD | 0In Stock | Aluminum Electrolytic Capacitors | 2.2 uF | 50 VDC | 4 mm (0.157 in) | 6.1 mm (0.24 in) | 2000 Hour | ||||||
Mfr: EEE-FC1C471AP TTI: EEE-FC1C471AP Panasonic Industry Aluminum Electrolytic Capacitors - SMD 470UF 16V FC SMD | 0In Stock | Low Impedance Electrolytic Capacitors | 470 uF | 16 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 150 mOhms | 1000 Hour | |||||
Mfr: EEE-FC1V331AP TTI: EEE-FC1V331AP Panasonic Industry Availability: 0In StockAluminum Electrolytic Capacitors - SMD 330UF 35V FC SMD | 0In Stock | Low Impedance Electrolytic Capacitors | 330 uF | 35 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 150 mOhms | 1000 Hour | |||||
Mfr: EEE-TK1V102AM TTI: EEE-TK1V102AM Panasonic Industry Availability: 0In Stock2.500 On Order Expected 01-Feb-27 Aluminum Electrolytic Capacitors - SMD Al Lytic H-Temp Reflow SMT TK Series | 0In Stock2.500 On Order Expected 01-Feb-27 | High Temp Electrolytic Capacitors | 1 mF | 35 VDC | 18 mm (0.709 in) | 16.5 mm (0.65 in) | 75 mOhms | 2000 Hour | |||||
Mfr: EEE-TP1E331AP TTI: EEE-TP1E331AP Panasonic Industry Availability: 0In Stock500 On Order Expected 18-Mar-27 Aluminum Electrolytic Capacitors - SMD 330UF 25V TP SMD | 0In Stock500 On Order Expected 18-Mar-27 | High Temp Electrolytic Capacitors | 330 uF | 25 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 150 mOhms | 3000 Hour | |||||
Mfr: EEA-GA1V100B TTI: EEA-GA1V100B Panasonic Industry Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 35volts 10uF 5X7mm L/S=5.0mm Ammo Crmp | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 35 VDC | 5 mm | 7 mm | 1000 Hour | |||||
Mfr: EEA-GA1V220H TTI: EEA-GA1V220H Panasonic Industry Aluminum Electrolytic Capacitors - Radial Leaded 35volts 22uF 6.3X7mm L/S=2.5mm Ammo STR | Not Available Online | General Purpose Electrolytic Capacitors | Radial | 22 uF | 35 VDC | 6.3 mm | 7 mm | 1000 Hour |