Panasonic - Aluminum Electrolytic Capacitors
11.931 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEU-FS1J102 TTI: EEU-FS1J102 Panasonic Industry Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 63VDC 1000uF 20% Polar Radial | 0In Stock | Low ESR Electrolytic Capacitors | Radial | 1 mF | 63 VDC | 16 mm | 25 mm | 24 mOhms | 10000 Hour | ||||
Mfr: EEU-FS1J102B TTI: EEU-FS1J102B Panasonic Industry Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 63VDC 1000uF 20% Polar Radial | 0In Stock | Low ESR Electrolytic Capacitors | Radial | 1 mF | 63 VDC | 16 mm | 25 mm | 24 mOhms | 10000 Hour | ||||
Mfr: EEH-ZC1J220XV TTI: EEH-ZC1J220XV Panasonic Industry Availability: 900In Stock900 On Order Expected 21-Jan-27 Aluminum Organic Polymer Capacitors 63VDC 22uF 125degC VibeProof AEC-Q200 | 900In Stock900 On Order Expected 21-Jan-27 | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 22 uF | 63 VDC | 6.3 mm | 7.7 mm (0.303 in) | 80 mOhms | 4000 Hours | ||||
Mfr: EEH-ZT1J680V TTI: EEH-ZT1J680V Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 68UF 63V 10X10.5 SMD | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 68 uF | 63 VDC | 10 mm | 10.5 mm (0.413 in) | 25 mOhms | 4000 Hours | ||||
Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 39 uF | 35 VDC | 8 mm | 6.9 mm (0.272 in) | 30 mOhms | 2000 Hours | |||||
Mfr: EEU-FC1C560 TTI: EEU-FC1C560 Panasonic Industry Aluminum Electrolytic Capacitors - Radial Leaded 56uF 16volts AEC-Q200 | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 56 uF | 16 VDC | 5 mm | 11 mm | 800 mOhms | 1000 Hour | ||||
Mfr: EEE-HA1E4R7R TTI: EEE-HA1E4R7R Panasonic Industry Aluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT HA Series 105C | 0In Stock | General Purpose Electrolytic Capacitors | 4.7 uF | 25 VDC | 4 mm (0.157 in) | 5.5 mm (0.217 in) | 1000 Hour | ||||||
Mfr: EEE-1AA220WR TTI: EEE-1AA220WR Panasonic Industry Availability: 0In Stock2.000 On Order Expected 17-Dec-26 Aluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT VS Series 85C | 0In Stock2.000 On Order Expected 17-Dec-26 | Aluminum Electrolytic Capacitors | 22 uF | 10 VDC | 4 mm (0.157 in) | 5.5 mm (0.217 in) | 2000 Hour | ||||||
Mfr: EEE-HA1H470P TTI: EEE-HA1H470P Panasonic Industry Aluminum Electrolytic Capacitors - SMD 47UF 50V ELECT HA SMD | Not Available Online | General Purpose Electrolytic Capacitors | 47 uF | 50 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 1000 Hour | ||||||
Mfr: EEE-HA1V221P TTI: EEE-HA1V221P Panasonic Industry Availability: 0In StockAluminum Electrolytic Capacitors - SMD 220uF 35V | 0In Stock | General Purpose Electrolytic Capacitors | 220 uF | 35 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 1000 Hour | ||||||
Mfr: EEU-HD1H471B TTI: EEU-HD1H471B Panasonic Industry Availability: 0In Stock2.000 On Order Expected 12-Apr-27 Aluminum Electrolytic Capacitors - Radial Leaded 470uF 50volts 10x20 LS 5mm | 0In Stock2.000 On Order Expected 12-Apr-27 | General Purpose Electrolytic Capacitors | Radial | 470 uF | 50 VDC | 10 mm | 20 mm | 2000 Hour | |||||
Mfr: EEH-ZE1H101V TTI: EEH-ZE1H101V Panasonic Industry Aluminum Organic Polymer Capacitors 50v 100uF 145degC Anti-Vibe AEC-Q200 | Not Available Online | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 100 uF | 50 VDC | 10 mm | 10.2 mm (0.402 in) | 28 mOhms | 2000 Hours | ||||
Mfr: EEU-FR1J151L TTI: EEU-FR1J151L Panasonic Industry Availability: 0In Stock5.200 On Order Expected 28-May-27 Aluminum Electrolytic Capacitors - Radial Leaded 63volt 150uF 8X20mm LS:3.5mm Bulk Strait | 0In Stock5.200 On Order Expected 28-May-27 | Low ESR Electrolytic Capacitors | Radial | 150 uF | 63 VDC | 8 mm | 20 mm | 50 mOhms | 9000 Hour | ||||
Mfr: EEU-FR1J271LB TTI: EEU-FR1J271LB Panasonic Industry Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 63volt 270uF 10X25mm LS:5mm Ammo Straight | 0In Stock | Low ESR Electrolytic Capacitors | Radial | 270 uF | 63 VDC | 10 mm | 25 mm | 33 mOhms | 10000 Hour | ||||
Mfr: EEU-FR1J561SB TTI: EEU-FR1J561SB Panasonic Industry Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 63volt 560uF 16X20mm LS:7.5mm Ammo Strai | 0In Stock | Low ESR Electrolytic Capacitors | Radial | 560 uF | 63 VDC | 16 mm | 20 mm | 29 mOhms | 10000 Hour | ||||
Mfr: EEH-ZC1J220XP TTI: EEH-ZC1J220XP Panasonic Industry Availability: 0In Stock11.700 On Order Expected 18-Jan-27 Aluminum Organic Polymer Capacitors 22uF 63volt AEC-Q200 | 0In Stock11.700 On Order Expected 18-Jan-27 | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 22 uF | 63 VDC | 6.3 mm | 7.7 mm (0.303 in) | 80 mOhms | 4000 Hours | ||||
Mfr: EEH-ZC1V271P TTI: EEH-ZC1V271P Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 270uF 35volt AEC-Q200 | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 270 uF | 35 VDC | 10 mm | 10.2 mm (0.402 in) | 20 mOhms | 4000 Hours | ||||
Mfr: EEE-HC1E470XP TTI: EEE-HC1E470XP Panasonic Industry Aluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT HC Series 105C | 0In Stock | Aluminum Electrolytic Capacitors | 47 uF | 25 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 3000 Hour | ||||||
Mfr: EEE-HA1E220P TTI: EEE-HA1E220P Panasonic Industry Aluminum Electrolytic Capacitors - SMD 22UF 25V ELECT HA SMD | Not Available Online | General Purpose Electrolytic Capacitors | 22 uF | 25 VDC | 6.3 mm (0.248 in) | 5.5 mm (0.217 in) | 1000 Hour | ||||||
Mfr: EEE-HA1E330P TTI: EEE-HA1E330P Panasonic Industry Aluminum Electrolytic Capacitors - SMD 33UF 25V ELECT HA SMD | 0In Stock | General Purpose Electrolytic Capacitors | 33 uF | 25 VDC | 6.3 mm (0.248 in) | 5.5 mm (0.217 in) | 1000 Hour | ||||||
Mfr: EEU-FS2A470L TTI: EEU-FS2A470L Panasonic Industry Aluminum Electrolytic Capacitors - Radial Leaded 100VDC 47uF 590mA Polar | Not Available Online | Low ESR Electrolytic Capacitors | Radial | 47 uF | 100 VDC | 8 mm | 15 mm | 112 mOhms | 8000 Hour | ||||
Mfr: EEE-FN1C100R TTI: EEE-FN1C100R Panasonic Industry Availability: 0In Stock12.000 On Order Expected 15-Apr-27 Aluminum Electrolytic Capacitors - SMD 16VDC 10uF 20% 90mA AEC-Q200 | 0In Stock12.000 On Order Expected 15-Apr-27 | High Temp Electrolytic Capacitors | 10 uF | 16 VDC | 4 mm (0.157 in) | 5.8 mm (0.228 in) | 1.35 Ohms | 2000 Hour | FN-V HIGH | ||||
Mfr: EEE-FN1V331UP TTI: EEE-FN1V331UP Panasonic Industry Availability: 0In StockAluminum Electrolytic Capacitors - SMD 35VDC 330uF 20% 600mA AEC-Q200 | 0In Stock | High Temp Electrolytic Capacitors | 330 uF | 35 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 2000 Hour | FN-V HIGH | ||||
Mfr: EEE-FK1H100L TTI: EEE-FK1H100L Panasonic Industry Availability: 0In StockAluminum Electrolytic Capacitors - SMD 50VDC 10uF 20% 6x6mm AEC-Q200 | 0In Stock | Low Impedance Electrolytic Capacitors | 10 uF | 50 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 880 mOhms | 1000 Hour | |||||
Mfr: 16SVPT1000MX TTI: 16SVPT1000MX Panasonic Industry Availability: 0In Stock23.000 On Order Expected 14-Oct-27 Aluminum Organic Polymer Capacitors 16VDC 1000uF 20% 16mOhm 4300mA | 0In Stock23.000 On Order Expected 14-Oct-27 | Aluminum Polymer Capacitors | SMD/SMT | 1000 uF | 16 VDC | 10 mm | 10 mm (0.394 in) | 16 mOhms | 20000 Hours |