Panasonic - Aluminum Electrolytic Capacitors
11.931 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEU-FC1H470H TTI: EEU-FC1H470H Panasonic Industry Aluminum Electrolytic Capacitors - Radial Leaded 47uF 50volts AEC-Q200 | Not Available Online | Low Impedance Electrolytic Capacitors | Radial | 47 uF | 50 VDC | 6.3 mm | 11 mm | 600 mOhms | 1000 Hour | |||
Mfr: ECA-1JHG470 TTI: ECA-1JHG470 Panasonic Industry Aluminum Electrolytic Capacitors - Radial Leaded 47uF 63V | Not Available Online | General Purpose Electrolytic Capacitors | Radial | 47 uF | 63 VDC | 6.3 mm | 11.2 mm | 1000 Hour | ||||
Mfr: ECA-1CHG222 TTI: ECA-1CHG222 Panasonic Industry Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 2200UF 16V ELECT NHG RADIAL | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 2.2 mF | 16 VDC | 12.5 mm | 20 mm | 2000 Hour | ||||
Mfr: EEU-FC1J121 TTI: EEU-FC1J121 Panasonic Industry Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 120uF 63V | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 120 uF | 63 VDC | 10 mm | 16 mm | 194 mOhms | 3000 Hour | |||
Mfr: ECA-1HM220I TTI: ECA-1HM220I Panasonic Industry Aluminum Electrolytic Capacitors - Radial Leaded 22UF 50V ELECT M RADIAL | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 22 uF | 50 VDC | 5 mm | 11 mm | 2000 Hour | ||||
Mfr: EEE-FK2A331AM TTI: EEE-FK2A331AM Panasonic Industry Availability: 0In Stock2.500 On Order Expected 18-May-27 Aluminum Electrolytic Capacitors - SMD Al Lytic SMTH-Temp Reflow FK Series | 0In Stock2.500 On Order Expected 18-May-27 | High Temp Electrolytic Capacitors | 330 uF | 100 VDC | 18 mm (0.709 in) | 16.5 mm (0.65 in) | 153 mOhms | 5000 Hour | ||||
Mfr: EEE-TK1J331AM TTI: EEE-TK1J331AM Panasonic Industry Availability: 0In StockAluminum Electrolytic Capacitors - SMD 330UF 63V TK SMD | 0In Stock | High Temp Electrolytic Capacitors | 330 uF | 63 VDC | 16 mm (0.63 in) | 16.5 mm (0.65 in) | 180 mOhms | 2000 Hour | ||||
Mfr: EEU-ED2G470S TTI: EEU-ED2G470S Panasonic Industry Aluminum Electrolytic Capacitors - Radial Leaded 47uF 400volts AEC-Q200 | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 400 VDC | 18 mm | 20 mm | 10000 Hour | ||||
Mfr: ECA-1CHG102B TTI: ECA-1CHG102B Panasonic Industry Aluminum Electrolytic Capacitors - Radial Leaded 1000UF 16V ELECT NHG RADIAL | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 1 mF | 16 VDC | 10 mm | 16 mm | 2000 Hour | ||||
Mfr: EEU-ED2E101 TTI: EEU-ED2E101 Panasonic Industry Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 250volts AEC-Q200 | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 250 VDC | 16 mm | 31.5 mm | 10000 Hour | ||||
Mfr: EEU-FM1V330 TTI: EEU-FM1V330 Panasonic Industry Aluminum Electrolytic Capacitors - Radial Leaded 33UF 35V FM RADIAL | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 33 uF | 35 VDC | 5 mm | 11 mm | 300 mOhms | 2000 Hour | |||
Mfr: EEU-FC1V102SB TTI: EEU-FC1V102SB Panasonic Industry Availability: 0In Stock500 On Order Expected 18-Jan-27 Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 35volts AEC-Q200 | 0In Stock500 On Order Expected 18-Jan-27 | Low Impedance Electrolytic Capacitors | Radial | 1 mF | 35 VDC | 16 mm | 20 mm | 29 mOhms | 5000 Hour | |||
Mfr: EEE-HD1C221AP TTI: EEE-HD1C221AP Panasonic Industry Availability: 0In StockAluminum Electrolytic Capacitors - SMD 220UF 16V ELECT HD SMD | 0In Stock | Aluminum Electrolytic Capacitors | 220 uF | 16 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 800 mOhms | 5000 Hour | ||||
Mfr: EEU-FR1A682 TTI: EEU-FR1A682 Panasonic Industry Aluminum Electrolytic Capacitors - Radial Leaded 10VDC 6800uF 16x25mm LS7.5mm | 0In Stock | Low ESR Electrolytic Capacitors | Radial | 6.8 mF | 10 VDC | 16 mm | 25 mm | 14 mOhms | 10000 Hour | |||
Mfr: EEU-TP1V102 TTI: EEU-TP1V102 Panasonic Industry Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 1000uF 35volts AEC-Q200 | Not Available Online | High Frequency Electrolytic Capacitors | Radial | 1 mF | 35 VDC | 16 mm | 20 mm | 29 mOhms | 2000 Hour | |||
Mfr: EEE-FT1E330AR TTI: EEE-FT1E330AR Panasonic Industry Availability: 0In StockAluminum Electrolytic Capacitors - SMD 33uF 25volts 4x5.8mm SMD | 0In Stock | High Temp Electrolytic Capacitors | 33 uF | 25 VDC | 4 mm (0.157 in) | 5.8 mm (0.228 in) | 850 mOhms | 2000 Hour | ||||
Mfr: EEU-FR1V221B TTI: EEU-FR1V221B Panasonic Industry Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 35VDC 220uF 20% L/S=5mm | 0In Stock | Low ESR Electrolytic Capacitors | Radial | 220 uF | 35 VDC | 8 mm | 11.5 mm | 56 mOhms | 6000 Hour | |||
Mfr: ECE-A1VKS470 TTI: ECE-A1VKS470 Panasonic Industry Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 35VDC, 47uF, 8x5 LS 2.5mm, Bulk ST | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 35 VDC | 8 mm | 5 mm | 1000 Hour | ||||
Mfr: EEE-TG2A220P TTI: EEE-TG2A220P Panasonic Industry Aluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT TG Series 125C | 0In Stock | Low ESR Electrolytic Capacitors | 22 uF | 100 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 1 Ohms | 2000 Hour | ||||
0In Stock13.000 On Order Expected | Aluminum Polymer Capacitors | SMD/SMT | 47 uF | 25 VDC | 6.3 mm | 5.9 mm (0.232 in) | 30 mOhms | 5000 Hours | ||||
Mfr: EEF-CX1C680R TTI: EEF-CX1C680R Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 68uF 16volt | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 68 uF | 16 VDC | 7.3 mm (0.287 in) | 40 mOhms | 1000 Hours | ||||
Mfr: 10SEQP270M TTI: 10SEQP270M Panasonic Industry Aluminum Organic Polymer Capacitors 10volts 270uF 25mohm 10x8mm OSCON | 0In Stock | Aluminum Polymer Capacitors | Radial | 270 uF | 10 VDC | 10 mm | 8 mm (0.315 in) | 25 mOhms | 1000 Hours | |||
Mfr: EEE-TP1V101AV TTI: EEE-TP1V101AV Panasonic Industry Aluminum Electrolytic Capacitors - SMD 35VDC 100uF 20% Anti-Vibe AEC-Q200 | 0In Stock | High Temp Electrolytic Capacitors | 100 uF | 35 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 200 mOhms | 3000 Hour | ||||
Mfr: EEH-ZA1H680V TTI: EEH-ZA1H680V Panasonic Industry Availability: 0In Stock6.000 On Order Expected 07-Jun-27 Aluminum Organic Polymer Capacitors 68uF 50volt 8X10mm Anti-Vibe AEC-Q200 | 0In Stock6.000 On Order Expected 07-Jun-27 | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 68 uF | 50 VDC | 8 mm | 10.2 mm (0.402 in) | 30 mOhms | 10000 Hours | |||
Mfr: EEE-FKV121XSP TTI: EEE-FKV121XSP Panasonic Industry Availability: 0In StockAluminum Electrolytic Capacitors - SMD 35volts 120uF SMD AEC-Q200 Reflow Only | 0In Stock | High Temp Electrolytic Capacitors | 120 uF | 35 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 340 mOhms | 2000 Hour |