Panasonic - Aluminum Electrolytic Capacitors
11.931 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEE-1VA470WP TTI: EEE-1VA470WP Panasonic Industry Availability: 9.000In Stock37.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 47uF 35V | 9.000In Stock37.000 On Order Expected | Aluminum Electrolytic Capacitors | 47 uF | 35 VDC | 6.3 mm (0.248 in) | 5.5 mm (0.217 in) | 2000 Hour | |||||
Mfr: EEE-FK1C470UR TTI: EEE-FK1C470UR Panasonic Industry Availability: 4.000In Stock77.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 47uF 16V | 4.000In Stock77.000 On Order Expected | High Temp Electrolytic Capacitors | 47 uF | 16 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 700 mOhms | 2000 Hour | ||||
Mfr: EEE-FK1E221P TTI: EEE-FK1E221P Panasonic Industry Availability: 2.000In Stock100.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 220uF 25V | 2.000In Stock100.000 On Order Expected | High Temp Electrolytic Capacitors | 220 uF | 25 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 2000 Hour | ||||
Mfr: EEU-FC1V332 TTI: EEU-FC1V332 Panasonic Industry Availability: 2.250In Stock8.550 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 3300uF 35V | 2.250In Stock8.550 On Order Expected | Low Impedance Electrolytic Capacitors | Radial | 3.3 mF | 35 VDC | 18 mm | 35 mm | 15 mOhms | 5000 Hour | |||
Mfr: EEU-FC1V221 TTI: EEU-FC1V221 Panasonic Industry Availability: 17.800In Stock47.000 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 220uF 35V | 17.800In Stock47.000 On Order Expected | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 35 VDC | 10 mm | 12.5 mm | 90 mOhms | 3000 Hour | |||
Mfr: EEE-FK1V471AQ TTI: EEE-FK1V471AQ Panasonic Industry Availability: 10.400In Stock36.800 On Order Expected Aluminum Electrolytic Capacitors - SMD 470UF 35V FK SMD | 10.400In Stock36.800 On Order Expected | High Temp Electrolytic Capacitors | 470 uF | 35 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 60 mOhms | 5000 Hour | ||||
Mfr: EEE-FT1C221AP TTI: EEE-FT1C221AP Panasonic Industry Availability: 16.000In Stock39.000 On Order Expected 12-Apr-27 Aluminum Electrolytic Capacitors - SMD 220uF 16volts 6.3x5.8mm SMD | 16.000In Stock39.000 On Order Expected 12-Apr-27 | High Temp Electrolytic Capacitors | 220 uF | 16 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 260 mOhms | 2000 Hour | ||||
Mfr: EEH-ZA1V680XP TTI: EEH-ZA1V680XP Panasonic Industry Availability: 4.500In Stock81.900 On Order Expected Aluminum Organic Polymer Capacitors 68uF 35volt AEC-Q200 | 4.500In Stock81.900 On Order Expected | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 68 uF | 35 VDC | 6.3 mm | 7.7 mm (0.303 in) | 35 mOhms | 10000 Hours | |||
Mfr: ECA-1HM101 TTI: ECA-1HM101 Panasonic Industry Availability: 7.200In Stock20.000 On Order Expected 12-Apr-27 Aluminum Electrolytic Capacitors - Radial Leaded 100uF 50V | 7.200In Stock20.000 On Order Expected 12-Apr-27 | General Purpose Electrolytic Capacitors | Radial | 100 uF | 50 VDC | 8 mm | 11.5 mm | 2000 Hour | ||||
Mfr: EEE-FPE101XAP TTI: EEE-FPE101XAP Panasonic Industry Availability: 4.500In Stock61.200 On Order Expected Aluminum Electrolytic Capacitors - SMD 100UF 25V ELECT FP SMD | 4.500In Stock61.200 On Order Expected | High Temp Electrolytic Capacitors | 100 uF | 25 VDC | 6.3 mm (0.248 in) | 8 mm (0.315 in) | 160 mOhms | 2000 Hour | ||||
Mfr: EEU-FR1E471 TTI: EEU-FR1E471 Panasonic Industry Availability: 20.000In StockAluminum Electrolytic Capacitors - Radial Leaded 25VDC 470uF 10x12mm LS5mm | 20.000In Stock | Low ESR Electrolytic Capacitors | Radial | 470 uF | 25 VDC | 10 mm | 12.5 mm | 43 mOhms | 6000 Hour | |||
Mfr: EEU-FR1V102 TTI: EEU-FR1V102 Panasonic Industry Availability: 21.900In Stock71.900 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 35VDC 1000uF 12x20mm LS5mm | 21.900In Stock71.900 On Order Expected | Low ESR Electrolytic Capacitors | Radial | 1 mF | 35 VDC | 12.5 mm | 20 mm | 18 mOhms | 10000 Hour | |||
Mfr: EEU-FC1V151 TTI: EEU-FC1V151 Panasonic Industry Availability: 200In Stock40.000 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 150uF 35V | 200In Stock40.000 On Order Expected | Low Impedance Electrolytic Capacitors | Radial | 150 uF | 35 VDC | 8 mm | 11 mm | 117 mOhms | 2000 Hour | |||
Mfr: EEU-FC1A471 TTI: EEU-FC1A471 Panasonic Industry Availability: 7.800In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 10V | 7.800In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 10 VDC | 8 mm | 11 mm | 117 mOhms | 2000 Hour | |||
Mfr: EEU-FC1C101 TTI: EEU-FC1C101 Panasonic Industry Availability: 17.200In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 16volts AEC-Q200 | 17.200In Stock | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 16 VDC | 6.3 mm | 11 mm | 350 mOhms | 1000 Hour | |||
Mfr: ECA-1JHG222 TTI: ECA-1JHG222 Panasonic Industry Availability: 2.250In StockAluminum Electrolytic Capacitors - Radial Leaded 2200UF 63V ELECT NHG RADIAL | 2.250In Stock | General Purpose Electrolytic Capacitors | Radial | 2.2 mF | 63 VDC | 18 mm | 35.5 mm | 2000 Hour | ||||
Mfr: ECE-A1VKA100 TTI: ECE-A1VKA100 Panasonic Industry Availability: 1.800In StockAluminum Electrolytic Capacitors - Radial Leaded 10uF 35V | 1.800In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 35 VDC | 5 mm | 7 mm | 1000 Hour | ||||
Mfr: ECA-1JM222 TTI: ECA-1JM222 Panasonic Industry Availability: 1.000In StockAluminum Electrolytic Capacitors - Radial Leaded 2200UF 63V ALUM LYTIC RADIAL | 1.000In Stock | General Purpose Electrolytic Capacitors | Radial | 2.2 mF | 63 VDC | 18 mm | 35.5 mm | 2000 Hour | ||||
Mfr: EEU-FC1E331 TTI: EEU-FC1E331 Panasonic Industry Availability: 9.800In StockAluminum Electrolytic Capacitors - Radial Leaded 330uF 25V | 9.800In Stock | Low Impedance Electrolytic Capacitors | Radial | 330 uF | 25 VDC | 10 mm | 12.5 mm | 90 mOhms | 3000 Hour | |||
Mfr: EEE-FK0J101UR TTI: EEE-FK0J101UR Panasonic Industry Availability: 17.000In Stock79.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 100uF 6.3V | 17.000In Stock79.000 On Order Expected | Aluminum Electrolytic Capacitors | 100 uF | 6.3 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 700 mOhms | 2000 Hour | ||||
Mfr: EEE-FK0J152P TTI: EEE-FK0J152P Panasonic Industry Availability: 25.500In Stock67.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 1500uF 6.3V | 25.500In Stock67.000 On Order Expected | High Temp Electrolytic Capacitors | 1.5 mF | 6.3 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 80 mOhms | 2000 Hour | ||||
Mfr: EEE-FK0J331XP TTI: EEE-FK0J331XP Panasonic Industry Availability: 24.300In Stock71.100 On Order Expected Aluminum Electrolytic Capacitors - SMD 330uF 6.3V | 24.300In Stock71.100 On Order Expected | High Temp Electrolytic Capacitors | 330 uF | 6.3 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 340 mOhms | 2000 Hour | ||||
Mfr: EEE-FK1A151P TTI: EEE-FK1A151P Panasonic Industry Availability: 0In Stock54.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 150UF 10V FK SMD | 0In Stock54.000 On Order Expected | High Temp Electrolytic Capacitors | 150 uF | 10 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 360 mOhms | 2000 Hour | ||||
Mfr: EEE-FK1E330P TTI: EEE-FK1E330P Panasonic Industry Availability: 14.000In Stock40.000 On Order Expected 12-Apr-27 Aluminum Electrolytic Capacitors - SMD 33uF 25V | 14.000In Stock40.000 On Order Expected 12-Apr-27 | High Temp Electrolytic Capacitors | 33 uF | 25 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 360 mOhms | 2000 Hour | ||||
Mfr: EEE-FK1H4R7R TTI: EEE-FK1H4R7R Panasonic Industry Availability: 18.000In Stock80.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 4.7uF 50V | 18.000In Stock80.000 On Order Expected | High Temp Electrolytic Capacitors | 4.7 uF | 50 VDC | 4 mm (0.157 in) | 5.8 mm (0.228 in) | 2.9 Ohms | 2000 Hour |