Panasonic - Aluminum Electrolytic Capacitors
11.931 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEU-FC1V471 TTI: EEU-FC1V471 Panasonic Industry Availability: 5.600In Stock21.200 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 470uF 35V | 5.600In Stock21.200 On Order Expected | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 35 VDC | 10 mm | 20 mm | 52 mOhms | 3000 Hour | |||
Mfr: EEU-FC1V681 TTI: EEU-FC1V681 Panasonic Industry Availability: 23.000In StockAluminum Electrolytic Capacitors - Radial Leaded 680uF 35V | 23.000In Stock | Low Impedance Electrolytic Capacitors | Radial | 680 uF | 35 VDC | 12.5 mm | 20 mm | 38 mOhms | 5000 Hour | |||
Mfr: EEE-FK1E222AM TTI: EEE-FK1E222AM Panasonic Industry Availability: 2.625In Stock6.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 2200UF 25V FK SMD | 2.625In Stock6.000 On Order Expected | High Temp Electrolytic Capacitors | 2.2 mF | 25 VDC | 16 mm (0.63 in) | 16.5 mm (0.65 in) | 35 mOhms | 5000 Hour | ||||
Mfr: EEE-FTH100UAR TTI: EEE-FTH100UAR Panasonic Industry Availability: 42.000In Stock80.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 10uF 50volts 4x5.8mm SMD | 42.000In Stock80.000 On Order Expected | High Temp Electrolytic Capacitors | 10 uF | 50 VDC | 4 mm (0.157 in) | 5.8 mm (0.228 in) | 2.3 Ohms | 2000 Hour | ||||
Mfr: EEU-FR1V122B TTI: EEU-FR1V122B Panasonic Industry Availability: 59.500In Stock40.000 On Order Expected 22-Jul-27 Aluminum Electrolytic Capacitors - Radial Leaded 35VDC 1200uF 12x25mm LS 5.0mm | 59.500In Stock40.000 On Order Expected 22-Jul-27 | Low ESR Electrolytic Capacitors | Radial | 1.2 mF | 35 VDC | 12.5 mm | 25 mm | 15 mOhms | 10000 Hour | |||
Mfr: EEH-ZA1J330P TTI: EEH-ZA1J330P Panasonic Industry Availability: 1.500In Stock32.000 On Order Expected Aluminum Organic Polymer Capacitors 33uF 63volt AEC-Q200 | 1.500In Stock32.000 On Order Expected | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 33 uF | 63 VDC | 8 mm | 10.2 mm (0.402 in) | 40 mOhms | 10000 Hours | |||
Mfr: EEE-FK1E471GP TTI: EEE-FK1E471GP Panasonic Industry Availability: 46.500In StockAluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT FK Series 105C | 46.500In Stock | High Temp Electrolytic Capacitors | 470 uF | 25 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 80 mOhms | 5000 Hour | ||||
Mfr: EEU-FR1V471L TTI: EEU-FR1V471L Panasonic Industry Availability: 55.200In Stock40.000 On Order Expected 28-May-27 Aluminum Electrolytic Capacitors - Radial Leaded 35VDC 470uF 8x20mm LS5mm | 55.200In Stock40.000 On Order Expected 28-May-27 | Low ESR Electrolytic Capacitors | Radial | 470 uF | 35 VDC | 8 mm | 20 mm | 30 mOhms | 9000 Hour | |||
Mfr: EEE-FK1V331GP TTI: EEE-FK1V331GP Panasonic Industry Availability: 40.500In StockAluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT FK Series 105C | 40.500In Stock | Aluminum Electrolytic Capacitors | 330 uF | 35 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 5000 Hour | |||||
Mfr: EEU-FR1H331L TTI: EEU-FR1H331L Panasonic Industry Availability: 6.000In Stock39.000 On Order Expected 11-Feb-27 Aluminum Electrolytic Capacitors - Radial Leaded 50VDC 330uF 10x25mm LS5mm | 6.000In Stock39.000 On Order Expected 11-Feb-27 | Low ESR Electrolytic Capacitors | Radial | 330 uF | 50 VDC | 10 mm | 25 mm | 22 mOhms | 10000 Hour | |||
Mfr: EEV-FK1H471M TTI: EEV-FK1H471M Panasonic Industry Availability: 7.625In Stock7.375 On Order Expected 01-Feb-27 Aluminum Electrolytic Capacitors - SMD Al Lytic Cap 105C SMT FK Series | 7.625In Stock7.375 On Order Expected 01-Feb-27 | Aluminum Electrolytic Capacitors | 470 uF | 50 VDC | 16 mm (0.63 in) | 16.5 mm (0.65 in) | 73 mOhms | 5000 Hour | ||||
Mfr: EEE-1HA101UAP TTI: EEE-1HA101UAP Panasonic Industry Availability: 3.000In Stock9.500 On Order Expected 15-Apr-27 Aluminum Electrolytic Capacitors - SMD 100UF 50V VS SMD | 3.000In Stock9.500 On Order Expected 15-Apr-27 | High Temp Electrolytic Capacitors | 100 uF | 50 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 2000 Hour | |||||
Mfr: EEE-0JA221WP TTI: EEE-0JA221WP Panasonic Industry Availability: 45.000In Stock23.000 On Order Expected 13-Apr-27 Aluminum Electrolytic Capacitors - SMD 220uF 6.3V | 45.000In Stock23.000 On Order Expected 13-Apr-27 | Aluminum Electrolytic Capacitors | 220 uF | 6.3 VDC | 6.3 mm (0.248 in) | 5.5 mm (0.217 in) | 2000 Hour | |||||
Mfr: EEE-1EA100SR TTI: EEE-1EA100SR Panasonic Industry Availability: 19.000In Stock138.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 10uF 25V | 19.000In Stock138.000 On Order Expected | Aluminum Electrolytic Capacitors | 10 uF | 25 VDC | 5 mm (0.197 in) | 5.5 mm (0.217 in) | 2000 Hour | |||||
Mfr: EEE-FC1V220P TTI: EEE-FC1V220P Panasonic Industry Availability: 27.000In Stock80.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 22uF 35V | 27.000In Stock80.000 On Order Expected | Low Impedance Electrolytic Capacitors | 22 uF | 35 VDC | 6.3 mm (0.248 in) | 5.5 mm (0.217 in) | 1 Ohms | 1000 Hour | ||||
Mfr: EEE-FK1C220R TTI: EEE-FK1C220R Panasonic Industry Availability: 13.000In Stock80.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 22UF 16V FK SMD | 13.000In Stock80.000 On Order Expected | High Temp Electrolytic Capacitors | 22 uF | 16 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 700 mOhms | 2000 Hour | ||||
Mfr: EEU-FC1H331 TTI: EEU-FC1H331 Panasonic Industry Availability: 12.600In StockAluminum Electrolytic Capacitors - Radial Leaded 330uF 50V | 12.600In Stock | Low Impedance Electrolytic Capacitors | Radial | 330 uF | 50 VDC | 12.5 mm | 20 mm | 63 mOhms | 5000 Hour | |||
Mfr: ECA-1HHG470 TTI: ECA-1HHG470 Panasonic Industry Availability: 2.600In Stock39.600 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 47uF 50V | 2.600In Stock39.600 On Order Expected | General Purpose Electrolytic Capacitors | Radial | 47 uF | 50 VDC | 6.3 mm | 11.2 mm | 1000 Hour | ||||
Mfr: ECA-2AM100 TTI: ECA-2AM100 Panasonic Industry Availability: 10.400In StockAluminum Electrolytic Capacitors - Radial Leaded 10uF 100V | 10.400In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 100 VDC | 5 mm | 11 mm | 2000 Hour | ||||
Mfr: EEU-FC1C471 TTI: EEU-FC1C471 Panasonic Industry Availability: 4.800In Stock8.000 On Order Expected 13-Apr-27 Aluminum Electrolytic Capacitors - Radial Leaded 470uF 16V | 4.800In Stock8.000 On Order Expected 13-Apr-27 | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 16 VDC | 10 mm | 12.5 mm | 90 mOhms | 3000 Hour | |||
Mfr: EEU-FC1H101B TTI: EEU-FC1H101B Panasonic Industry Availability: 6.500In Stock17.000 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 100uF 50volts AEC-Q200 | 6.500In Stock17.000 On Order Expected | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 50 VDC | 10 mm | 12.5 mm | 162 mOhms | 3000 Hour | |||
Mfr: EEU-FC1E471L TTI: EEU-FC1E471L Panasonic Industry Availability: 3.400In Stock20.000 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 470uF 25V | 3.400In Stock20.000 On Order Expected | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 25 VDC | 8 mm | 20 mm | 65 mOhms | 2000 Hour | |||
Mfr: EEE-FK1V101AP TTI: EEE-FK1V101AP Panasonic Industry Availability: 71.500In StockAluminum Electrolytic Capacitors - SMD 100UF 35V FK SMD | 71.500In Stock | High Temp Electrolytic Capacitors | 100 uF | 35 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 2000 Hour | ||||
Mfr: EEE-FK2A470AQ TTI: EEE-FK2A470AQ Panasonic Industry Availability: 1.800In StockAluminum Electrolytic Capacitors - SMD Al Lytic SMTH-Temp Reflow FK Series | 1.800In Stock | High Temp Electrolytic Capacitors | 47 uF | 100 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 320 mOhms | 5000 Hour | ||||
Mfr: EEE-HD2A100P TTI: EEE-HD2A100P Panasonic Industry Availability: 9.000In Stock50.500 On Order Expected Aluminum Electrolytic Capacitors - SMD 10UF 100V ELECT HD SMD | 9.000In Stock50.500 On Order Expected | Aluminum Electrolytic Capacitors | 10 uF | 100 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 1.5 Ohms | 5000 Hour |