Panasonic - Aluminum Electrolytic Capacitors
11.931 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEU-FC1H121 TTI: EEU-FC1H121 Panasonic Industry Availability: 6.600In Stock18.800 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 120uF 50V | 6.600In Stock18.800 On Order Expected | Low Impedance Electrolytic Capacitors | Radial | 120 uF | 50 VDC | 10 mm | 12.5 mm | 162 mOhms | 3000 Hour | |||
Mfr: EEU-FC1H471L TTI: EEU-FC1H471L Panasonic Industry Availability: 18.100In Stock10.000 On Order Expected 26-Aug-27 Aluminum Electrolytic Capacitors - Radial Leaded 470uF 50volts AEC-Q200 | 18.100In Stock10.000 On Order Expected 26-Aug-27 | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 50 VDC | 10 mm | 30 mm | 60 mOhms | 3000 Hour | |||
Mfr: ECA-1HHG220 TTI: ECA-1HHG220 Panasonic Industry Availability: 3.000In Stock20.000 On Order Expected 10-Jun-27 Aluminum Electrolytic Capacitors - Radial Leaded 22uF 50V | 3.000In Stock20.000 On Order Expected 10-Jun-27 | General Purpose Electrolytic Capacitors | Radial | 22 uF | 50 VDC | 5 mm | 11 mm | 1000 Hour | ||||
Mfr: ECA-2GHG4R7 TTI: ECA-2GHG4R7 Panasonic Industry Availability: 9.400In Stock20.000 On Order Expected 26-Aug-27 Aluminum Electrolytic Capacitors - Radial Leaded 4.7uF 400V | 9.400In Stock20.000 On Order Expected 26-Aug-27 | General Purpose Electrolytic Capacitors | Radial | 4.7 uF | 400 VDC | 10 mm | 16 mm | 2000 Hour | ||||
Mfr: ECA-1JM100 TTI: ECA-1JM100 Panasonic Industry Availability: 17.600In Stock20.000 On Order Expected 08-Jul-27 Aluminum Electrolytic Capacitors - Radial Leaded 10UF 63V ALUM LYTIC RADIAL | 17.600In Stock20.000 On Order Expected 08-Jul-27 | General Purpose Electrolytic Capacitors | Radial | 10 uF | 63 VDC | 5 mm | 11 mm | 2000 Hour | ||||
Mfr: ECA-2AHG220 TTI: ECA-2AHG220 Panasonic Industry Availability: 8.400In Stock20.000 On Order Expected 12-Apr-27 Aluminum Electrolytic Capacitors - Radial Leaded 22uF 100V | 8.400In Stock20.000 On Order Expected 12-Apr-27 | General Purpose Electrolytic Capacitors | Radial | 22 uF | 100 VDC | 6.3 mm | 11.2 mm | 1000 Hour | ||||
Mfr: ECA-1HM471B TTI: ECA-1HM471B Panasonic Industry Availability: 3.500In Stock20.000 On Order Expected 11-Feb-27 Aluminum Electrolytic Capacitors - Radial Leaded 470uF 50V | 3.500In Stock20.000 On Order Expected 11-Feb-27 | General Purpose Electrolytic Capacitors | Radial | 470 uF | 50 VDC | 10 mm | 20 mm | 2000 Hour | ||||
Mfr: ECA-1VHG222 TTI: ECA-1VHG222 Panasonic Industry Availability: 650In StockAluminum Electrolytic Capacitors - Radial Leaded 2200uF 35V | 650In Stock | General Purpose Electrolytic Capacitors | Radial | 2.2 mF | 35 VDC | 16 mm | 25 mm | 2000 Hour | ||||
Mfr: EEU-FC1C331 TTI: EEU-FC1C331 Panasonic Industry Availability: 6.600In StockAluminum Electrolytic Capacitors - Radial Leaded 330uF 16V | 6.600In Stock | Low Impedance Electrolytic Capacitors | Radial | 330 uF | 16 VDC | 8 mm | 11 mm | 117 mOhms | 2000 Hour | |||
Mfr: 16SVPF1000M TTI: 16SVPF1000M Panasonic Industry Availability: 1.200In Stock13.200 On Order Expected Aluminum Organic Polymer Capacitors 16volts 1000uF ESR 12mohm | 1.200In Stock13.200 On Order Expected | Aluminum Polymer Capacitors | SMD/SMT | 1000 uF | 16 VDC | 10 mm | 12.6 mm (0.496 in) | 12 mOhms | 5000 Hours | |||
Mfr: EEH-ZA1K330P TTI: EEH-ZA1K330P Panasonic Industry Availability: 3.500In StockAluminum Organic Polymer Capacitors 33UF 80V 10X10.2 SMD | 3.500In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 33 uF | 80 VDC | 10 mm | 10.2 mm (0.402 in) | 36 mOhms | 10000 Hours | |||
Mfr: EEH-ZK1V101XP TTI: EEH-ZK1V101XP Panasonic Industry Availability: 900In Stock30.600 On Order Expected Aluminum Organic Polymer Capacitors 35v 100uf 125degC 10 x 10.2mm SMD | 900In Stock30.600 On Order Expected | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 100 uF | 35 VDC | 6.3 mm | 7.7 mm (0.303 in) | 60 mOhms | 4000 Hours | |||
Mfr: EEH-ZK1V101XV TTI: EEH-ZK1V101XV Panasonic Industry Availability: 2.700In Stock31.500 On Order Expected Aluminum Organic Polymer Capacitors 35VDC 100uF 125degC VibeProof AEC-Q200 | 2.700In Stock31.500 On Order Expected | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 100 uF | 35 VDC | 6.3 mm | 7.8 mm (0.307 in) | 35 mOhms | 4000 Hours | |||
Mfr: EEU-HD1V472 TTI: EEU-HD1V472 Panasonic Industry Availability: 4.300In StockAluminum Electrolytic Capacitors - Radial Leaded 4,700uF 35volts 16x31.5 LS 7.5mm | 4.300In Stock | General Purpose Electrolytic Capacitors | Radial | 4.7 mF | 35 VDC | 16 mm | 31.5 mm | 2000 Hour | ||||
Mfr: EEH-ZA1V271V TTI: EEH-ZA1V271V Panasonic Industry Availability: 2.000In StockAluminum Organic Polymer Capacitors 35VDC,270uF10x10.2mm Anti-Vibe AEC-Q200 | 2.000In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 270 uF | 35 VDC | 10 mm | 10.2 mm (0.402 in) | 20 mOhms | 10000 Hours | |||
0In Stock | General Purpose Electrolytic Capacitors | 10 uF | 50 VDC | 6.3 mm (0.248 in) | 5.5 mm (0.217 in) | 1000 Hour | ||||||
Mfr: EEE-1EA101XP TTI: EEE-1EA101XP Panasonic Industry Availability: 900In StockAluminum Electrolytic Capacitors - SMD 100uF 25V | 900In Stock | Aluminum Electrolytic Capacitors | 100 uF | 25 VDC | 6.3 mm (0.248 in) | 8 mm (0.315 in) | 2000 Hour | |||||
Mfr: EEE-HB1H1R0R TTI: EEE-HB1H1R0R Panasonic Industry Availability: 6.000In Stock58.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 1uF 50V | 6.000In Stock58.000 On Order Expected | Aluminum Electrolytic Capacitors | 1 uF | 50 VDC | 4 mm (0.157 in) | 5.5 mm (0.217 in) | 2000 Hour | |||||
Mfr: EEE-FK1H330XP TTI: EEE-FK1H330XP Panasonic Industry Availability: 14.400In Stock36.000 On Order Expected 22-Jul-27 Aluminum Electrolytic Capacitors - SMD 33uF 50V | 14.400In Stock36.000 On Order Expected 22-Jul-27 | High Temp Electrolytic Capacitors | 33 uF | 50 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 680 mOhms | 2000 Hour | ||||
Mfr: EEU-FC1V182 TTI: EEU-FC1V182 Panasonic Industry Availability: 11.100In StockAluminum Electrolytic Capacitors - Radial Leaded 1800uF 35volts AEC-Q200 | 11.100In Stock | Low Impedance Electrolytic Capacitors | Radial | 1.8 mF | 35 VDC | 16 mm | 25 mm | 22 mOhms | 5000 Hour | |||
Mfr: ECA-2AM221 TTI: ECA-2AM221 Panasonic Industry Availability: 2.500In Stock23.200 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 220uF 100V | 2.500In Stock23.200 On Order Expected | General Purpose Electrolytic Capacitors | Radial | 220 uF | 100 VDC | 12.5 mm | 20 mm | 2000 Hour | ||||
Mfr: EEE-FK1J4R7R TTI: EEE-FK1J4R7R Panasonic Industry Availability: 34.000In StockAluminum Electrolytic Capacitors - SMD 4.7uF 63V | 34.000In Stock | High Temp Electrolytic Capacitors | 4.7 uF | 63 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 3 Ohms | 2000 Hour | ||||
Mfr: EEE-FK1K470P TTI: EEE-FK1K470P Panasonic Industry Availability: 1.500In StockAluminum Electrolytic Capacitors - SMD 47UF 80V FK SMD | 1.500In Stock | High Temp Electrolytic Capacitors | 47 uF | 80 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 700 mOhms | 2000 Hour | ||||
Mfr: ECA-1EHG222 TTI: ECA-1EHG222 Panasonic Industry Availability: 2.700In StockAluminum Electrolytic Capacitors - Radial Leaded 2200UF 25V ELECT NHG RADIAL | 2.700In Stock | General Purpose Electrolytic Capacitors | Radial | 2.2 mF | 25 VDC | 12.5 mm | 25 mm | 2000 Hour | ||||
Mfr: ECA-1HM102 TTI: ECA-1HM102 Panasonic Industry Availability: 1.000In Stock17.100 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 50V | 1.000In Stock17.100 On Order Expected | General Purpose Electrolytic Capacitors | Radial | 1 mF | 50 VDC | 12.5 mm | 25 mm | 2000 Hour |