TDK - Aluminum Electrolytic Capacitors
58.832 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (1.503)
- Aluminum Electrolytic Capacitors - Radial Leaded (12.005)
- Aluminum Electrolytic Capacitors - SMD (686)
- Aluminum Electrolytic Capacitors - Screw Terminal (16.192)
- Aluminum Electrolytic Capacitors - Snap In (27.917)
- Aluminum Organic Polymer Capacitors (529)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B41231A4109M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 10 mF | 16 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 2000 Hour | B41231A4109M60 | ||||
Mfr: B41560A5689M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 25VDC 68000uF 20% Ring clip/clamp mnt | Not Available Online | Aluminum Electrolytic Capacitors | 68 mF | 25 VDC | 51.6 mm | 80.7 mm | 12 mOhms | 3000 Hour | B41560A5689M | ||||
Mfr: B41505A9567M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 100VDC 560uF 20% PVC 6.3mm Terminals | Not Available Online | Long Life Aluminum Electrolytic Capacitors | Snap In | 560 uF | 100 VDC | 25 mm (0.984 in) | 25 mm (0.984 in) | 178 mOhms | 5000 Hour | B41505A9567M | |||
Mfr: B43501A9107M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400VDC 100uF 20% STD 6.3mm Term | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 100 uF | 400 VDC | 22 mm (0.866 in) | 30 mm (1.181 in) | 660 mOhms | 10000 Hour | B43501A9107M | |||
Mfr: B43501A9337M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400VDC 330uF 20% STD 6.3mm Term | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 330 uF | 400 VDC | 30 mm (1.181 in) | 45 mm (1.772 in) | 200 mOhms | 10000 Hour | B43501A9337M | |||
Mfr: B43505A2477M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 250VDC 470uF 20% PVC STD 6.3mm Term | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 470 uF | 250 VDC | 30 mm (1.181 in) | 35 mm (1.378 in) | 280 mOhms | 5000 Hour | B43505A2477M | |||
Mfr: B41560A7100M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 40VDC 100000uF 20% Ring clip/clamp mnt | Not Available Online | Aluminum Electrolytic Capacitors | 100 mF | 40 VDC | 64.3 mm | 105.7 mm | 8.2 mOhms | 3000 Hour | B41560A7100M | ||||
Mfr: B41580A8100M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 63VDC 100000uF 20% Threaded Stud Mount | 0In Stock | Aluminum Electrolytic Capacitors | 100 mF | 63 VDC | 76.9 mm | 143.2 mm | 5 mOhms | 3000 Hour | B41580A8100M | ||||
Mfr: B43501B9107M TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400VDC 100uF 20% STD 6.3mm Term | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 100 uF | 400 VDC | 25 mm (0.984 in) | 25 mm (0.984 in) | 660 mOhms | 10000 Hour | B43501B9107M000 | |||
Mfr: B43504B9107M TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400VDC 100uF 20% PVC STD 6.3mm Term | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 100 uF | 400 VDC | 25 mm (0.984 in) | 25 mm (0.984 in) | 880 mOhms | 3000 Hour | B43504B9107M000 | |||
Mfr: B43505A9477M TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400VDC 470uF 20% PVC STD 6.3mm Term | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 470 uF | 400 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 190 mOhms | 5000 Hour | B43505A9477M000 | |||
Mfr: B43508A5107M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 100uF 20% PVC STD 6.3mm Term | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 100 uF | 450 VDC | 22 mm (0.866 in) | 30 mm (1.181 in) | 1.23 Ohms | 3000 Hour | B43508A5107M | |||
Mfr: B41231A9158M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 100VDC 1500uF 20% PVC 6mm Terminals | Not Available Online | General Purpose Electrolytic Capacitors | Snap In | 1.5 mF | 100 VDC | 22 mm (0.866 in) | 35 mm (1.378 in) | 2000 Hour | B41231A9158M | ||||
Mfr: B41231A5159M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 25VDC 15000uF 20% PVC 6mm Terminals | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 15 mF | 25 VDC | 22 mm (0.866 in) | 50 mm (1.969 in) | 2000 Hour | B41231A5159M | ||||
Mfr: B41231B9128M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 100VDC 1200uF 20% PVC 6mm Terminals | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 1200 uF | 100 VDC | 25.4 mm (1 in) | 25 mm (0.984 in) | 2000 Hour | B41231B9128M | ||||
Mfr: B41252C7129M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 35VDC 12000uF 20% PVC 6mm Terminals | Not Available Online | General Purpose Electrolytic Capacitors | Snap In | 12 mF | 35 VDC | 35 mm (1.378 in) | 30 mm (1.181 in) | 2000 Hour | B41252C7129M | ||||
Mfr: B41252B7129M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 35VDC 12000uF 20% PVC 6mm Terminals | Not Available Online | General Purpose Electrolytic Capacitors | Snap In | 12 mF | 35 VDC | 30 mm (1.181 in) | 40 mm (1.575 in) | 2000 Hour | B41252B7129M | ||||
Mfr: B43505C5157M082 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 150uF 20% PVC+PET 3 Term 4.5mm | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 150 uF | 450 VDC | 30 mm (1.181 in) | 35 mm (1.378 in) | 910 mOhms | 5000 Hour | B43505C5157M82 | |||
Mfr: B43505A5157M007 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 150uF 20% PVC Short 4.5mm Term | 0In Stock | Snap In | 150 uF | 450 VDC | 25 mm (0.984 in) | 45 mm (1.772 in) | 910 mOhms | 5000 Hour | B43505A5157M7 | ||||
Mfr: B43305B2108M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 200VDC 1000uF 20% PET 6.3mm Term | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 1000 uF | 200 VDC | 25 mm (0.984 in) | 40 mm (1.575 in) | 130 mOhms | 2000 Hour | B43305B2108M60 | |||
Mfr: B43505C9227M007 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400VDC 220uF 20% PVC Short 4.5mm Term | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 220 uF | 400 VDC | 35 mm (1.378 in) | 30 mm (1.181 in) | 400 mOhms | 5000 Hour | B43505C9227M7 B43505C9227M 7 | |||
Mfr: B41252C0338M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 80VDC 3300uF 20% PVC 6mm Terminals | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 3.3 mF | 80 VDC | 35 mm (1.378 in) | 30 mm (1.181 in) | 2000 Hour | B41252C338M | ||||
Mfr: B43508A5477M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 470uF 20% PVC STD 6.3mm Term | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 470 uF | 450 VDC | 30 mm (1.181 in) | 55 mm (2.165 in) | 260 mOhms | 3000 Hour | B43508A5477M | |||
Mfr: B41252A0228M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 80VDC 2200uF 20% PVC 6mm Terminals | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 2.2 mF | 80 VDC | 22 mm (0.866 in) | 45 mm (1.772 in) | 2000 Hour | B41252A228M | ||||
Mfr: B41231B0228M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 80VDC 2200uF 20% PVC 6mm Terminals | Not Available Online | General Purpose Electrolytic Capacitors | Snap In | 2.2 mF | 80 VDC | 25.4 mm (1 in) | 30 mm (1.181 in) | 2000 Hour | B41231B228M |