TDK - Aluminum Electrolytic Capacitors
58.832 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (1.503)
- Aluminum Electrolytic Capacitors - Radial Leaded (12.005)
- Aluminum Electrolytic Capacitors - SMD (686)
- Aluminum Electrolytic Capacitors - Screw Terminal (16.192)
- Aluminum Electrolytic Capacitors - Snap In (27.917)
- Aluminum Organic Polymer Capacitors (529)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B41888C4687M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 16VDC 680uF 20% STD Leads | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 680 uF | 16 VDC | 10 mm | 16 mm | 59 mOhms | 7000 Hour | B41888C4687M | |||
Mfr: B43231C2397M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 200VDC 390uF 20% General Purpose | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 390 uF | 200 VDC | 30 mm (1.181 in) | 25 mm (0.984 in) | 2000 Hour | B43231C2397M | ||||
Mfr: B41858C7337M TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 35VDC 330uF 20% STD Leads | Not Available Online | Low Impedance Electrolytic Capacitors | Radial | 330 uF | 35 VDC | 10 mm | 16 mm | 946 mOhms | 5000 Hour | B41858C7337M000 | |||
Mfr: B41858C7477M TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 35VDC 470uF 20% STD Leads | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 35 VDC | 10 mm | 20 mm | 584 mOhms | 5000 Hour | B41858C7477M000 | |||
Mfr: B41858C9107M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 160VDC 100uF 20% STD Leads | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 100 VDC | 12.5 mm | 20 mm | 3.048 Ohms | 5000 Hour | B41858C9107M | |||
Mfr: B40930A5627M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors 620 uF 25 V 10x12.5 SMD (AEC-Q200) | Not Available Online | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 620 uF | 25 VDC | 10 mm | 12.5 mm (0.492 in) | 18 mOhms | 4000 Hours | B40930A5627M | |||
Mfr: B40930A7337M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 330 uF 35 V 10x10.2 SMD (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 330 uF | 35 VDC | 10 mm | 10 mm (0.394 in) | 20 mOhms | 4000 Hours | B40930A7337M | |||
Mfr: B43652B5477M050 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 470 uF | 450 VDC | 35 mm (1.378 in) | 35 mm | 350 mOhms | 3000 Hour | B43652B5477M50 | |||
Mfr: B41605E478M8 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded | 0In Stock | ||||||||||||
Mfr: B41790A7258Q001 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 35VDC 2500uF 30% Soldering Star | 0In Stock | High Reliability Electrolytic Capacitors | Solder Lug | 2.5 mF | 35 VDC | 18 mm | 30 mm | 25 mOhms | 5000 Hour | B41790A7258Q1 | |||
Mfr: B43644C9227M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 400VDC 220uF 20% PVC STD 6.3mm Term | Not Available Online | General Purpose Electrolytic Capacitors | Snap In | 220 uF | 5000 Hour | B43644C9227M | |||||||
Mfr: B43548A6337M080 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 330uF 20% 210mOhm PVC | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 330 uF | 500 VDC | 30 mm (1.181 in) | 55 mm (2.165 in) | 210 mOhms | 3000 Hour | B43548A6337M80 | |||
Mfr: B41456B9339M600 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal | 0In Stock | High Reliability Electrolytic Capacitors | 33 mF | 100 VDC | 76.9 mm | 105.7 mm | 3 mOhms | 12000 Hour | |||||
Mfr: B43516B9687M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400VDC 680uF 20% PVC STD 6.3mm Term | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 680 uF | 400 VDC | 40 mm (1.575 in) | 50 mm (1.969 in) | 120 mOhms | 3000 Hour | B43516B9687M | |||
Mfr: B43643B5477M050 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 470uF 20% PET STD 6.3mm Term | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 470 uF | 450 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | 250 mOhms | 3000 Hour | B43643B5477M50 | |||
Mfr: B43544E5477M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 470uF 20% PVC STD 6.3mm Term | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 470 uF | 450 VDC | 35 mm (1.378 in) | 45 mm (1.772 in) | 210 mOhms | 3000 Hour | B43544E5477M | |||
Mfr: B43763C9478M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 400VDC 4700uF 20% Threaded stud mount | 0In Stock | High Reliability Electrolytic Capacitors | 4.7 mF | 400 VDC | 90 mm | 97 mm | 20 mOhms | 6000 Hour | B43763C9478M | ||||
Mfr: B43706A5478M600 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 450VDC 4700uF 20% 20mOhm | 0In Stock | High Reliability Electrolytic Capacitors | 4.7 mF | 450 VDC | 76.9 mm | 130.7 mm | 20 mOhms | 12000 Hour | B43706A5478M6 | ||||
Mfr: B43706B9478M600 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 400VDC 4700uF 20% 16mOhm | 0In Stock | High Reliability Electrolytic Capacitors | 4.7 mF | 400 VDC | 76.9 mm | 105.7 mm | 16 mOhms | 12000 Hour | B43706B9478M6 | ||||
Mfr: B43647A5227M057 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 220uF 20% 480mOhm | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 220 uF | 450 VDC | 22 mm (0.866 in) | 40 mm (1.575 in) | 480 mOhms | 2000 Hour | B43647A5227M57 | |||
Mfr: B43610A9398M050 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400V, 3900uF (M), d50x100 | 0In Stock | Electrolytic Capacitors | Snap In | 3.9 mF | 400 VDC | 50 mm (1.969 in) | 28 mOhms | 5000 Hour | B43610A9398M 50 | ||||
Mfr: B43610B5128M050 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450V, 1200uF (M), d40x65 | 0In Stock | Electrolytic Capacitors | Snap In | 1200 uF | 450 VDC | 40 mm (1.575 in) | 100 mOhms | 5000 Hour | B43610B5128M 50 | ||||
Mfr: B43610B5158M050 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450V, 1500uF (M), d40x75 | 0In Stock | Electrolytic Capacitors | Snap In | 1.5 mF | 450 VDC | 40 mm (1.575 in) | 80 mOhms | 5000 Hour | B43610B5158M 50 | ||||
Mfr: B40600C5178M001 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded | 0In Stock | B40600C5178M1 | |||||||||||
0In Stock | Aluminum Hybrid Polymer Capacitors | 700 uF | 63 VDC | 18 mm | 25 mm (0.984 in) | 3.9 mOhms | 4000 Hours | B40740B8707M 11 |