TDK - Aluminum Electrolytic Capacitors
58.832 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (1.503)
- Aluminum Electrolytic Capacitors - Radial Leaded (12.005)
- Aluminum Electrolytic Capacitors - SMD (686)
- Aluminum Electrolytic Capacitors - Screw Terminal (16.192)
- Aluminum Electrolytic Capacitors - Snap In (27.917)
- Aluminum Organic Polymer Capacitors (529)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B43793G0177Q011 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded Soldering Star 170uF 125V | 0In Stock | Electrolytic Capacitor | Soldering Star | 170 uF | 125 VDC | 16 mm (0.63 in) | 30 mm (1.181 in) | 702 mOhms | 2500 Hour | B43793G177Q11 | |||
Mfr: B43659A0108M257 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In Snap-in 1020uF 475V | 0In Stock | Aluminum Electrolytic Capacitor | Snap In | 1020 uF | 475 VDC | 30 mm (1.181 in) | 70 mm (2.756 in) | 160 mOhms | 2000 Hour | ||||
Mfr: B43660A0118M757 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In Snap-in 1170UF 475V | 0In Stock | Aluminum Electrolytic Capacitor | Snap In | 1170 uF | 475 VDC | 30 mm (1.181 in) | 70 mm (2.756 in) | mOhms | 2000 Hour | ||||
Mfr: B43656A5127M057 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In Large Size Snap-In 120uF 450V d22x30mm | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 120 uF | 450 VDC | 22 mm (0.866 in) | 830 mOhms | 3000 Hour | B43656A5127M57 | ||||
Mfr: B43656A5567M157 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In Large Size Snap-In 560uF 450V d30x50.5mm | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 560 uF | 450 VDC | 30 mm (1.181 in) | 180 mOhms | 3000 Hour | |||||
Mfr: B40950A7687M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 680 uF 35 V 10x16.8 SMD High Vibration | 0In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 680 uF | 35 VDC | ||||||||
Mfr: B40950A8187M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 180 uF 63 V 10x16.8 SMD High Vibration | 0In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 180 uF | 63 VDC | ||||||||
Mfr: B40910A0686M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 68 uF 80 V 10x10.5 SMD High Vibration (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 68 uF | 80 VDC | 10 mm | 10.5 mm (0.413 in) | 0.03 Ohms | 4000 Hours | B40910A686M100 | |||
Mfr: B40921A5757M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 750 uF 25 V 10x12.8 SMD High Vibration (AEC-Q200) | 0In Stock | ||||||||||||
Mfr: B40921A7477M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 470 uF 35 V 10x12.8 SMD High Vibration (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 470 uF | 35 VDC | 10 mm | 12.8 mm | 18 mOhms | 4000 Hours | ||||
Mfr: B40940A8127M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 120 uF 63 V 10x12.5 SMD (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 120 uF | 63 VDC | 10 mm | 12.8 mm | 22 mOhms | 4000 Hours | ||||
Mfr: B40940B8107M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 100 uF 63 V 10x12.5 SMD (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 100 uF | 63 VDC | 10 mm | 12.8 mm | 22 mOhms | 4000 Hours | ||||
Mfr: B40950A8107M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 100 uF 63 V 10x10.5 SMD High Vibration | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 100 uF | 63 VDC | 10 mm | 10.5 mm | 30 mOhms | 10000 Hours | ||||
Mfr: B40950B8107M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 100 uF 63 V 10x12.8 SMD High Vibration | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 100 uF | 63 VDC | 10 mm | 12.8 mm | 22 mOhms | 10000 Hours | ||||
Mfr: B40910A7367M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 360 uF 35 V 10x12.8 SMD High Vibration (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 360 uF | 35 VDC | 10 mm (0.394 in) | 12.8 mm (0.504 in) | 14 mOhms | 4000 Hours | ||||
Mfr: B40950A6107M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 100 uF 50 V 10x16.8 SMD High Vibration | 0In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 100 uF | 50 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 30 mOhms | 10000 Hours | ||||
Mfr: B40950A6227M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 220 uF 50 V 10x16.5 SMD | 0In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 220 uF | 50 VDC | 10 mm (0.394 in) | 16.5 mm (0.65 in) | 15 mOhms | 10000 Hours | B40950A6227M | |||
Mfr: B40950A6277M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 270 uF 50 V 10x16.8 SMD High Vibration | 0In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 270 uF | 50 VDC | 10 mm (0.394 in) | 16.8 mm (0.661 in) | 15 mOhms | 10000 Hours | ||||
Mfr: B43656A5687M057 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In Large Size Snap-In 680uF 450V d35x45mm | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 680 uF | 450 VDC | 35 mm (1.378 in) | 150 mOhms | 3000 Hour | B43656A5687M57 | ||||
Mfr: B40910A0826M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 82 uF 80 V 10x12.5 SMD (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 82 uF | 80 VDC | 10 mm | 12.5 mm (0.492 in) | 0.022 Ohms | 4000 Hours | B40910A826M | |||
Mfr: B40910A0826M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 82 uF 80 V 10x12.8 SMD High Vibration (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 82 uF | 80 VDC | 10 mm | 12.8 mm (0.504 in) | 0.022 Ohms | 4000 Hours | B40910A826M100 | |||
Mfr: B40940A6207M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 430 uF 35 V 10x12.5 SMD (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 200 uF | 50 VDC | 10 mm | 12.8 mm | 22 mOhms | 4000 Hours | ||||
Mfr: B40910A5757M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 750 uF 25 V 10x16.8 SMD High Vibration (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 750 uF | 25 VDC | 10 mm | 16.8 mm | 10 mOhms | 4000 Hours | ||||
Mfr: B40900C5337M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors Hybrid Polymer SMD 330uF 25V | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 330 uF | 25 VDC | 10 mm | 10.2 mm | 0.02 Ohms | 4000 Hours | ||||
Mfr: B40910A8187M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors Hybrid Polymer SMD 180uF 63V | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 180 uF | 63 VDC | 10 mm | 16.8 mm | 0.013 Ohms | 4000 Hours |