TDK - Aluminum Electrolytic Capacitors
58.832 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (1.503)
- Aluminum Electrolytic Capacitors - Radial Leaded (12.005)
- Aluminum Electrolytic Capacitors - SMD (686)
- Aluminum Electrolytic Capacitors - Screw Terminal (16.192)
- Aluminum Electrolytic Capacitors - Snap In (27.917)
- Aluminum Organic Polymer Capacitors (529)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B43705A9688M600 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal | 0In Stock | High Reliability Electrolytic Capacitors | 6.8 mF | 400 VDC | 76.9 mm | 143.2 mm | 12000 Hour | ||||||
Mfr: B43512B0108M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 420VDC 1000uF 20% PVC STD 6.3mm Term | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 1000 uF | 420 VDC | 40 mm (1.575 in) | 60 mm (2.362 in) | 130 mOhms | 5000 Hour | B43512B108M | |||
Mfr: B43713A2159M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 200VDC 15000uF 20% Ring clip/clamp mnt | 0In Stock | High Reliability Electrolytic Capacitors | 15 mF | 200 VDC | 76.9 mm | 143.2 mm | 11 mOhms | 15000 Hour | B43713A2159M | ||||
Mfr: B41856C6227M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50VDC 220uF 20% STD Leads | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 50 VDC | 10 mm | 16 mm | 70 mOhms | 3000 Hour | B41856C6227M | |||
Mfr: B43704A9338M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 400VDC 3300uF 20% Ring clip/clamp mnt | 0In Stock | High Reliability Electrolytic Capacitors | 3.3 mF | 400 VDC | 64.3 mm | 96.7 mm | 34 mOhms | 12000 Hour | B43704A9338M | ||||
Mfr: B43548B9567M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400VDC 560uF 20% 160mOhm PET | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 560 uF | 400 VDC | 35 mm (1.378 in) | 40 mm (1.575 in) | 160 mOhms | 3000 Hour | B43548B9567M60 | |||
Mfr: B43548C6227M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 500VDC 220uF 20% 320mOhm PET | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 220 uF | 500 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | 320 mOhms | 3000 Hour | B43548C6227M60 | |||
Mfr: B43548A9337M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 330 uF | 400 VDC | 25 mm (0.984 in) | 50 mm (1.969 in) | 260 mOhms | 3000 Hour | B43548A9337M60 | |||
Mfr: B40900B5477M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 470 uF 25 V 10x12.5 SMD (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 470 uF | 25 VDC | 10 mm | 12.5 mm (0.492 in) | 18 mOhms | 4000 Hours | B40900B5477M | |||
Mfr: B41456B7479M600 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 47000 uF 40 VDC 20 % | 0In Stock | High Reliability Electrolytic Capacitors | 47 mF | 40 VDC | 51.6 mm | 80.7 mm | 6 mOhms | 12000 Hour | |||||
Mfr: B41456B8229M600 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal | 0In Stock | High Reliability Electrolytic Capacitors | 22 mF | 63 VDC | 51.6 mm | 80.7 mm | 8 mOhms | 12000 Hour | |||||
Mfr: B43707A5159M600 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal | 0In Stock | High Reliability Electrolytic Capacitors | 15 mF | 450 VDC | 76.9 mm | 220.7 mm | 12000 Hour | ||||||
Mfr: B43742B6688M600 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal | 0In Stock | General Purpose Electrolytic Capacitors | 6.8 mF | 500 VDC | 90 mm | 191 mm | 5000 Hour | ||||||
Mfr: B43644A5477M TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 470uF 20% PVC STD 6.3mm Term | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 470 uF | 450 VDC | 30 mm (1.181 in) | 55 mm (2.165 in) | 220 mOhms | 5000 Hour | B43644A5477M000 | |||
Mfr: B43624C9187M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 400VDC 180uF 20% PVC STD 6.3mm Term | Not Available Online | Long Life Aluminum Electrolytic Capacitors | Snap In | 180 uF | 400 VDC | 30 mm (1.181 in) | 25 mm (0.984 in) | 480 mOhms | 8000 Hour | B43624C9187M | |||
Mfr: B43640F5477M067 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 470 uF | 450 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | 240 mOhms | 2000 Hour | ||||
Mfr: B41231D6688M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 6.8 mF | 50 VDC | 35 mm (1.378 in) | 30 mm (1.181 in) | 2000 Hour | |||||
Mfr: B43547A9107M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400V 100uF Snap-in | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 100 uF | 400 VDC | 25 mm (0.984 in) | 25 mm (0.984 in) | 520 mOhms | 8000 Hour | B43547A9107M60 | |||
Mfr: B41231A7478M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 4.7 mF | 35 VDC | 22 mm (0.866 in) | 30 mm (1.181 in) | 2000 Hour | B41231A7478M60 | ||||
Mfr: B43544B7476M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 47 uF | 550 VDC | 25 mm (0.984 in) | 25 mm (0.984 in) | 2.47 Ohms | 3000 Hour | ||||
Mfr: B43544B9567M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400VDC 560uF 20% PVC STD 6.3mm Term | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 560 uF | 400 VDC | 35 mm (1.378 in) | 40 mm (1.575 in) | 110 mOhms | 3000 Hour | B43544B9567M | |||
Mfr: B43547E2477M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 250VDC 470uF 20% PVC STD 6.3mm Term | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 470 uF | 250 VDC | 25 mm (0.984 in) | 40 mm (1.575 in) | 150 mOhms | 8000 Hour | B43547E2477M | |||
Mfr: B43640A2158M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 200VDC 1500uF 20% PVC STD 6.3mm Term | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 1.5 mF | 200 VDC | 25 mm (0.984 in) | 55 mm (2.165 in) | 65 mOhms | 2000 Hour | B43640A2158M | |||
Mfr: B43640B5277M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 270uF 20% PVC STD 6.3mm Term | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 270 uF | 450 VDC | 30 mm (1.181 in) | 35 mm (1.378 in) | 360 mOhms | 2000 Hour | B43640B5277M | |||
Mfr: B43512A9278M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 2.7 mF | 400 VDC | 45 mm (1.772 in) | 90 mm (3.543 in) | 34 mOhms | 5000 Hour |