TDK - Aluminum Electrolytic Capacitors
58.832 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (1.503)
- Aluminum Electrolytic Capacitors - Radial Leaded (12.005)
- Aluminum Electrolytic Capacitors - SMD (686)
- Aluminum Electrolytic Capacitors - Screw Terminal (16.192)
- Aluminum Electrolytic Capacitors - Snap In (27.917)
- Aluminum Organic Polymer Capacitors (529)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B41505A6109M002 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 50VDC 10000uF 20% PVC Short Term 4.5mm | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 10 mF | 50 VDC | 35 mm (1.378 in) | 45 mm (1.772 in) | 25 mOhms | 5000 Hour | B41505A6109M2 | |||
Mfr: B43505C5227M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 220uF 20% PET STD 6.3mm Term | 0In Stock | Snap In | 220 uF | 450 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | 620 mOhms | 5000 Hour | B43505C5227M60 | ||||
Mfr: B43540B9477M062 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400VDC 470uF 20% PET 3 Terms 4.5mm | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 470 uF | 400 VDC | 35 mm (1.378 in) | 45 mm (1.772 in) | 130 mOhms | 10000 Hour | B43540B9477M62 | |||
Mfr: B41231C3479M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 10VDC 47000uF 20% PVC 6mm Terminals | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 47 mF | 10 VDC | 35 mm (1.378 in) | 30 mm (1.181 in) | 2000 Hour | B41231C3479M | ||||
Mfr: B43231D5127M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 120uF 20% General Purpose | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 120 uF | 450 VDC | 35 mm (1.378 in) | 20 mm (0.787 in) | 2000 Hour | B43231D5127M | ||||
Mfr: B43231F2187M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 250VDC 180uF 20% General Purpose | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 180 uF | 250 VDC | 25.4 mm (1 in) | 20 mm (0.787 in) | 2000 Hour | B43231F2187M | ||||
Mfr: B41888C5477M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 25VDC 20% Single Ended | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 25 VDC | 10 mm | 16 mm | 64 mOhms | 7000 Hour | B41888C5477M | |||
Mfr: B41888C5158M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 25VDC 1500uF 20% STD Leads | Not Available Online | Low Impedance Electrolytic Capacitors | Radial | 1.5 mF | 25 VDC | 12.5 mm | 25 mm | 27 mOhms | 10000 Hour | B41888C5158M | |||
Mfr: B41888C5188M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 25VDC 1800uF 20% STD Leads | Not Available Online | Low Impedance Electrolytic Capacitors | Radial | 1.8 mF | 25 VDC | 16 mm | 20 mm | 29 mOhms | 10000 Hour | B41888C5188M | |||
Mfr: B43851K1476M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 160VDC 47uF 20% STD Leads | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 160 VDC | 10 mm | 20 mm | 4.9 Ohms | 3000 Hour | B43851K1476M | |||
Mfr: B41858C9477M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 100VDC 470uF 20% STD Leads | Not Available Online | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 100 VDC | 18 mm | 35 mm | 679 mOhms | 5000 Hour | B41858C9477M | |||
Mfr: B43231C1477M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 160VDC 470uF 20% General Purpose | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 470 uF | 160 VDC | 30 mm (1.181 in) | 20 mm (0.787 in) | 2000 Hour | B43231C1477M | ||||
Mfr: B43231C1567M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 160VDC 560uF 20% General Purpose | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 560 uF | 160 VDC | 30 mm (1.181 in) | 25 mm (0.984 in) | 2000 Hour | B43231C1567M | ||||
Mfr: B43501B2477M80 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 250VDC 470uF 20% PVC+PET 6.3mm Term | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 470 uF | 250 VDC | 10000 Hour | B43501B2477M080 | ||||||
Mfr: B43501A2158M62 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 200VDC 1500uF 20% PET 3 Terms 4.5mm | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 1.5 mF | 10 VDC | 10000 Hour | B43501A2158M062 | ||||||
Mfr: B43255A2277M TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 270uF 200VDC 20% Long Life 6mm Term | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 270 uF | 200 VDC | 25.4 mm (1 in) | 25 mm (0.984 in) | 5000 Hour | B43255A2277M000 | ||||
Mfr: B43541A7107M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 550VDC 100uF 20% PVC STD 6.3mm Term | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 100 uF | 550 VDC | 25 mm (0.984 in) | 35 mm (1.378 in) | 1.33 Ohms | 5000 Hour | B43541A7107M | |||
Mfr: B41231B5688M067 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 25VDC 6800uF 20% PET Short Term 4.5mm | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 6.8 mF | 16 VDC | 25.4 mm (1 in) | 25 mm (0.984 in) | 2000 Hour | B41231B5688M67 | ||||
Mfr: B41231A4109M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 10 mF | 16 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 2000 Hour | B41231A4109M60 | ||||
Mfr: B41560A5689M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 25VDC 68000uF 20% Ring clip/clamp mnt | Not Available Online | Aluminum Electrolytic Capacitors | 68 mF | 25 VDC | 51.6 mm | 80.7 mm | 12 mOhms | 3000 Hour | B41560A5689M | ||||
Mfr: B41505A9567M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 100VDC 560uF 20% PVC 6.3mm Terminals | Not Available Online | Long Life Aluminum Electrolytic Capacitors | Snap In | 560 uF | 100 VDC | 25 mm (0.984 in) | 25 mm (0.984 in) | 178 mOhms | 5000 Hour | B41505A9567M | |||
Mfr: B43501A9107M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400VDC 100uF 20% STD 6.3mm Term | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 100 uF | 400 VDC | 22 mm (0.866 in) | 30 mm (1.181 in) | 660 mOhms | 10000 Hour | B43501A9107M | |||
Mfr: B43501A9337M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400VDC 330uF 20% STD 6.3mm Term | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 330 uF | 400 VDC | 30 mm (1.181 in) | 45 mm (1.772 in) | 200 mOhms | 10000 Hour | B43501A9337M | |||
Mfr: B43505A2477M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 250VDC 470uF 20% PVC STD 6.3mm Term | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 470 uF | 250 VDC | 30 mm (1.181 in) | 35 mm (1.378 in) | 280 mOhms | 5000 Hour | B43505A2477M | |||
Mfr: B41560A7100M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 40VDC 100000uF 20% Ring clip/clamp mnt | Not Available Online | Aluminum Electrolytic Capacitors | 100 mF | 40 VDC | 64.3 mm | 105.7 mm | 8.2 mOhms | 3000 Hour | B41560A7100M |