TDK - Aluminum Electrolytic Capacitors
58.832 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (1.503)
- Aluminum Electrolytic Capacitors - Radial Leaded (12.005)
- Aluminum Electrolytic Capacitors - SMD (686)
- Aluminum Electrolytic Capacitors - Screw Terminal (16.192)
- Aluminum Electrolytic Capacitors - Snap In (27.917)
- Aluminum Organic Polymer Capacitors (529)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B43701A5109M600 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal | 0In Stock | General Purpose Electrolytic Capacitors | 10 mF | 450 VDC | 76.9 mm | 190.7 mm | 5000 Hour | ||||||
Mfr: B41456B8689M600 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal | 0In Stock | High Reliability Electrolytic Capacitors | 68 mF | 63 VDC | 76.9 mm | 105.7 mm | 3 mOhms | 12000 Hour | |||||
Mfr: B41456B9109M600 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal | 0In Stock | High Reliability Electrolytic Capacitors | 10 mF | 100 VDC | 51.6 mm | 80.7 mm | 9 mOhms | 12000 Hour | |||||
Mfr: B43703A5129M600 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal | 0In Stock | High Reliability Electrolytic Capacitors | 12 mF | 450 VDC | 76.9 mm | 220.7 mm | 12000 Hour | ||||||
Mfr: B40900B7277M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 270 uF 35 V 10x10.2 SMD (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 270 uF | 35 VDC | 10 mm | 10.2 mm (0.402 in) | 20 mOhms | 4000 Hours | B40900B7277M | |||
Mfr: B43707A5478M600 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 450VDC 4700uF 20% Ring clip/clamp mnt | 0In Stock | High Reliability Electrolytic Capacitors | 4.7 mF | 450 VDC | 64.3 mm | 118.2 mm | 24 mOhms | 12000 Hour | B43707A5478M6 | ||||
Mfr: B43707A9478M600 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 400VDC 4700uF 20% Ring clip/clamp mnt | 0In Stock | High Reliability Electrolytic Capacitors | 4.7 mF | 400 VDC | 64.3 mm | 96.7 mm | 26 mOhms | 12000 Hour | B43707A9478M6 | ||||
Mfr: B43647A5567M057 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 560uF 20% 200mOhm | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 560 uF | 450 VDC | 30 mm (1.181 in) | 45 mm (1.772 in) | 200 mOhms | 2000 Hour | B43647A5567M57 | |||
Mfr: B43647A5827M057 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 820uF 20% 150mOhm | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 820 uF | 450 VDC | 35 mm (1.378 in) | 45 mm (1.772 in) | 150 mOhms | 2000 Hour | B43647A5827M57 | |||
Mfr: B40940A8826M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 82 uF 63 V 10x10.2 SMD (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 82 uF | 63 VDC | 10 mm | 10.2 mm (0.402 in) | 30 mOhms | 4000 Hours | B40940A8826M | |||
Mfr: B43610B9338M050 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400V 3300uF (M) d50x85 | 0In Stock | High Temp Electrolytic Capacitors | Solder Lug | 3.3 mF | 400 VDC | 50 mm (1.969 in) | 85 mm (3.346 in) | 32 mOhms | 5000 Hour | B43610B9338M 50 | |||
Mfr: B43611B8108M050 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 600V, 1000uF (M), d45x85 | 0In Stock | Snap In | 1000 uF | 600 VDC | 45 mm (1.772 in) | 140 mOhms | 5000 Hour | B43611B8108M 50 | |||||
Mfr: B40910A8107M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 100 uF 63 V 10x10.2 SMD (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 100 uF | 63 VDC | 10 mm (0.394 in) | 10.3 mm (0.406 in) | 22 mOhms | 4000 Hours | B40910A8107M | |||
Mfr: B40950A0566M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 56 uF 80 V 10x10.2 SMD | 0In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 56 uF | 80 VDC | 10 mm (0.394 in) | 10.3 mm (0.406 in) | 33 mOhms | 10000 Hours | B40950A566M | |||
Mfr: B43611C7827M050 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 550V, 820uF (M), d45x60 | 0In Stock | Snap In | 820 uF | 500 VDC | 45 mm (1.772 in) | 180 mOhms | 5000 Hour | B43611C7827M 50 | |||||
Mfr: B43613A9188M050 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400V, 1800uF (M), d40x90 | 0In Stock | Electrolytic Capacitors | Snap In | 1.8 mF | 400 VDC | 40 mm (1.575 in) | 60 mOhms | 5000 Hour | B43613A9188M 50 | ||||
Mfr: B40940A6207M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 430 uF 35 V 10x12.5 SMD (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 200 uF | 50 VDC | 10 mm | 12.5 mm | 22 mOhms | 4000 Hours | B40940A6207M | |||
Mfr: B40940A8157M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 120 uF 63 V 10x12.5 SMD (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 150 uF | 63 VDC | 10 mm | 16.5 mm | 15 mOhms | 4000 Hours | B40940A8157M | |||
Mfr: B40950A0137M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 130 uF 80 V 10x16.5 SMD | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 130 uF | 80 VDC | 10 mm | 22 mOhms | 10000 Hours | B40950A137M | ||||
Mfr: B43891A5127M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 450VDC 120uF 20% STD Leads | 0In Stock | Aluminum Electrolytic Capacitors | Radial | 120 uF | 450 VDC | 16 mm | 40 mm | 10000 Hours | B43891A5127M | ||||
Mfr: B43891A5137M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 450VDC 130uF 20% STD Leads | 0In Stock | Aluminum Electrolytic Capacitors | Radial | 130 uF | 450 VDC | 18 mm | 35 mm | 10000 Hours | B43891A5137M | ||||
Mfr: B40950A5687M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 680 uF 25 V 10x12.5 SMD | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 680 uF | 25 VDC | 10 mm | 12.5 mm | 18 mOhms | 10000 Hours | B40950A5687M | |||
Mfr: B41799A5708Q001 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 25V, 7000uF (Q), d18x39 | 0In Stock | Electrolytic Capacitors | Soldering Star | 7 mF | 25 VDC | 18 mm (0.709 in) | 39 mm (1.535 in) | 37 mOhms | 4000 Hour | B41799A5708Q 1 | |||
Mfr: B40950A6187M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 180 uF 50 V 10x12.5 SMD | 0In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 180 uF | 50 VDC | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 22 mOhms | 10000 Hours | B40950A6187M | |||
Mfr: B40910A0107M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 100 uF 80 V 10x12.5 SMD (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 100 uF | 80 VDC | 10 mm | 12.5 mm (0.492 in) | 0.022 Ohms | 4000 Hours | B40910A107M |