TDK - Aluminum Electrolytic Capacitors
58.832 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (1.503)
- Aluminum Electrolytic Capacitors - Radial Leaded (12.005)
- Aluminum Electrolytic Capacitors - SMD (686)
- Aluminum Electrolytic Capacitors - Screw Terminal (16.192)
- Aluminum Electrolytic Capacitors - Snap In (27.917)
- Aluminum Organic Polymer Capacitors (529)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B41231A7478M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 4.7 mF | 35 VDC | 22 mm (0.866 in) | 30 mm (1.181 in) | 2000 Hour | B41231A7478M60 | ||||
Mfr: B43544B7476M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 47 uF | 550 VDC | 25 mm (0.984 in) | 25 mm (0.984 in) | 2.47 Ohms | 3000 Hour | ||||
Mfr: B43544B9567M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400VDC 560uF 20% PVC STD 6.3mm Term | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 560 uF | 400 VDC | 35 mm (1.378 in) | 40 mm (1.575 in) | 110 mOhms | 3000 Hour | B43544B9567M | |||
Mfr: B43547E2477M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 250VDC 470uF 20% PVC STD 6.3mm Term | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 470 uF | 250 VDC | 25 mm (0.984 in) | 40 mm (1.575 in) | 150 mOhms | 8000 Hour | B43547E2477M | |||
Mfr: B43640A2158M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 200VDC 1500uF 20% PVC STD 6.3mm Term | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 1.5 mF | 200 VDC | 25 mm (0.984 in) | 55 mm (2.165 in) | 65 mOhms | 2000 Hour | B43640A2158M | |||
Mfr: B43640B5277M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 270uF 20% PVC STD 6.3mm Term | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 270 uF | 450 VDC | 30 mm (1.181 in) | 35 mm (1.378 in) | 360 mOhms | 2000 Hour | B43640B5277M | |||
Mfr: B43512A9278M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 2.7 mF | 400 VDC | 45 mm (1.772 in) | 90 mm (3.543 in) | 34 mOhms | 5000 Hour | ||||
Mfr: B43705A5568M050 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 450VDC 5600uF 20% Ring clip/clamp mnt | 0In Stock | Aluminum Electrolytic Capacitors | 5.6 mF | 450 VDC | 76.9 mm | 143.2 mm | 20 mOhms | 12000 Hour | B43705A5568M50 | ||||
Mfr: B43643A5477M050 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 470uF 20% PET STD 6.3mm Term | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 470 uF | 450 VDC | 30 mm (1.181 in) | 45 mm (1.772 in) | 240 mOhms | 3000 Hour | B43643A5477M50 | |||
Mfr: B43821F9226M TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 400VDC 22uF 20% STD Leads | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 22 uF | 400 VDC | 12.5 mm | 25 mm | 8.4 Ohms | 3000 Hour | B43821F9226M000 | |||
Mfr: B41851A5108M TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 25VDC 1000uF 20% STD Leads | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 1 mF | 25 VDC | 10 mm | 20 mm | 270 mOhms | 2000 Hour | B41851A5108M000 | |||
Mfr: B43504A9337M TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400VDC 330uF 20% PVC STD 6.3mm Term | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 330 uF | 400 VDC | 30 mm (1.181 in) | 45 mm (1.772 in) | 270 mOhms | 3000 Hour | B43504A9337M000 | |||
Mfr: B41252A8128M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 63VDC 1200uF 20% PVC 6mm Terminals | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 1200 uF | 63 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 2000 Hour | B41252A8128M | ||||
Mfr: B41896D5188M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 25VDC 1800uF 20% STD Leads | 0In Stock | Low ESR Electrolytic Capacitors | Radial | 1.8 mF | 25 VDC | 16 mm | 25 mm | 238 mOhms | 7000 Hour | B41896D5188M | |||
Mfr: B43231D0187M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 315VDC 180uF 20% General Purpose | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 180 uF | 315 VDC | 35 mm (1.378 in) | 20 mm (0.787 in) | 2000 Hour | B43231D187M | ||||
Mfr: B43231D0227M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 315VDC 220uF 20% General Purpose | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 220 uF | 315 VDC | 35 mm (1.378 in) | 20 mm (0.787 in) | 2000 Hour | B43231D227M | ||||
Mfr: B43231D4187M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 350VDC 180uF 20% General Purpose | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 180 uF | 350 VDC | 35 mm (1.378 in) | 20 mm (0.787 in) | 2000 Hour | B43231D4187M | ||||
Mfr: B41896E7108M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 35VDC 1000uF 20% STD Leads | 0In Stock | Low ESR Electrolytic Capacitors | Radial | 1 mF | 35 VDC | 18 mm | 20 mm | 273 mOhms | 7000 Hour | B41896E7108M | |||
Mfr: B43252D4157M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 350VDC 150uF 20% 6mm Terminals | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 150 uF | 350 VDC | 35 mm (1.378 in) | 20 mm (0.787 in) | 2000 Hour | B43252D4157M | ||||
Mfr: B43254D1567M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 160VDC 560uF 20% Long Life | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 560 uF | 160 VDC | 35 mm (1.378 in) | 20 mm (0.787 in) | 3000 Hour | B43254D1567M | ||||
Mfr: B41888C4477M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 16VDC 470uF 20% STD Leads | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 16 VDC | 10 mm | 12.5 mm | 116 mOhms | 7000 Hour | B41888C4477M | |||
Mfr: B41888C7337M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 35VDC 330uF 20% Single Ended | 0In Stock | Radial | 330 uF | 35 VDC | 10 mm | 16 mm | 7000 Hour | B41888C7337M | |||||
Mfr: B43254F2187M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 250VDC 180uF 20% Long Life | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 180 uF | 250 VDC | 25 mm (0.984 in) | 20 mm (0.787 in) | 3000 Hour | B43254F2187M | ||||
Mfr: B43416C9707A000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 400VDC 700uF 20% 35x45mm | Not Available Online | General Purpose Electrolytic Capacitors | Snap In | 700 uF | 400 VDC | 35 mm (1.378 in) | 45 mm (1.772 in) | 100000 Hour | B43416C9707A | ||||
Mfr: B43504A5107M087 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 100uF 20% PVC+PET 4.5mm Terms | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 100 uF | 450 VDC | 22 mm (0.866 in) | 35 mm (1.378 in) | 1.35 Ohms | 3000 Hour | B43504A5107M87 |