TDK - Aluminum Electrolytic Capacitors
58.856 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (1.503)
- Aluminum Electrolytic Capacitors - Radial Leaded (12.007)
- Aluminum Electrolytic Capacitors - SMD (686)
- Aluminum Electrolytic Capacitors - Screw Terminal (16.201)
- Aluminum Electrolytic Capacitors - Snap In (27.930)
- Aluminum Organic Polymer Capacitors (529)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B43255A2397M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 390uF 200VDC 20% Long Life 6mm Term | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 390 uF | 200 VDC | 25.4 mm (1 in) | 35 mm (1.378 in) | 5000 Hour | B43255A2397M | ||||
Mfr: B43252B2477M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 200VDC 470uF 20% 6mm Terminals | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 470 uF | 200 VDC | 30 mm (1.181 in) | 25 mm (0.984 in) | 2000 Hour | B43252B2477M | ||||
Mfr: B43252B5107M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 100uF 20% 6mm Terminals | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 100 uF | 450 VDC | 25.4 mm (1 in) | 30 mm (1.181 in) | 2000 Hour | B43252B5107M | ||||
Mfr: B43231E2108M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 250VDC 1000uF 20% General Purpose | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 1000 uF | 250 VDC | 30 mm (1.181 in) | 45 mm (1.772 in) | 2000 Hour | B43231E2108M | ||||
Mfr: B43305D5277M0002 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In AL-ELKO 270UF 450V SNAP IN | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 270 uF | 450 VDC | 35 mm (1.378 in) | 25 mm (0.984 in) | 500 mOhms | 2000 Hour | ||||
Mfr: B43305C2128M7 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 200VDC 1200uF 20% Short 4.5mm Term | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 1200 uF | 200 VDC | 35 mm (1.378 in) | 30 mm (1.181 in) | 110 mOhms | 2000 Hour | B43305C2128M007 | |||
Mfr: B43547B5277M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 270uF 20% PVC STD 6.3mm Term | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 270 uF | 450 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | 280 mOhms | 8000 Hour | B43547B5277M | |||
Mfr: B43544B2108M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 200VDC 1000uF 20% PVC STD 6.3mm Term | Not Available Online | Long Life Aluminum Electrolytic Capacitors | Snap In | 1000 uF | 200 VDC | 30 mm (1.181 in) | 35 mm (1.378 in) | 85 mOhms | 3000 Hour | B43544B2108M | |||
Mfr: B43713A6398M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 500VDC 3900uF 20% Ring clip/clamp mnt | 0In Stock | High Reliability Electrolytic Capacitors | 3.9 mF | 500 VDC | 76.9 mm | 143.2 mm | 26 mOhms | 12000 Hour | B43713A6398M | ||||
Mfr: B43704A5478M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 450VDC 4700uF 20% Ring clip/clamp mnt | 0In Stock | High Reliability Electrolytic Capacitors | 4.7 mF | 450 VDC | 76.9 mm | 118.2 mm | 22 mOhms | 12000 Hour | B43704A5478M | ||||
Mfr: B41252C5129M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 12 mF | 25 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 2000 Hour | |||||
Mfr: B41252C7688M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 6.8 mF | 35 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 2000 Hour | |||||
Mfr: B43644A5686M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 450VDC 68uF 20% PVC STD 6.3mm Term | Not Available Online | General Purpose Electrolytic Capacitors | Snap In | 68 uF | 450 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 1.43 Ohms | 5000 Hour | B43644A5686M | |||
Mfr: B43634A2687M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 200VDC 680uF 20% PET STD 6.3mm Term | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 680 uF | 200 VDC | 22 mm (0.866 in) | 40 mm (1.575 in) | 140 mOhms | 8000 Hour | B43634A2687M60 | |||
Mfr: B43630A9687M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 680 uF | 400 VDC | 30 mm (1.181 in) | 50 mm (1.969 in) | 180 mOhms | 2000 Hour | ||||
Mfr: B41231C4159M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 15 mF | 16 VDC | 30 mm (1.181 in) | 25 mm (0.984 in) | 2000 Hour | |||||
Mfr: B41231C4279M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 27 mF | 16 VDC | 35 mm (1.378 in) | 25 mm (0.984 in) | 2000 Hour | |||||
Mfr: B41252A9228M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 2.2 mF | 100 VDC | 25.4 mm (1 in) | 50 mm (1.969 in) | 2000 Hour | B41252A9228M60 | ||||
Mfr: B41231C8338M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 3.3 mF | 63 VDC | 30 mm (1.181 in) | 25 mm (0.984 in) | 2000 Hour | B41231C8338M60 | ||||
Mfr: B41231C9158M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 1.5 mF | 100 VDC | 30 mm (1.181 in) | 25 mm (0.984 in) | 2000 Hour | |||||
Mfr: B43509E2397M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 250VDC 390uF 20% PVC STD 6.3mm Term | Not Available Online | Long Life Aluminum Electrolytic Capacitors | Snap In | 390 uF | 250 VDC | 22 mm (0.866 in) | 35 mm (1.378 in) | 210 mOhms | 3000 Hour | B43509E2397M | |||
Mfr: B43630C5397M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 450VDC 390uF 20% PVC STD 6.3mm Term | Not Available Online | General Purpose Electrolytic Capacitors | Snap In | 390 uF | 450 VDC | 35 mm (1.378 in) | 30 mm (1.181 in) | 320 mOhms | 2000 Hour | B43630C5397M | |||
Mfr: B43547E2128M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 250V 1200uF Snap-in | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 1200 uF | 250 VDC | 35 mm (1.378 in) | 45 mm (1.772 in) | 60 mOhms | 8000 Hour | B43547E2128M60 | |||
Mfr: B43644E5477M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 470 uF | 450 VDC | 30 mm (1.181 in) | 50 mm (1.969 in) | 220 mOhms | 5000 Hour | B43644E5477M60 | |||
Mfr: B43545A5107M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 100uF 20% PVC STD 6.3mm Term | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 100 uF | 450 VDC | 25 mm (0.984 in) | 30 mm (1.181 in) | 910 mOhms | 5000 Hour | B43545A5107M |