TDK - Aluminum Electrolytic Capacitors
58.832 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (1.503)
- Aluminum Electrolytic Capacitors - Radial Leaded (12.005)
- Aluminum Electrolytic Capacitors - SMD (686)
- Aluminum Electrolytic Capacitors - Screw Terminal (16.192)
- Aluminum Electrolytic Capacitors - Snap In (27.917)
- Aluminum Organic Polymer Capacitors (529)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B40910A0137M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 130 uF 80 V 10x16.8 SMD High Vibration (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 130 uF | 80 VDC | 10 mm | 16.8 mm (0.661 in) | 0.016 Ohms | 4000 Hours | B40910A137M100 | |||
Mfr: B40910A0566M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 56 uF 80 V 10x10.5 SMD High Vibration (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 56 uF | 80 VDC | 10 mm | 10.5 mm (0.413 in) | 0.03 Ohms | 4000 Hours | B40910A566M100 | |||
Mfr: B40920A7337M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 330 uF 35 V 10x10.5 SMD High Vibration (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 330 uF | 35 VDC | 10 mm | 10.5 mm | 20 mOhms | 4000 Hours | ||||
Mfr: B40920A7627M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 620 uF 35 V 10x16.5 SMD (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 620 uF | 35 VDC | 10 mm | 16.5 mm | 13 mOhms | 4000 Hours | B40920A7627M | |||
Mfr: B40940A6107M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 430 uF 35 V 10x12.5 SMD (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 100 uF | 50 VDC | 10 mm | 10.2 mm | 30 mOhms | 4000 Hours | B40940A6107M | |||
Mfr: B43612A5338M050 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450V 3300uF (M) d50x105 | 0In Stock | High Temp Electrolytic Capacitors | Solder Lug | 3.3 mF | 400 VDC | 50 mm (1.969 in) | 105 mm (4.134 in) | 40 mOhms | 5000 Hour | B43612A5338M 50 | |||
Mfr: B40950A8157M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 150 uF 63 V 10x16.5 SMD | 0In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 150 uF | 63 VDC | B40950A8157M | |||||||
Mfr: B43656A5827M057 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In Large Size Snap-In 820uF 450V d35x55mm | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 820 uF | 450 VDC | 35 mm (1.378 in) | 120 mOhms | 3000 Hour | B43656A5827M57 | ||||
Mfr: B40950A8187M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 180 uF 63 V 10x16.5 SMD | 0In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 180 uF | 63 VDC | B40950A8187M | |||||||
Mfr: B41799A5548Q001 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 25V, 5400uF (Q), d16x39 | 0In Stock | Electrolytic Capacitors | Soldering Star | 5.4 mF | 25 VDC | 16 mm (0.63 in) | 39 mm (1.535 in) | 58 mOhms | 4000 Hour | B41799A5548Q 1 | |||
Mfr: B40910A5337M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 330 uF 25 V 10x10.2 SMD (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 330 uF | 25 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 16 mOhms | 4000 Hours | B40910A5337M | |||
Mfr: B40910A5477M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 470 uF 25 V 10x12.5 SMD (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 470 uF | 25 VDC | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 14 mOhms | 4000 Hours | B40910A5477M | |||
Mfr: B40910A8826M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 82 uF 63 V 10x10.5 SMD High Vibration (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 82 uF | 63 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 4000 Hours | |||||
Mfr: B40950A6107M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 100 uF 50 V 10x10.2 SMD | 0In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 100 uF | 50 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 30 mOhms | 10000 Hours | B40950A6107M | |||
Mfr: B40950A6157M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 150 uF 50 V 10x12.5 SMD | 0In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 150 uF | 50 VDC | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 22 mOhms | 10000 Hours | B40950A6157M | |||
Mfr: B40950A6207M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 200 uF 50 V 10x12.8 SMD High Vibration | 0In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 200 uF | 50 VDC | 10 mm (0.394 in) | 12.8 mm (0.504 in) | 22 mOhms | 10000 Hours | ||||
Mfr: B40950A7687M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 680 uF 35 V 10x16.5 SMD | 0In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 680 uF | 35 VDC | B40950A7687M | |||||||
Mfr: B40940A6227M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 430 uF 35 V 10x12.5 SMD (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 220 uF | 50 VDC | 10 mm | 16.8 mm | 15 mOhms | 4000 Hours | ||||
Mfr: B40940A8107M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 100 uF 63 V 10x10.2 SMD (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 100 uF | 63 VDC | 10 mm | 10.5 mm | 30 mOhms | 4000 Hours | ||||
Mfr: B40940A8187M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 120 uF 63 V 10x12.5 SMD (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 180 uF | 63 VDC | 10 mm | 16.5 mm | 15 mOhms | 4000 Hours | B40940A8187M | |||
Mfr: B40950A0117M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 110 uF 80 V 10x16.8 SMD High Vibration | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 110 uF | 80 VDC | 10 mm | 22 mOhms | 10000 Hours | B40950A117M100 | ||||
Mfr: B40950A0137M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 130 uF 80 V 10x16.8 SMD High Vibration | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 130 uF | 80 VDC | 10 mm | 22 mOhms | 10000 Hours | B40950A137M100 | ||||
Mfr: B40950A8127M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 120 uF 63 V 10x12.8 SMD High Vibration | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 120 uF | 63 VDC | 10 mm | 12.8 mm | 22 mOhms | 10000 Hours | ||||
Mfr: B40950A0826M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 82 uF 80 V 10x12.5 SMD | 0In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 82 uF | 80 VDC | 12.5 mm (0.492 in) | 30 mOhms | B40950A 826M | |||||
Mfr: B40900C7337M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors Hybrid Polymer SMD 330uF 35V | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 330 uF | 35 VDC | 10 mm | 12.5 mm | 0.018 Ohms | 4000 Hours |