TDK - Aluminum Electrolytic Capacitors
58.832 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (1.503)
- Aluminum Electrolytic Capacitors - Radial Leaded (12.005)
- Aluminum Electrolytic Capacitors - SMD (686)
- Aluminum Electrolytic Capacitors - Screw Terminal (16.192)
- Aluminum Electrolytic Capacitors - Snap In (27.917)
- Aluminum Organic Polymer Capacitors (529)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B43706B9478M600 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 400VDC 4700uF 20% 16mOhm | 0In Stock | High Reliability Electrolytic Capacitors | 4.7 mF | 400 VDC | 76.9 mm | 105.7 mm | 16 mOhms | 12000 Hour | B43706B9478M6 | ||||
Mfr: B43647A5227M057 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 220uF 20% 480mOhm | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 220 uF | 450 VDC | 22 mm (0.866 in) | 40 mm (1.575 in) | 480 mOhms | 2000 Hour | B43647A5227M57 | |||
Mfr: B43610A9398M050 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400V, 3900uF (M), d50x100 | 0In Stock | Electrolytic Capacitors | Snap In | 3.9 mF | 400 VDC | 50 mm (1.969 in) | 28 mOhms | 5000 Hour | B43610A9398M 50 | ||||
Mfr: B43610B5128M050 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450V, 1200uF (M), d40x65 | 0In Stock | Electrolytic Capacitors | Snap In | 1200 uF | 450 VDC | 40 mm (1.575 in) | 100 mOhms | 5000 Hour | B43610B5128M 50 | ||||
Mfr: B43610B5158M050 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450V, 1500uF (M), d40x75 | 0In Stock | Electrolytic Capacitors | Snap In | 1.5 mF | 450 VDC | 40 mm (1.575 in) | 80 mOhms | 5000 Hour | B43610B5158M 50 | ||||
Mfr: B40600C5178M001 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded | 0In Stock | B40600C5178M1 | |||||||||||
0In Stock | Aluminum Hybrid Polymer Capacitors | 700 uF | 63 VDC | 18 mm | 25 mm (0.984 in) | 3.9 mOhms | 4000 Hours | B40740B8707M 11 | |||||
Mfr: B43610B9128M050 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400V, 1200uF (M), d40x55 | 0In Stock | Electrolytic Capacitors | Snap In | 1200 uF | 400 VDC | 40 mm (1.575 in) | 80 mOhms | 5000 Hour | B43610B9128M 50 | ||||
Mfr: B43612A9188M050 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400V, 1800uF (M), d40x75 | 0In Stock | Electrolytic Capacitors | Snap In | 1.8 mF | 400 VDC | 40 mm (1.575 in) | 110 mOhms | 10000 Hour | B43612A9188M 50 | ||||
Mfr: B40950A0686M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 68 uF 80 V 10x12.5 SMD | 0In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 68 uF | 80 VDC | 10 mm (0.394 in) | 10.3 mm (0.406 in) | 30 mOhms | 10000 Hours | B40950A686M | |||
Mfr: B40921A7417M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 410 uF 35 V 10x10.2 SMD (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 410 uF | 35 VDC | 10 mm | 10.2 mm | 20 mOhms | 4000 Hours | B40921A7417M | |||
Mfr: B43659A5217M057 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450V, 210uF (M), d25,4x25 mm | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 210 uF | 450 VDC | 25.4 mm (1 in) | 25 mm (0.984 in) | 600 mOhms | 2000 Hour | B43659A5217M 57 | |||
Mfr: B43659A5797M057 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450V, 790uF (M), d30x50 mm | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 790 uF | 450 VDC | 30 mm (1.181 in) | 50 mm (1.969 in) | 170 mOhms | 2000 Hour | B43659A5797M 57 | |||
Mfr: B43659B5327M057 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450V, 320uF (M), d30x25 mm | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 320 uF | 450 VDC | 30 mm (1.181 in) | 25 mm (0.984 in) | 420 mOhms | 2000 Hour | B43659B5327M 57 | |||
Mfr: B41787G8757Q001 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded Soldering Star 750uF 63V | 0In Stock | Electrolytic Capacitor | Soldering Star | 750 uF | 63 VDC | 18 mm (0.709 in) | 25 mm (0.984 in) | 106 mOhms | 4000 Hour | B41787G8757Q1 | |||
Mfr: B43693G0657Q001 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded Axial-lead 650uF 125V | 0In Stock | Electrolytic Capacitor | Axial | 650 uF | 125 VDC | 21 mm (0.827 in) | 49 mm (1.929 in) | 181 mOhms | 2500 Hour | B43693G657Q1 | |||
Mfr: B43745B9518M600 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal Screw Terminal 400VDC 5100uF 20% Ring clip/clamp mnt | 0In Stock | Electrolytic Capacitors | 5.1 mF | 76.9 mm | 6000 Hour | ||||||||
Mfr: B40900C5567M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors Hybrid Polymer SMD 560uF 25V | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 560 uF | 25 VDC | 10 mm | 12.5 mm | 0.018 Ohms | 4000 Hours | ||||
Mfr: B40910A0137M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 130 uF 80 V 10x16.5 SMD (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 130 uF | 80 VDC | 10 mm | 16.5 mm (0.65 in) | 0.016 Ohms | 4000 Hours | B40910A137M | |||
Mfr: B40910A0137M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 130 uF 80 V 10x16.8 SMD High Vibration (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 130 uF | 80 VDC | 10 mm | 16.8 mm (0.661 in) | 0.016 Ohms | 4000 Hours | B40910A137M100 | |||
Mfr: B40910A0566M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 56 uF 80 V 10x10.5 SMD High Vibration (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 56 uF | 80 VDC | 10 mm | 10.5 mm (0.413 in) | 0.03 Ohms | 4000 Hours | B40910A566M100 | |||
Mfr: B40920A7337M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 330 uF 35 V 10x10.5 SMD High Vibration (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 330 uF | 35 VDC | 10 mm | 10.5 mm | 20 mOhms | 4000 Hours | ||||
Mfr: B40920A7627M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 620 uF 35 V 10x16.5 SMD (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 620 uF | 35 VDC | 10 mm | 16.5 mm | 13 mOhms | 4000 Hours | B40920A7627M | |||
Mfr: B40940A6107M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 430 uF 35 V 10x12.5 SMD (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 100 uF | 50 VDC | 10 mm | 10.2 mm | 30 mOhms | 4000 Hours | B40940A6107M | |||
Mfr: B43612A5338M050 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450V 3300uF (M) d50x105 | 0In Stock | High Temp Electrolytic Capacitors | Solder Lug | 3.3 mF | 400 VDC | 50 mm (1.969 in) | 105 mm (4.134 in) | 40 mOhms | 5000 Hour | B43612A5338M 50 |