TDK - Aluminum Electrolytic Capacitors
58.832 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (1.503)
- Aluminum Electrolytic Capacitors - Radial Leaded (12.005)
- Aluminum Electrolytic Capacitors - SMD (686)
- Aluminum Electrolytic Capacitors - Screw Terminal (16.192)
- Aluminum Electrolytic Capacitors - Snap In (27.917)
- Aluminum Organic Polymer Capacitors (529)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B40950A0107M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 100 uF 80 V 10x12.8 SMD High Vibration | 0In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 100 uF | 80 VDC | 10 mm (0.394 in) | 12.8 mm (0.504 in) | 30 mOhms | B40950A 107M100 | ||||
Mfr: B43656A5397M057 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In Large Size Snap-In 390uF 450V d25x55mm | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 390 uF | 450 VDC | 25 mm (0.984 in) | 260 mOhms | 3000 Hour | B43656A5397M57 | ||||
Mfr: B40900C5757M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors Hybrid Polymer SMD 750uF 25V | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 750 uF | 25 VDC | 10 mm | 16.5 mm | 0.013 Ohms | 4000 Hours | ||||
Mfr: B41687E8108Q001 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded Axial-lead 1000uF 63V | 0In Stock | Electrolytic Capacitor | Axial | 1000 uF | 63 VDC | 16 mm (0.63 in) | 39 mm (1.535 in) | 80 mOhms | 4000 Hour | B41687E8108Q1 | |||
Mfr: B41787E8517Q001 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded Soldering Star 510uF 63V | 0In Stock | Electrolytic Capacitor | Soldering Star | 510 uF | 63 VDC | 16 mm (0.63 in) | 25 mm (0.984 in) | 157 mOhms | 4000 Hour | B41787E8517Q1 | |||
Mfr: B43745A5139M600 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal Screw Terminal 450VDC 13000uF 20% Ring clip/clamp mnt | 0In Stock | Electrolytic Capacitors | 13 mF | 450 VDC | 90 mm | 6000 Hour | |||||||
Mfr: B43745A5278M600 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal Screw Terminal 450VDC 2700uF 20% Ring clip/clamp mnt | 0In Stock | Electrolytic Capacitors | 2.7 mF | 64.3 mm | 6000 Hour | ||||||||
Mfr: B43745A9438M600 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal Screw Terminal 400VDC 4300uF 20% Ring clip/clamp mnt | 0In Stock | Electrolytic Capacitors | 4.3 mF | 64.3 mm | 6000 Hour | ||||||||
Mfr: B40900A0566M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors Hybrid Polymer SMD 56uF 80V | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 56 uF | 80 VDC | 10 mm | 10.2 mm | 0.033 Ohms | 4000 Hours | ||||
Mfr: B40900A0826M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors Hybrid Polymer SMD 82uF 80V | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 82 uF | 80 VDC | 10 mm | 12.5 mm | 0.03 Ohms | 4000 Hours | ||||
Mfr: B40950D0686M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors Hybrid Polymer SMD 68uF 80V | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 68 uF | 80 VDC | 10 mm | 10.2 mm | 33 mOhms | 10000 Hours | ||||
Mfr: B41687G8308Q001 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded Axial-lead 3000uF 63V | 0In Stock | Electrolytic Capacitor | Axial | 3000 uF | 63 VDC | 21 mm (0.827 in) | 49 mm (1.929 in) | 36 mOhms | 4000 Hour | B41687G8308Q1 | |||
Mfr: B43693G0347Q001 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded Axial-lead 340uF 125V | 0In Stock | Electrolytic Capacitor | Axial | 340 uF | 125 VDC | 18 mm (0.709 in) | 39 mm (1.535 in) | 342 mOhms | 2500 Hour | B43693G347Q1 | |||
Mfr: B40910C8167M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors Hybrid Polymer SMD 160uF 63V | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 160 uF | 63 VDC | 10 mm | 12.5 mm | 0.017 Ohms | 4000 Hours | B40910C8167M | |||
Mfr: B43305A9108M TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400VDC 1000uF 20% PVC 6.3mm Term | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 1000 uF | 400 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 140 mOhms | 2000 Hour | B43305A9108M000 | |||
Mfr: B43305C5337M7 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 330uF 20% Short 4.5mm Term | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 330 uF | 450 VDC | 35 mm (1.378 in) | 30 mm (1.181 in) | 410 mOhms | 2000 Hour | B43305C5337M007 | |||
Mfr: B41560A8689M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 63VDC 68000uF 20% Ring clip/clamp mnt | 0In Stock | Aluminum Electrolytic Capacitors | 68 mF | 63 VDC | 76.9 mm | 105.7 mm | 5 mOhms | 3000 Hour | B41560A8689M | ||||
Mfr: B43504A2477M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 250VDC 470uF 20% PVC STD 6.3mm Term | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 470 uF | 250 VDC | 22 mm (0.866 in) | 50 mm (1.969 in) | 280 mOhms | 3000 Hour | B43504A2477M | |||
Mfr: B43504B9227M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400VDC 220uF 20% PVC STD 6.3mm Term | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 220 uF | 400 VDC | 30 mm (1.181 in) | 35 mm (1.378 in) | 400 mOhms | 3000 Hour | B43504B9227M | |||
Mfr: B41690A7258Q001 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Axial Leaded 35VDC 2500uF 30% Ultra Compact | Not Available Online | Axial | 2500 uF | 35 VDC | 18 mm (0.709 in) | 30 mm (1.181 in) | 50 mOhms | 2000 Hour | B41690A7258Q1 | ||||
Mfr: B43703A5109M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 450VDC 10000uF 20% Ring clip/clamp mnt | Not Available Online | Aluminum Electrolytic Capacitors | 10 mF | 450 VDC | 76.9 mm | 190.7 mm | 9.9 mOhms | 12000 Hour | B43703A5109M | ||||
Mfr: B43640B9397M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400VDC 390uF 20% PVC STD 6.3mm Term | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 390 uF | 400 VDC | 30 mm (1.181 in) | 35 mm (1.378 in) | 270 mOhms | 2000 Hour | B43640B9397M | |||
Mfr: B43640C5187M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 180uF 20% PVC STD 6.3mm Term | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 180 uF | 450 VDC | 30 mm (1.181 in) | 25 mm (0.984 in) | 550 mOhms | 2000 Hour | B43640C5187M | |||
Mfr: B43640G2567M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 250VDC 560uF 20% PVC STD 6.3mm Term | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 560 uF | 250 VDC | 30 mm (1.181 in) | 25 mm (0.984 in) | 150 mOhms | 2000 Hour | B43640G2567M | |||
Mfr: B43640E2337M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 250VDC 330uF 20% PVC STD 6.3mm Term | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 330 uF | 250 VDC | 22 mm (0.866 in) | 30 mm (1.181 in) | 210 mOhms | 2000 Hour | B43640E2337M |