TDK - Aluminum Electrolytic Capacitors
58.832 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (1.503)
- Aluminum Electrolytic Capacitors - Radial Leaded (12.005)
- Aluminum Electrolytic Capacitors - SMD (686)
- Aluminum Electrolytic Capacitors - Screw Terminal (16.192)
- Aluminum Electrolytic Capacitors - Snap In (27.917)
- Aluminum Organic Polymer Capacitors (529)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B41231A8338M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 63VDC 3300uF 20% PVC 6mm Terminals | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 3.3 mF | 63 VDC | 22 mm (0.866 in) | 35 mm (1.378 in) | 2000 Hour | B41231A8338M | ||||
Mfr: B41231A3569M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 10VDC 56000uF 20% PVC 6mm Terminals | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 56 mF | 10 VDC | 30 mm (1.181 in) | 45 mm (1.772 in) | 2000 Hour | B41231A3569M | ||||
Mfr: B41252A7478M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 35VDC 4700uF 20% PVC 6mm Terminals | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 4.7 mF | 35 VDC | 22 mm (0.866 in) | 35 mm (1.378 in) | 2000 Hour | B41252A7478M | ||||
Mfr: B43305B2687M087 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 200VDC 680uF 20% PVC+PET 4.5mm Term | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 680 uF | 200 VDC | 25 mm (0.984 in) | 30 mm (1.181 in) | 190 mOhms | 2000 Hour | B43305B2687M87 | |||
Mfr: B41231B9278M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 100VDC 2700uF 20% PVC 6mm Terminals | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 2.7 mF | 100 VDC | 30 mm (1.181 in) | 35 mm (1.378 in) | 2000 Hour | B41231B9278M | ||||
Mfr: B41231C5129M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 25VDC 12000uF 20% PVC 6mm Terminals | Not Available Online | General Purpose Electrolytic Capacitors | Snap In | 12 mF | 25 VDC | 30 mm (1.181 in) | 25 mm (0.984 in) | 2000 Hour | B41231C5129M | ||||
Mfr: B43231C5127M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 120uF 20% General Purpose | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 120 uF | 450 VDC | 30 mm (1.181 in) | 25 mm (0.984 in) | 2000 Hour | B43231C5127M | ||||
Mfr: B43231C9277M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400VDC 270uF 20% General Purpose | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 270 uF | 400 VDC | 35 mm (1.378 in) | 30 mm (1.181 in) | 2000 Hour | B43231C9277M | ||||
Mfr: B41896D7108M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 35VDC 1000uF 20% STD Leads | 0In Stock | Low ESR Electrolytic Capacitors | Radial | 1 mF | 35 VDC | 16 mm | 25 mm | 238 mOhms | 7000 Hour | B41896D7108M | |||
Mfr: B41858C7128M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 35VDC 1200uF 20% STD Leads | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 1.2 mF | 35 VDC | 16 mm | 20 mm | 307 mOhms | 5000 Hour | B41858C7128M | |||
Mfr: B41896C6337M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 50VDC 330uF 20% STD Leads | Not Available Online | Low ESR Electrolytic Capacitors | Radial | 330 uF | 50 VDC | 12.5 mm | 20 mm | 484 mOhms | 10000 Hour | B41896C6337M | |||
Mfr: B41866C6227M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 50VDC 220uF 20% STD Leads | Not Available Online | High Reliability Electrolytic Capacitors | Radial | 220 uF | 50 VDC | 10 mm | 20 mm | 107 mOhms | 3000 Hour | B41866C6227M | |||
Mfr: B43252C0227M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 315VDC 220uF 20% 6mm Terminals | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 220 uF | 315 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 2000 Hour | B43252C227M | ||||
Mfr: B43231B2227M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 200VDC 220uF 20% General Purpose | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 220 uF | 200 VDC | 25.4 mm (1 in) | 20 mm (0.787 in) | 2000 Hour | B43231B2227M | ||||
Mfr: B43851K2106M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 250VDC 10uF 20% STD Leads | Not Available Online | General Purpose Electrolytic Capacitors | Radial | 10 uF | 250 VDC | 10 mm | 12.5 mm | 23 Ohms | 3000 Hour | B43851K2106M | |||
Mfr: B41231A3129M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 10VDC 12000uF 20% PVC 6mm Terminals | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 12 mF | 10 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 2000 Hour | B41231A3129M | ||||
Mfr: B43505C5157M067 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 150uF 20% PET Short 4.5mm Term | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 150 uF | 450 VDC | 30 mm (1.181 in) | 35 mm (1.378 in) | 910 mOhms | 5000 Hour | B43505C5157M67 | |||
Mfr: B43504A9227M080 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400VDC 220uF 20% PVC+PET 6.3mm Term | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 220 uF | 400 VDC | 25 mm (0.984 in) | 45 mm (1.772 in) | 400 mOhms | 3000 Hour | B43504A9227M80 | |||
Mfr: B43504B5227M002 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 220uF 20% PVC 3 Terms 4.5mm | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 220 uF | 450 VDC | 30 mm (1.181 in) | 40 mm (1.575 in) | 610 mOhms | 3000 Hour | B43504B5227M2 | |||
Mfr: B43504E2687M080 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 200VDC 680uF 20% PVC+PET 6.3mm Term | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 680 uF | 200 VDC | 25 mm (0.984 in) | 40 mm (1.575 in) | 190 mOhms | 3000 Hour | B43504E2687M80 | |||
Mfr: B41231B8828M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 63VDC 8200uF 20% PVC 6mm Terminals | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 8.2 mF | 63 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | 2000 Hour | B41231B8828M | ||||
Mfr: B41231B6828M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 50VDC 8200uF 20% PVC 6mm Terminals | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 8.2 mF | 50 VDC | 30 mm (1.181 in) | 40 mm (1.575 in) | 2000 Hour | B41231B6828M | ||||
Mfr: B43231C9127M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400VDC 120uF 20% General Purpose | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 120 uF | 400 VDC | 30 mm (1.181 in) | 20 mm (0.787 in) | 2000 Hour | B43231C9127M | ||||
Mfr: B41858C5108M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 25VDC 1000uF 20% STD Leads | Not Available Online | Low Impedance Electrolytic Capacitors | Radial | 1 mF | 25 VDC | 12.5 mm | 20 mm | 496 mOhms | 5000 Hour | B41858C5108M | |||
Mfr: B43252E2187M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 250VDC 180uF 20% 6mm Terminals | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 180 uF | 250 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 2000 Hour | B43252E2187M |