TDK - Aluminum Electrolytic Capacitors
58.832 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (1.503)
- Aluminum Electrolytic Capacitors - Radial Leaded (12.005)
- Aluminum Electrolytic Capacitors - SMD (686)
- Aluminum Electrolytic Capacitors - Screw Terminal (16.192)
- Aluminum Electrolytic Capacitors - Snap In (27.917)
- Aluminum Organic Polymer Capacitors (529)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B43634B9157M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400VDC 150uF 20% PVC STD 6.3mm Term | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 150 uF | 400 VDC | 25 mm (0.984 in) | 25 mm (0.984 in) | 720 mOhms | 8000 Hour | B43634B9157M | |||
Mfr: B43630C9477M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400VDC 470uF 20% PVC STD 6.3mm Term | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 470 uF | 400 VDC | 35 mm (1.378 in) | 30 mm (1.181 in) | 270 mOhms | 2000 Hour | B43630C9477M | |||
Mfr: B41231C4229M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 22 mF | 16 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 2000 Hour | B41231C4229M60 | ||||
Mfr: B43640F5477M007 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 470uF 20% PVC Short 4.5mm Term | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 470 uF | 450 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | 240 mOhms | 2000 Hour | B43640F5477M7 | |||
Mfr: B41231C9228M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 100VDC 2200uF 20% PET STD 6mm Term | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 2.2 mF | 100 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 2000 Hour | B41231C9228M60 | ||||
Mfr: B41231A8228M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 2.2 mF | 63 VDC | 22 mm (0.866 in) | 30 mm (1.181 in) | 2000 Hour | B41231A8228M60 | ||||
Mfr: B41231B4229M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 22 mF | 16 VDC | 25.4 mm (1 in) | 40 mm (1.575 in) | 2000 Hour | B41231B4229M60 | ||||
Mfr: B41231B5229M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 22 mF | 16 VDC | 35 mm (1.378 in) | 30 mm (1.181 in) | 2000 Hour | B41231B5229M60 | ||||
Mfr: B43630A9128M082 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400VDC 12000uF 20% PVC+PET 3 Term 4.5mm | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 1200 uF | 400 VDC | 35 mm (1.378 in) | 55 mm (2.165 in) | 100 mOhms | 2000 Hour | B43630A9128M82 | |||
Mfr: B41231D8478M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 4.7 mF | 63 VDC | 35 mm (1.378 in) | 30 mm (1.181 in) | 2000 Hour | |||||
Mfr: B43630B5477M067 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 470uF 20% PET Short 4.5mm Term | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 470 uF | 450 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | 270 mOhms | 2000 Hour | B43630B5477M67 | |||
Mfr: B43630A2228M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 200VDC 2200uF 20% PVC STD 6.3mm Term | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 2.2 mF | 200 VDC | 30 mm (1.181 in) | 50 mm (1.969 in) | 55 mOhms | 2000 Hour | B43630A2228M | |||
Mfr: B43634A5477M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 470uF 20% PVC STD 6.3mm Term | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 470 uF | 450 VDC | 30 mm (1.181 in) | 50 mm (1.969 in) | 230 mOhms | 8000 Hour | B43634A5477M | |||
Mfr: B43544A9827M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400VDC 820uF 20% PVC STD 6.3mm Term | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 820 uF | 400 VDC | 35 mm (1.378 in) | 55 mm (2.165 in) | 75 mOhms | 3000 Hour | B43544A9827M | |||
Mfr: B43544B2108M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 1000 uF | 200 VDC | 30 mm (1.181 in) | 35 mm (1.378 in) | 85 mOhms | 3000 Hour | ||||
Mfr: B43545B5397M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 450VDC 390uF 20% PVC STD 6.3mm Term | Not Available Online | Long Life Aluminum Electrolytic Capacitors | Snap In | 390 uF | 450 VDC | 35 mm (1.378 in) | 45 mm (1.772 in) | 230 mOhms | 5000 Hour | B43545B5397M | |||
Mfr: B43547F2687M080 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 680 uF | 250 VDC | 30 mm (1.181 in) | 40 mm (1.575 in) | 100 mOhms | 8000 Hour | B43547F2687M80 | |||
Mfr: B43644B5397M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 390 uF | 450 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | 270 mOhms | 5000 Hour | B43644B5397M60 | |||
Mfr: B43642C9337M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 400VDC 330uF 20% PVC STD 6.3mm Term | Not Available Online | Long Life Aluminum Electrolytic Capacitors | Snap In | 330 uF | 400 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 270 mOhms | 3000 Hour | B43642C9337M | |||
Mfr: B43644A2567M007 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 200VDC 560uF 20% PVC Short 4.5mm Term | Not Available Online | General Purpose Electrolytic Capacitors | Snap In | 560 uF | 200 VDC | 22 mm (0.866 in) | 35 mm (1.378 in) | 170 mOhms | 5000 Hour | B43644A2567M7 | |||
Mfr: B43851A1226M8 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 160VDC 22uF 20% Taped Leads | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 22 uF | 160 VDC | 10 mm | 16 mm | 8.4 Ohms | 3000 Hour | ||||
Mfr: B40920A7397M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 390 uF 35 V 10x12.5 SMD (AEC-Q200) | 0In Stock | B40920A7397M | |||||||||||
Mfr: B43640A5567M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 560uF 20% PVC STD 6.3mm Term | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 560 uF | B43640A5567M | ||||||||
Mfr: B43704A9688M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 400VDC 6800uF 20% Ring clip/clamp mnt | Not Available Online | High Reliability Electrolytic Capacitors | 6.8 mF | 400 VDC | 76.9 mm | 130.7 mm | 17 mOhms | 12000 Hour | B43704A9688M | ||||
Mfr: B43548B9227M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400VDC 220uF 20% 390mOhm PET | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 220 uF | 400 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 390 mOhms | 3000 Hour | B43548B9227M60 |