TDK - Aluminum Electrolytic Capacitors
58.832 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (1.503)
- Aluminum Electrolytic Capacitors - Radial Leaded (12.005)
- Aluminum Electrolytic Capacitors - SMD (686)
- Aluminum Electrolytic Capacitors - Screw Terminal (16.192)
- Aluminum Electrolytic Capacitors - Snap In (27.917)
- Aluminum Organic Polymer Capacitors (529)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B43642C9477M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400VDC 470uF 20% PVC STD 6.3mm Term | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 470 uF | 400 VDC | 35 mm (1.378 in) | 30 mm (1.181 in) | 190 mOhms | 3000 Hour | B43642C9477M | |||
Mfr: B43644B5107M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 100uF 20% PVC STD 6.3mm Term | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 100 uF | 450 VDC | 25 mm (0.984 in) | 25 mm (0.984 in) | 980 mOhms | 5000 Hour | B43644B5107M | |||
Mfr: B43509B5227M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 220uF 20% PET STD 6.3mm Term | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 220 uF | 450 VDC | 30 mm (1.181 in) | 40 mm (1.575 in) | 450 mOhms | 3000 Hour | B43509B5227M60 | |||
Mfr: B43541B8227M007 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 600VDC 220uF 20% PVC Short 4.5mm Term | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 220 uF | 600 VDC | 35 mm (1.378 in) | 45 mm (1.772 in) | 530 mOhms | 5000 Hour | B43541B8227M7 | |||
Mfr: B43456S7278Q1 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal | 0In Stock | ||||||||||||
Mfr: B43544E5567M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 560 uF | 450 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 180 mOhms | 3000 Hour | B43544E5567M60 | |||
Mfr: B40920A5477M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 470 uF 25 V 10x10.2 SMD (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 470 uF | 25 VDC | 10 mm | 10.2 mm (0.402 in) | 20 mOhms | 4000 Hours | B40920A5477M | |||
Mfr: B43548A5567M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 560uF 20% 140mOhm PET | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 560 uF | 450 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 140 mOhms | 3000 Hour | B43548A5567M60 | |||
Mfr: B43548B5337M080 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 450VDC 330uF 20% 240mOhm PVC | Not Available Online | Long Life Aluminum Electrolytic Capacitors | Snap In | 330 uF | 450 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | 240 mOhms | 3000 Hour | B43548B5337M80 | |||
Mfr: B43548B5477M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 470uF 20% 170mOhm PET | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 470 uF | 450 VDC | 35 mm (1.378 in) | 45 mm (1.772 in) | 170 mOhms | 3000 Hour | B43548B5477M60 | |||
Mfr: B41560A8339M600 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal | 0In Stock | High Reliability Electrolytic Capacitors | 33 mF | 63 VDC | 64.3 mm | 105.7 mm | 3000 Hour | ||||||
Mfr: B43704B9189M600 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal | 0In Stock | High Reliability Electrolytic Capacitors | 18 mF | 400 VDC | 90 mm | 221 mm | 12000 Hour | ||||||
Mfr: B43713A2478M600 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal | 0In Stock | High Reliability Electrolytic Capacitors | 4.7 mF | 250 VDC | 51.6 mm | 105.7 mm | 15000 Hour | ||||||
Mfr: B41605E0109M008 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded Aluminum Electrolytic Capacitors - Wire Leaded, 10mF, 55VDC, 35x50mm | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 10 mF | 55 VDC | 35 mm | 50 mm | 13 mOhms | 5000 Hour | B41605E109M8 | |||
Mfr: B43724B6568M608 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal | 0In Stock | High Reliability Electrolytic Capacitors | 5.6 mF | 500 VDC | 90 mm | 144.5 mm | 12000 Hour | ||||||
Mfr: B43743A9688M600 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal | 0In Stock | Aluminum Electrolytic Capacitors | 6.8 mF | 400 VDC | 76.9 mm | 156.2 mm | 6000 Hour | ||||||
Mfr: B41799A7188Q001 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 35V, 1800uF (Q), d16x25 | 0In Stock | Electrolytic Capacitors | Soldering Star | 1.8 mF | 35 VDC | 16 mm (0.63 in) | 25 mm (0.984 in) | 115 mOhms | 4000 Hour | B41799A7188Q 1 | |||
Mfr: B43613A9338M050 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400V, 3300uF (M), d50x105 | 0In Stock | Electrolytic Capacitors | Snap In | 3.3 mF | 400 VDC | 50 mm (1.969 in) | 36 mOhms | 5000 Hour | B43613A9338M 50 | ||||
Mfr: B43613B5128M050 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450V, 1200uF (M), d45x65 | 0In Stock | Electrolytic Capacitors | Snap In | 1200 uF | 450 VDC | 45 mm (1.772 in) | 80 mOhms | 5000 Hour | B43613B5128M 50 | ||||
Mfr: B40910A7367M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 360 uF 35 V 10x12.5 SMD (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 360 uF | 35 VDC | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 14 mOhms | 4000 Hours | B40910A7367M | |||
Mfr: B40950A6207M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 200 uF 50 V 10x12.5 SMD | 0In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 200 uF | 50 VDC | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 22 mOhms | 10000 Hours | B40950A6207M | |||
Mfr: B40950B0686M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 68 uF 80 V 10x10.2 SMD | 0In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 68 uF | 80 VDC | B40950B 686M | |||||||
Mfr: B40950B0686M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 68 uF 80 V 10x10.5 SMD High Vibration | 0In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 68 uF | 80 VDC | B40950B 686M100 | |||||||
Mfr: B43611A8158M050 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 600V, 1500uF (M), d50x105 | 0In Stock | Snap In | 1.5 mF | 600 VDC | 50 mm (1.969 in) | 100 mOhms | 5000 Hour | B43611A8158M 50 | |||||
Mfr: B43611C8687M050 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 600V, 680uF (M), d45x65 | 0In Stock | Electrolytic Capacitors | Snap In | 680 uF | 600 VDC | 45 mm (1.772 in) | 210 mOhms | 5000 Hour | B43611C8687M 50 |