TDK - Aluminum Electrolytic Capacitors
58.832 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (1.503)
- Aluminum Electrolytic Capacitors - Radial Leaded (12.005)
- Aluminum Electrolytic Capacitors - SMD (686)
- Aluminum Electrolytic Capacitors - Screw Terminal (16.192)
- Aluminum Electrolytic Capacitors - Snap In (27.917)
- Aluminum Organic Polymer Capacitors (529)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B40950A7397M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 390 uF 35 V 10x10.2 SMD | 0In Stock | B40950A7397M | |||||||||||
Mfr: B43611A7128M050 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 550V, 1200uF (M), d40x100 | 0In Stock | Snap In | 1200 uF | 500 VDC | 40 mm (1.575 in) | 120 mOhms | 5000 Hour | B43611A7128M 50 | |||||
Mfr: B43611A7188M050 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 550V, 1800uF (M), d50x100 | 0In Stock | Snap In | 1.8 mF | 500 VDC | 50 mm (1.969 in) | 5000 Hour | B43611A7188M 50 | ||||||
Mfr: B43612A5228M050 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450V, 2200uF (M), d45x90 | 0In Stock | Electrolytic Capacitors | Snap In | 2.2 mF | 450 VDC | 45 mm (1.772 in) | 60 mOhms | 10000 Hour | B43612A5228M 50 | ||||
Mfr: B40910A8127M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 120 uF 63 V 10x12.5 SMD (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 120 uF | 63 VDC | 10 mm (0.394 in) | 10.3 mm (0.406 in) | 17 mOhms | 4000 Hours | B40910A8127M | |||
Mfr: B40910B8107M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 100 uF 63 V 10x12.5 SMD (AEC-Q200) | 0In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 100 uF | 63 VDC | 10 mm (0.394 in) | 10.3 mm (0.406 in) | 17 mOhms | 4000 Hours | B40910B8107M | |||
Mfr: B43610B5827M050 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450V 820uF (M) d40x45 | 0In Stock | High Temp Electrolytic Capacitors | Solder Lug | 820 uF | 450 VDC | 40 mm (1.575 in) | 45 mm (1.772 in) | 140 mOhms | 5000 Hour | B43610B5827M 50 | |||
Mfr: B43610B9228M050 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400V 2200uF (M) d45x70 | 0In Stock | High Temp Electrolytic Capacitors | Solder Lug | 2.2 mF | 400 VDC | 45 mm (1.772 in) | 70 mm (2.756 in) | 45 mOhms | 5000 Hour | B43610B9228M 50 | |||
Mfr: B43610B5228M050 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450V, 2200uF (M), d45x85 | 0In Stock | Electrolytic Capacitors | Snap In | 2.2 mF | 450 VDC | 45 mm (1.772 in) | 55 mOhms | 5000 Hour | B43610B5228M 50 | ||||
Mfr: B43612C5108M050 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450V, 1000uF (M), d50x45 | 0In Stock | Electrolytic Capacitors | Snap In | 1000 uF | 450 VDC | 50 mm (1.969 in) | 130 mOhms | 10000 Hour | B43612C5108M 50 | ||||
Mfr: B43659A5647M057 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450V, 640uF (M), d25,4x60 mm | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 640 uF | 450 VDC | 25.4 mm (1 in) | 60 mm (2.362 in) | 200 mOhms | 2000 Hour | B43659A5647M 57 | |||
Mfr: B41799A5278Q001 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 25V, 2700uF (Q), d16x25 | 0In Stock | Electrolytic Capacitors | Soldering Star | 2.7 mF | 25 VDC | 16 mm (0.63 in) | 25 mm (0.984 in) | 115 mOhms | 4000 Hour | B41799A5278Q 1 | |||
Mfr: B43613A7158M050 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 550V, 1500uF (M), d50x100 | 0In Stock | Electrolytic Capacitors | Snap In | 1.5 mF | 550 VDC | 50 mm (1.969 in) | 80 mOhms | 3000 Hour | B43613A7158M 50 | ||||
Mfr: B43613B6158M050 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 500V, 1500uF (M), d50x80 | 0In Stock | Electrolytic Capacitors | Snap In | 1.5 mF | 500 VDC | 50 mm (1.969 in) | 55 mOhms | 5000 Hour | B43613B6158M 50 | ||||
Mfr: B43613B7827M050 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 550V, 820uF (M), d4570 | 0In Stock | Electrolytic Capacitors | Snap In | 820 uF | 550 VDC | 45 mm (1.772 in) | 150 mOhms | 3000 Hour | B43613B7827M 50 | ||||
Mfr: B40950A6127M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 120 uF 50 V 10x16.8 SMD High Vibration | 0In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 120 uF | 50 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 30 mOhms | 10000 Hours | ||||
Mfr: B40950A6187M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 180 uF 50 V 10x12.8 SMD High Vibration | 0In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 180 uF | 50 VDC | 10 mm (0.394 in) | 12.8 mm (0.504 in) | 22 mOhms | 10000 Hours | ||||
Mfr: B43305A9108M TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400VDC 1000uF 20% PVC 6.3mm Term | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 1000 uF | 400 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 140 mOhms | 2000 Hour | B43305A9108M000 | |||
Mfr: B43305C5337M7 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 330uF 20% Short 4.5mm Term | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 330 uF | 450 VDC | 35 mm (1.378 in) | 30 mm (1.181 in) | 410 mOhms | 2000 Hour | B43305C5337M007 | |||
Mfr: B41560A8689M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 63VDC 68000uF 20% Ring clip/clamp mnt | 0In Stock | Aluminum Electrolytic Capacitors | 68 mF | 63 VDC | 76.9 mm | 105.7 mm | 5 mOhms | 3000 Hour | B41560A8689M | ||||
Mfr: B43504A2477M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 250VDC 470uF 20% PVC STD 6.3mm Term | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 470 uF | 250 VDC | 22 mm (0.866 in) | 50 mm (1.969 in) | 280 mOhms | 3000 Hour | B43504A2477M | |||
Mfr: B43504B9227M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400VDC 220uF 20% PVC STD 6.3mm Term | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 220 uF | 400 VDC | 30 mm (1.181 in) | 35 mm (1.378 in) | 400 mOhms | 3000 Hour | B43504B9227M | |||
Mfr: B41690A7258Q001 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Axial Leaded 35VDC 2500uF 30% Ultra Compact | Not Available Online | Axial | 2500 uF | 35 VDC | 18 mm (0.709 in) | 30 mm (1.181 in) | 50 mOhms | 2000 Hour | B41690A7258Q1 | ||||
Mfr: B43703A5109M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 450VDC 10000uF 20% Ring clip/clamp mnt | Not Available Online | Aluminum Electrolytic Capacitors | 10 mF | 450 VDC | 76.9 mm | 190.7 mm | 9.9 mOhms | 12000 Hour | B43703A5109M | ||||
Mfr: B43640B9397M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400VDC 390uF 20% PVC STD 6.3mm Term | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 390 uF | 400 VDC | 30 mm (1.181 in) | 35 mm (1.378 in) | 270 mOhms | 2000 Hour | B43640B9397M |