TDK - Aluminum Electrolytic Capacitors
58.832 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (1.503)
- Aluminum Electrolytic Capacitors - Radial Leaded (12.005)
- Aluminum Electrolytic Capacitors - SMD (686)
- Aluminum Electrolytic Capacitors - Screw Terminal (16.192)
- Aluminum Electrolytic Capacitors - Snap In (27.917)
- Aluminum Organic Polymer Capacitors (529)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B43642B5107M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 100uF 20% PVC STD 6.3mm Term | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 100 uF | 450 VDC | 25 mm (0.984 in) | 25 mm (0.984 in) | 830 mOhms | 3000 Hour | B43642B5107M | |||
Mfr: B43644A5107M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 100uF 20% PVC STD 6.3mm Term | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 100 uF | 450 VDC | 22 mm (0.866 in) | 30 mm (1.181 in) | 970 mOhms | 5000 Hour | B43644A5107M | |||
Mfr: B41231A4689M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 68 mF | 16 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 2000 Hour | B41231A4689M60 | ||||
Mfr: B43624C9337M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 330 uF | 400 VDC | 35 mm (1.378 in) | 30 mm (1.181 in) | 260 mOhms | 8000 Hour | ||||
Mfr: B43541B7826M062 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 550VDC 82uF 20% PET 3 Terms 4.5mm | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 82 uF | 550 VDC | 30 mm (1.181 in) | 25 mm (0.984 in) | 1.62 Ohms | 5000 Hour | B43541B7826M62 | |||
Mfr: B43644A5687M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 680 uF | 450 VDC | 35 mm (1.378 in) | 55 mm (2.165 in) | 160 mOhms | 5000 Hour | B43644A5687M60 | |||
Mfr: B43255A2827M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 820uF 200VDC 20% Long Life 6mm Term | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 820 uF | 200 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | 5000 Hour | B43255A2827M | ||||
Mfr: B43254A2128M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 200VDC 1200uF 20% Long Life | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 1200 uF | 200 VDC | 30 mm (1.181 in) | 40 mm (1.575 in) | 3000 Hour | B43254A2128M | ||||
Mfr: B41789A7208Q001 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 40VDC 2000uF 30% Soldering Star | 0In Stock | Low ESR Electrolytic Capacitors | Soldering Star | 2000 uF | 40 VDC | 21 mm (0.827 in) | 39 mm (1.535 in) | 38 mOhms | B41789A7208Q1 | ||||
Mfr: B43255E2397M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 390uF 250VDC 20% Long Life 6mm Term | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 390 uF | 250 VDC | 30 mm (1.181 in) | 35 mm (1.378 in) | 5000 Hour | B43255E2397M | ||||
Mfr: B43254B9157M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400VDC 150uF 20% Long Life | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 150 uF | 400 VDC | 25 mm (0.984 in) | 30 mm (1.181 in) | 3000 Hour | B43254B9157M | ||||
Mfr: B43255E2687M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 680uF 250VDC 20% Long Life 6mm Term | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 680 uF | 250 VDC | 35 mm (1.378 in) | 40 mm (1.575 in) | 5000 Hour | B43255E2687M | ||||
Mfr: B43254A2827M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 200VDC 820uF 20% Long Life | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 820 uF | 200 VDC | 25.4 mm (1 in) | 45 mm (1.772 in) | 3000 Hour | B43254A2827M | ||||
Mfr: B43255A2567M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 560uF 200VDC 20% Long Life 6mm Term | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 560 uF | 200 VDC | 30 mm (1.181 in) | 35 mm (1.378 in) | 5000 Hour | B43255A2567M | ||||
Mfr: B43255A2337M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 330uF 200VDC 20% Long Life 6mm Term | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 330 uF | 200 VDC | 25.4 mm (1 in) | 30 mm (1.181 in) | 5000 Hour | B43255A2337M | ||||
Mfr: B43252C4157M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 350VDC 150uF 20% 6mm Terminals | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 150 uF | 350 VDC | 30 mm (1.181 in) | 25 mm (0.984 in) | 2000 Hour | B43252C4157M | ||||
Mfr: B43252C4277M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 350VDC 270uF 20% 6mm Terminals | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 270 uF | 350 VDC | 35 mm (1.378 in) | 30 mm (1.181 in) | 2000 Hour | B43252C4277M | ||||
Mfr: B43252C6686M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 500VDC 68uF 20% 6mm Terminals | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 68 uF | 500 VDC | 30 mm (1.181 in) | 25 mm (0.984 in) | 2000 Hour | B43252C6686M | ||||
Mfr: B41896C7477M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 35VDC 470uF 20% STD Leads | Not Available Online | Low ESR Electrolytic Capacitors | Radial | 470 uF | 35 VDC | 12.5 mm | 20 mm | 484 mOhms | 7000 Hour | B41896C7477M | |||
Mfr: B43890A9106M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 400VDC 10uF 20% STD Leads | 0In Stock | High Frequency Electrolytic Capacitors | Radial | 10 uF | 400 VDC | 10 mm | 20 mm | 12000 Hour | B43890A9106M | ||||
Mfr: B43505A9107M002 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400VDC 100uF 20% PVC 3 Terms 4.5mm | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 100 uF | 400 VDC | 25 mm (0.984 in) | 30 mm (1.181 in) | 880 mOhms | 5000 Hour | B43505A9107M2 B43505A9107M 2 | |||
Mfr: B41231A0128M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 80VDC 1200uF 20% PVC 6mm Terminals | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 1200 uF | 80 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 2000 Hour | B41231A128M | ||||
Mfr: B41252A9128M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 100VDC 1200uF 20% PVC 6mm Terminals | Not Available Online | General Purpose Electrolytic Capacitors | Snap In | 1200 uF | 100 VDC | 22 mm (0.866 in) | 40 mm (1.575 in) | 2000 Hour | B41252A9128M | ||||
Mfr: B41231B3159M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 10VDC 15000uF 20% PVC 6mm Terminals | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 15 mF | 10 VDC | 25.4 mm (1 in) | 25 mm (0.984 in) | 2000 Hour | B41231B3159M | ||||
Mfr: B43505C9157M062 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400VDC 150uF 20% PET 3 Terms 4.5mm | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 150 uF | 400 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 590 mOhms | 5000 Hour | B43505C9157M62 |