TDK - Aluminum Electrolytic Capacitors
58.832 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (1.503)
- Aluminum Electrolytic Capacitors - Radial Leaded (12.005)
- Aluminum Electrolytic Capacitors - SMD (686)
- Aluminum Electrolytic Capacitors - Screw Terminal (16.192)
- Aluminum Electrolytic Capacitors - Snap In (27.917)
- Aluminum Organic Polymer Capacitors (529)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B43544F2477M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 470 uF | 250 VDC | 30 mm (1.181 in) | 25 mm (0.984 in) | 150 mOhms | 3000 Hour | B43544F2477M60 | |||
Mfr: B43644C9277M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400VDC 270uF 20% PVC STD 6.3mm Term | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 270 uF | 400 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 340 mOhms | 5000 Hour | B43644C9277M | |||
Mfr: B43644E9827M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 820 uF | 400 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 130 mOhms | 5000 Hour | ||||
Mfr: B43642A5687M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 680 uF | 450 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 120 mOhms | 3000 Hour | B43642A5687M60 | |||
Mfr: B43642A2338M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 3.3 mF | 200 VDC | 35 mm (1.378 in) | 55 mm (2.165 in) | 28 mOhms | 3000 Hour | ||||
Mfr: B43644F9397M007 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400VDC 390uF 20% PVC 4.5mm Term | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 390 uF | 400 VDC | 30 mm (1.181 in) | 35 mm (1.378 in) | 250 mOhms | 5000 Hour | B43644F9397M7 | |||
Mfr: B43640A9687M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 680 uF | 400 VDC | 30 mm (1.181 in) | 50 mm (1.969 in) | 160 mOhms | 2000 Hour | B43640A9687M60 | |||
Mfr: B43712A5478M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 450VDC 4700uF 20% Ring clip/clamp mnt | 0In Stock | Aluminum Electrolytic Capacitors | 4.7 mF | 450 VDC | 76.9 mm | 130.7 mm | 26 mOhms | 10000 Hour | B43712A5478M | ||||
Mfr: B43725B9478M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 400VDC 4700uF 20% Threaded Stud Mount | 0In Stock | Aluminum Electrolytic Capacitors | 4.7 mF | 400 VDC | 76.9 mm | 105.7 mm | 15 mOhms | 12000 Hour | B43725B9478M | ||||
Mfr: B43464A5108M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 450VDC 1000uF 20% Ring clip/clamp mnt | 0In Stock | General Purpose Electrolytic Capacitors | 1 mF | 450 VDC | 51.6 mm | 80.7 mm | 110 mOhms | 5000 Hour | B43464A5108M | ||||
Mfr: B43512A9278M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 400VDC 2700uF 20% PVC STD 6.3mm Term | Not Available Online | General Purpose Electrolytic Capacitors | Snap In | 2.7 mF | 400 VDC | 45 mm (1.772 in) | 90 mm (3.543 in) | 34 mOhms | 5000 Hour | B43512A9278M | |||
Mfr: B43701B5278M000 TTI: Not Assigned TDK Aluminum Electrolytic Capacitors - Screw Terminal 450VDC 2700uF 20% Ring clip/clamp mnt | 0In Stock | Aluminum Electrolytic Capacitors | 2.7 mF | 450 VDC | 64.3 mm | 96.7 mm | 45 mOhms | 5000 Hour | B43701B5278M | ||||
Mfr: B41856C5108M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 25VDC 1000uF 20% STD Leads | 0In Stock | Low ESR Electrolytic Capacitors | Radial | 1 mF | 25 VDC | 12.5 mm | 20 mm | 4000 Hour | B41856C5108M | ||||
Mfr: B41856C5477M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 25VDC 470uF 20% STD Leads | 0In Stock | Low ESR Electrolytic Capacitors | Radial | 470 uF | 25 VDC | 10 mm | 16 mm | 3000 Hour | B41856C5477M | ||||
Mfr: B43704A5278M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 450VDC 2700uF 20% Ring clip/clamp mnt | 0In Stock | High Reliability Electrolytic Capacitors | 2.7 mF | 450 VDC | 64.3 mm | 96.7 mm | 36 mOhms | 12000 Hour | B43704A5278M | ||||
Mfr: B43705A5478M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 450VDC 4700uF 20% Ring clip/clamp mnt | Not Available Online | High Reliability Electrolytic Capacitors | 4.7 mF | 450 VDC | 76.9 mm | 118.2 mm | 24 mOhms | 12000 Hour | B43705A5478M | ||||
Mfr: B43643B9687M050 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400VDC 680uF 20% PET STD 6.3mm Term | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 680 uF | 400 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | 160 mOhms | 3000 Hour | B43643B9687M50 | |||
Mfr: B43701A5478M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 450VDC 4700uF 20% Ring clip/clamp mnt | 0In Stock | Aluminum Electrolytic Capacitors | 4.7 mF | 450 VDC | 64.3 mm | 143.2 mm | 26 mOhms | 5000 Hour | B43701A5478M | ||||
Mfr: B43644J6477M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 500VDC 470uF 20% PET STD 6.3mm Term | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 470 uF | 500 VDC | 35 mm (1.378 in) | 55 mm (2.165 in) | 180 mOhms | 5000 Hour | B43644J6477M60 | |||
Mfr: B43704A9398M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 400VDC 3900uF 20% Ring clip/clamp mnt | 0In Stock | High Reliability Electrolytic Capacitors | 3.9 mF | 400 VDC | 64.3 mm | 105.7 mm | 28 mOhms | 12000 Hour | B43704A9398M | ||||
Mfr: B43700B8338M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 600VDC 3300uF 20% Ring clip/clamp mnt | 0In Stock | High Reliability Electrolytic Capacitors | 3.3 mF | 600 VDC | 76.9 mm | 168.7 mm | 65 mOhms | 6000 Hour | B43700B8338M | ||||
Mfr: B43544B5477M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 470uF 20% PVC STD 6.3mm Term | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 470 uF | 450 VDC | 35 mm (1.378 in) | 45 mm (1.772 in) | B43544B5477M | |||||
Mfr: B43547A5107M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 100uF 20% PVC STD 6.3mm Term | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 100 uF | 450 VDC | 25 mm (0.984 in) | 30 mm (1.181 in) | 750 mOhms | 8000 Hour | B43547A5107M | |||
Mfr: B43547E2277M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 250VDC 270uF 20% PVC STD 6.3mm Term | Not Available Online | Long Life Aluminum Electrolytic Capacitors | Snap In | 270 uF | 250 VDC | 25 mm (0.984 in) | 30 mm (1.181 in) | 260 mOhms | 8000 Hour | B43547E2277M | |||
Mfr: B43644A5567M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 450VDC 560uF 20% PVC STD 6.3mm Term | Not Available Online | General Purpose Electrolytic Capacitors | Snap In | 560 uF | B43644A5567M |