• Aluminum Electrolytic Capacitors

TDK - Aluminum Electrolytic Capacitors

58.832 Results

Categories of Aluminum Electrolytic Capacitors

  • Aluminum Electrolytic Capacitors - Axial Leaded (1.503)
  • Aluminum Electrolytic Capacitors - Radial Leaded (12.005)
  • Aluminum Electrolytic Capacitors - SMD (686)
  • Aluminum Electrolytic Capacitors - Screw Terminal (16.192)
  • Aluminum Electrolytic Capacitors - Snap In (27.917)
  • Aluminum Organic Polymer Capacitors (529)
58.832 Results
Filtered By:Passive ComponentsCapacitors
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
Capacitance
Voltage Rating DC
Voltage Rating AC
Diameter
Length
ESR
Life
Part # Aliases
Datasheet
Mfr: B43658A5607M057
TTI: Not Assigned
TDK
Availability:

0In Stock

Aluminum Electrolytic Capacitors - Snap In 600 uF 450 VDC 2 Pin 20 % - 40 C+ 105 C

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Aluminum Electrolytic Capacitors
Snap In
600 uF
450 VDC
25.4 mm (1 in)
60 mm (2.362 in)
230 mOhms
3000 Hour
B43658A5607M57
Datasheet
Mfr: B43658A5917M057
TTI: Not Assigned
TDK
Availability:

0In Stock

Aluminum Electrolytic Capacitors - Snap In 910 uF 450 VDC 2 Pin 20 % - 40 C+ 105 C

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Aluminum Electrolytic Capacitors
Snap In
910 uF
450 VDC
30 mm (1.181 in)
60 mm (2.362 in)
160 mOhms
3000 Hour
B43658A5917M57
Datasheet
Mfr: B43548B6157M060
TTI: Not Assigned
TDK
Availability:

Not Available Online

Aluminum Electrolytic Capacitors - Snap In 500VDC 150uF 20% 460mOhm PET

Not Available Online

Call
or
View Details
Long Life Aluminum Electrolytic Capacitors
Snap In
150 uF
500 VDC
30 mm (1.181 in)
35 mm (1.378 in)
460 mOhms
3000 Hour
B43548B6157M60
Datasheet
Mfr: B43548A6686M060
TTI: Not Assigned
TDK
Availability:

0In Stock

Aluminum Electrolytic Capacitors - Snap In 500VDC 68uF 20% 1020mOhm PET

0In Stock

Please adjust quantity to Min / Mult value
Long Life Aluminum Electrolytic Capacitors
Snap In
68 uF
500 VDC
25 mm (0.984 in)
25 mm (0.984 in)
1.02 Ohms
3000 Hour
B43548A6686M60
Datasheet
Mfr: B43548B9397M080
TTI: Not Assigned
TDK
Availability:

0In Stock

Aluminum Electrolytic Capacitors - Snap In 400VDC 390uF 20% 220mOhm PVC

0In Stock

Please adjust quantity to Min / Mult value
Long Life Aluminum Electrolytic Capacitors
Snap In
390 uF
400 VDC
30 mm (1.181 in)
40 mm (1.575 in)
220 mOhms
3000 Hour
B43548B9397M80
Datasheet
Mfr: B43268B5397M062
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
Aluminum Electrolytic Capacitors - Snap In Large Size Snap-In 390uF 450V

0In Stock

Please adjust quantity to Min / Mult value
General Purpose Electrolytic Capacitors
Snap In
390 uF
450 VDC
35 mm (1.378 in)
35 mm (1.378 in)
170 mOhms
2000 Hour
Datasheet
Mfr: B40900B7367M000
TTI: Not Assigned
TDK
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 360 uF 35 V 10x12.5 SMD (AEC-Q200)

0In Stock

Please adjust quantity to Min / Mult value
Aluminum Hybrid Polymer Capacitors
SMD/SMT
360 uF
35 VDC
10 mm
12.5 mm (0.492 in)
18 mOhms
4000 Hours
B40900B7367M
B41456B8479M600 TDK
Datasheet
Mfr: B41456B8479M600
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
Aluminum Electrolytic Capacitors - Screw Terminal

0In Stock

Please adjust quantity to Min / Mult value
High Reliability Electrolytic Capacitors
47 mF
63 VDC
64.3 mm
105.7 mm
5 mOhms
12000 Hour
B43700E8688M600 TDK
Datasheet
Mfr: B43700E8688M600
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
Aluminum Electrolytic Capacitors - Screw Terminal

0In Stock

Please adjust quantity to Min / Mult value
High Reliability Electrolytic Capacitors
6.8 mF
600 VDC
90 mm
197 mm
8000 Hour
B41560A7100M600 TDK
Datasheet
Mfr: B41560A7100M600
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
Aluminum Electrolytic Capacitors - Screw Terminal

0In Stock

Please adjust quantity to Min / Mult value
High Reliability Electrolytic Capacitors
100 mF
40 VDC
64.3 mm
105.7 mm
3000 Hour
B41560A9109M600 TDK
Datasheet
Mfr: B41560A9109M600
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
Aluminum Electrolytic Capacitors - Screw Terminal

0In Stock

Please adjust quantity to Min / Mult value
High Reliability Electrolytic Capacitors
10 mF
100 VDC
51.6 mm
105.7 mm
3000 Hour
Datasheet
Mfr: B43657C5787M057
TTI: Not Assigned
TDK
Availability:

0In Stock

Aluminum Electrolytic Capacitors - Snap In 780 uF 450 VDC 2 Pin 20 % - 40 C+ 105 C

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Aluminum Electrolytic Capacitors
Snap In
780 uF
450 VDC
25.4 mm (1 in)
80 mm (3.15 in)
45 mOhms
2000 Hour
B43657C5787M57
Datasheet
Mfr: B41799A5139Q001
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
Aluminum Electrolytic Capacitors - Snap In 25V, 13000uF (Q), d21x49

0In Stock

Please adjust quantity to Min / Mult value
Electrolytic Capacitors
Soldering Star
13 mF
25 VDC
21 mm (0.827 in)
49 mm (1.929 in)
28 mOhms
4000 Hour
B41799A5139Q
1
Datasheet
Mfr: B41799A7948Q001
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
Aluminum Electrolytic Capacitors - Snap In 35V, 9400uF (Q), d21x49

0In Stock

Please adjust quantity to Min / Mult value
Electrolytic Capacitors
Soldering Star
9.4 mF
35 VDC
21 mm (0.827 in)
49 mm (1.929 in)
28 mOhms
4000 Hour
B41799A7948Q
1
Datasheet
Mfr: B43613B5108M050
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
Aluminum Electrolytic Capacitors - Snap In 450V, 1000uF (M), d45x70

0In Stock

Please adjust quantity to Min / Mult value
Electrolytic Capacitors
Snap In
1000 uF
450 VDC
45 mm (1.772 in)
100 mOhms
5000 Hour
B43613B5108M
50
Datasheet
Mfr: B40910A7337M100
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
Aluminum Organic Polymer Capacitors 330 uF 35 V 10x12.8 SMD High Vibration (AEC-Q200)

0In Stock

Please adjust quantity to Min / Mult value
Aluminum Hybrid Polymer Capacitors
SMD/SMT
330 uF
35 VDC
10 mm (0.394 in)
12.8 mm (0.504 in)
14 mOhms
4000 Hours
Datasheet
Mfr: B40950A0107M000
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
Aluminum Organic Polymer Capacitors 100 uF 80 V 10x12.5 SMD

0In Stock

Please adjust quantity to Min / Mult value
Aluminum Electrolytic Capacitors
SMD/SMT
100 uF
80 VDC
10 mm (0.394 in)
12.5 mm (0.492 in)
30 mOhms
B40950A
107M
Datasheet
Mfr: B40910A5477M100
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
Aluminum Organic Polymer Capacitors 470 uF 25 V 10x12.8 SMD High Vibration (AEC-Q200)

0In Stock

Please adjust quantity to Min / Mult value
Aluminum Hybrid Polymer Capacitors
SMD/SMT
470 uF
25 VDC
10 mm (0.394 in)
12.8 mm (0.504 in)
14 mOhms
4000 Hours
Datasheet
Mfr: B40950A5108M100
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
Aluminum Organic Polymer Capacitors 1000 uF 25 V 10x16.8 SMD High Vibration

0In Stock

Please adjust quantity to Min / Mult value
Aluminum Electrolytic Capacitors
SMD/SMT
1000 uF
25 VDC
10 mm (0.394 in)
16.8 mm (0.661 in)
15 mOhms
Datasheet
Mfr: B40910A0117M000
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
Aluminum Organic Polymer Capacitors 110 uF 80 V 10x16.5 SMD (AEC-Q200)

0In Stock

Please adjust quantity to Min / Mult value
Aluminum Hybrid Polymer Capacitors
SMD/SMT
110 uF
80 VDC
10 mm
16.5 mm (0.65 in)
0.016 Ohms
4000 Hours
B40910A117M
Datasheet
Mfr: B40910A5567M000
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
Aluminum Organic Polymer Capacitors 560 uF 25 V 10x12.5 SMD (AEC-Q200)

0In Stock

Please adjust quantity to Min / Mult value
Aluminum Hybrid Polymer Capacitors
SMD/SMT
560 uF
25 VDC
10 mm
12.5 mm
14 mOhms
4000 Hours
B40910A5567M
Datasheet
Mfr: B40920A7397M100
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
Aluminum Organic Polymer Capacitors 390 uF 35 V 10x12.8 SMD High Vibration (AEC-Q200)

0In Stock

Please adjust quantity to Min / Mult value
Aluminum Hybrid Polymer Capacitors
SMD/SMT
390 uF
35 VDC
10 mm
12.8 mm
18 mOhms
4000 Hours
Datasheet
Mfr: B40921A5118M000
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
Aluminum Organic Polymer Capacitors 1100 uF 25 V 10x16.5 SMD (AEC-Q200)

0In Stock

Please adjust quantity to Min / Mult value
Aluminum Hybrid Polymer Capacitors
SMD/SMT
1100 uF
25 VDC
10 mm
16.5 mm
13 mOhms
4000 Hours
B40921A5118M
Datasheet
Mfr: B40921A5567M100
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
Aluminum Organic Polymer Capacitors 560 uF 25 V 10x10.5 SMD High Vibration (AEC-Q200)

0In Stock

Please adjust quantity to Min / Mult value
Datasheet
Mfr: B40940A6157M000
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
Aluminum Organic Polymer Capacitors 430 uF 35 V 10x12.5 SMD (AEC-Q200)

0In Stock

Please adjust quantity to Min / Mult value
Aluminum Hybrid Polymer Capacitors
SMD/SMT
150 uF
50 VDC
10 mm
12.5 mm
22 mOhms
4000 Hours
B40940A6157M
  • ...
  • 45
  • 46
  • 47