TDK - Aluminum Electrolytic Capacitors
58.832 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (1.503)
- Aluminum Electrolytic Capacitors - Radial Leaded (12.005)
- Aluminum Electrolytic Capacitors - SMD (686)
- Aluminum Electrolytic Capacitors - Screw Terminal (16.192)
- Aluminum Electrolytic Capacitors - Snap In (27.917)
- Aluminum Organic Polymer Capacitors (529)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B43701A9109M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 400VDC 10000uF 20% Ring clip/clamp mnt | Not Available Online | Aluminum Electrolytic Capacitors | 10 mF | 400 VDC | 76.9 mm | 168.7 mm | 14 mOhms | 5000 Hour | B43701A9109M | ||||
Mfr: B41789L8477Q001 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded | 0In Stock | Soldering Star | B41789L8477Q1 | ||||||||||
Mfr: B41790A7198Q001 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded | 0In Stock | Soldering Star | B41790A7198Q1 | ||||||||||
Mfr: B41692C7208Q001 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 40VDC 2000uF 30% AEC-Q200 | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 2000 uF | 40 VDC | 16 mm (0.63 in) | 39 mm (1.535 in) | 43 mOhms | 2000 Hour | B41692C7208Q1 | |||
Mfr: B41692D8128Q001 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded Axial 63V 1200uF | 0In Stock | Axial | B41692D8128Q1 | ||||||||||
Mfr: B41693B9157Q001 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded Axial 75V 150uF | 0In Stock | Axial | B41693B9157Q1 | ||||||||||
Mfr: B41792C5728Q001 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded | Not Available Online | Soldering Star | B41792C5728Q1 | ||||||||||
Mfr: B41859C5687M008 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 680 uF | 25 VDC | 10 mm | 20 mm | 3000 Hour | B41859C5687M8 | ||||
Mfr: B41895B0477M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded | 0In Stock | Low ESR Electrolytic Capacitors | Radial | 470 uF | 75 VDC | 18 mm | 20 mm | 783 mOhms | 3000 Hour | B41895B477M | |||
Mfr: B41887A7827M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded | 0In Stock | B41887A7827M | |||||||||||
Mfr: B43512C5158M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 1.5 mF | 450 VDC | 50 mm (1.969 in) | 65 mm (2.559 in) | 80 mOhms | 5000 Hour | B43512C5158M60 | |||
Mfr: B43512C9158M080 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 1.5 mF | 400 VDC | 45 mm (1.772 in) | 55 mm (2.165 in) | 60 mOhms | 5000 Hour | B43512C9158M80 | |||
Mfr: B43512B5128M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 1200uF 20% PVC STD 6.3mm Term | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 1200 uF | 450 VDC | 40 mm (1.575 in) | 75 mm (2.953 in) | 95 mOhms | 5000 Hour | B43512B5128M | |||
Mfr: B43513A5128M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 1200 uF | 450 VDC | 40 mm (1.575 in) | 90 mm (3.543 in) | 80 mOhms | 10000 Hour | B43513A5128M60 | |||
Mfr: B43512A9108M080 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400VDC 1000uF 20% PVC+PET 6.3mm Term | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 1000 uF | 400 VDC | 35 mm (1.378 in) | 70 mm (2.756 in) | 85 mOhms | 5000 Hour | B43512A9108M80 | |||
Mfr: B43512A3338M080 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 3.3 mF | 385 VDC | 50 mm (1.969 in) | 95 mm (3.74 in) | 40 mOhms | 5000 Hour | B43512A3338M80 | |||
Mfr: B43512A5108M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 1000 uF | 450 VDC | 35 mm (1.378 in) | 80 mm (3.15 in) | 110 mOhms | 5000 Hour | ||||
Mfr: B43512A5228M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 2.2 mF | 450 VDC | 45 mm (1.772 in) | 95 mm (3.74 in) | 55 mOhms | 5000 Hour | B43512A5228M60 | |||
Mfr: B43512A5228M067 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450V 2200uF 4-pin | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 2.2 mF | 450 VDC | 45 mm (1.772 in) | 95 mm (3.74 in) | 55 mOhms | 5000 Hour | B43512A5228M67 | |||
Mfr: B43512A6128M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 500VDC 1200uF 20% PVC STD 6.3mm Term | Not Available Online | General Purpose Electrolytic Capacitors | Snap In | 1200 uF | 500 VDC | 45 mm (1.772 in) | 80 mm (3.15 in) | 100 mOhms | 5000 Hour | B43512A6128M | |||
Mfr: B43512B6687M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 680 uF | 500 VDC | 40 mm (1.575 in) | 65 mm (2.559 in) | 180 mOhms | 5000 Hour | B43512B6687M60 | |||
Mfr: B43512B9108M080 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400VDC 1000uF 20% PVC+PET 6.3mm 4-pin | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 1000 uF | 400 VDC | 40 mm (1.575 in) | 55 mm (2.165 in) | 85 mOhms | 5000 Hour | B43512B9108M80 | |||
Mfr: B43512B9128M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400VDC 1200uF 20% PVC STD 6.3mm Term | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 1200 uF | 400 VDC | 40 mm (1.575 in) | 60 mm (2.362 in) | 70 mOhms | 5000 Hour | B43512B9128M | |||
Mfr: B43522A5158M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded | 0In Stock | PC Pin | B43522A5158M60 | ||||||||||
Mfr: B43512B9228M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 2.2 mF | 400 VDC | 50 mm (1.969 in) | 70 mm (2.756 in) | 60 mOhms | 5000 Hour |