TDK - Aluminum Electrolytic Capacitors
58.832 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (1.503)
- Aluminum Electrolytic Capacitors - Radial Leaded (12.005)
- Aluminum Electrolytic Capacitors - SMD (686)
- Aluminum Electrolytic Capacitors - Screw Terminal (16.192)
- Aluminum Electrolytic Capacitors - Snap In (27.917)
- Aluminum Organic Polymer Capacitors (529)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B40900C7367M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors Hybrid Polymer SMD 360uF 35V | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 360 uF | 35 VDC | 10 mm | 12.5 mm | 0.018 Ohms | 4000 Hours | ||||
Mfr: B40900C7477M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors Hybrid Polymer SMD 470uF 35V | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 470 uF | 35 VDC | 10 mm | 16.5 mm | 0.013 Ohms | 4000 Hours | ||||
Mfr: B41799A7338Q001 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 35V, 3300uF (Q), d18x30 | 0In Stock | Electrolytic Capacitors | Soldering Star | 3.3 mF | 35 VDC | 18 mm (0.709 in) | 30 mm (1.181 in) | 56 mOhms | 4000 Hour | B41799A7338Q 1 | |||
Mfr: B41799A7498Q001 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 35V, 4900uF (Q), d18x39 | 0In Stock | Electrolytic Capacitors | Soldering Star | 4.9 mF | 35 VDC | 18 mm (0.709 in) | 39 mm (1.535 in) | 37 mOhms | 4000 Hour | B41799A7498Q 1 | |||
Mfr: B43613B9158M050 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400V, 1500uF (M), d4565 | 0In Stock | Electrolytic Capacitors | Snap In | 1.5 mF | 400 VDC | 45 mm (1.772 in) | 75 mOhms | 5000 Hour | B43613B9158M 50 | ||||
Mfr: B43745A5478M600 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal Screw Terminal 450VDC 4700uF 20% Ring clip/clamp mnt | 0In Stock | Electrolytic Capacitors | 4.7 mF | 76.9 mm | 6000 Hour | ||||||||
Mfr: B40900A6187M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors Hybrid Polymer SMD 180uF 50V | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 180 uF | 50 VDC | 10 mm | 12.5 mm | 0.022 Ohms | 4000 Hours | ||||
Mfr: B40910C8227M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors Hybrid Polymer SMD 220uF 63V | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 220 uF | 63 VDC | 10 mm | 16.5 mm | 0.013 Ohms | 4000 Hours | ||||
Mfr: B41560A9229M TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 100VDC 22000uF 20% Ring clip/clamp mnt | 0In Stock | Aluminum Electrolytic Capacitors | 22 mF | 100 VDC | 76.9 mm | 105.7 mm | 6 mOhms | 3000 Hour | B41560A9229M000 | ||||
Mfr: B43504A2227M TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 250VDC 220uF 20% PVC STD 6.3mm Term | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 220 uF | 250 VDC | 22 mm (0.866 in) | 30 mm (1.181 in) | 580 mOhms | 3000 Hour | B43504A2227M000 | |||
Mfr: B43504C5227M TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 220uF 20% PVC STD 6.3mm Term | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 220 uF | 450 VDC | 35 mm (1.378 in) | 30 mm (1.181 in) | 610 mOhms | 3000 Hour | B43504C5227M000 | |||
Mfr: B43851A9106M TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 400VDC 10uF 20% STD Leads | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 400 VDC | 10 mm | 20 mm | 18 Ohms | 3000 Hour | B43851A9106M000 | |||
Mfr: B43851F9226M TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 400VDC 22uF 20% STD Leads | Not Available Online | General Purpose Electrolytic Capacitors | Radial | 22 uF | 400 VDC | 12.5 mm | 25 mm | 8.4 Ohms | 3000 Hour | B43851F9226M000 | |||
Mfr: B43254E2277M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 250VDC 270uF 20% Long Life | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 270 uF | 250 VDC | 22 mm (0.866 in) | 30 mm (1.181 in) | 3000 Hour | B43254E2277M | ||||
Mfr: B43254A2157M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 200VDC 150uF 20% Long Life | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 150 uF | 200 VDC | 22 mm (0.866 in) | 20 mm (0.787 in) | 3000 Hour | B43254A2157M | ||||
Mfr: B43505C5157M002 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 150uF 20% PVC 3 Terms 4.5mm | 0In Stock | Snap In | 150 uF | 450 VDC | 30 mm (1.181 in) | 35 mm (1.378 in) | 910 mOhms | 5000 Hour | B43505C5157M2 | ||||
Mfr: B43508A2337M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 200VDC 330uF 20% PVC STD 6.3mm Term | Not Available Online | General Purpose Electrolytic Capacitors | Snap In | 330 uF | 450 VDC | 3000 Hour | B43508A2337M | ||||||
Mfr: B43504A9477M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400VDC 470uF 20% PET STD 6.3mm Term | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 470 uF | 400 VDC | 35 mm (1.378 in) | 45 mm (1.772 in) | 190 mOhms | 3000 Hour | B43504A9477M60 | |||
Mfr: B41252A7338M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 35VDC 3300uF 20% PVC 6mm Terminals | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 3.3 mF | 35 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 2000 Hour | B41252A7338M | ||||
Mfr: B43505A9477M080 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400VDC 470uF 20% PVC+PET 6.3mm Term | 0In Stock | Snap In | 470 uF | 400 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 190 mOhms | 5000 Hour | B43505A9477M80 | ||||
Mfr: B41231B3399M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 10VDC 39000uF 20% PVC 6mm Terminals | Not Available Online | General Purpose Electrolytic Capacitors | Snap In | 39 mF | 10 VDC | 30 mm (1.181 in) | 35 mm (1.378 in) | 2000 Hour | B41231B3399M | ||||
Mfr: B43504A2687M007 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 250VDC 680uF 20% PVC Short 4.5mm Term | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 680 uF | 250 VDC | 25 mm (0.984 in) | 50 mm (1.969 in) | 190 mOhms | 3000 Hour | B43504A2687M7 | |||
Mfr: B41231A4229M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 16VDC 22000uF 20% PVC 6mm Terminals | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 22 mF | 16 VDC | 22 mm (0.866 in) | 50 mm (1.969 in) | 2000 Hour | B41231A4229M | ||||
Mfr: B41231B8278M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 3VDC 2700uF 20% PVC 6mm Terminals | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 2.7 mF | 63 VDC | 25.4 mm (1 in) | 30 mm (1.181 in) | 2000 Hour | B41231B8278M | ||||
Mfr: B43504B5337M082 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 330uF 20% PVC+PET 3 Term 4.5mm | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 330 uF | 450 VDC | 35 mm (1.378 in) | 40 mm (1.575 in) | 410 mOhms | 3000 Hour | B43504B5337M82 |