Vishay - Aluminum Electrolytic Capacitors
15.423 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (3.576)
- Aluminum Electrolytic Capacitors - Radial Leaded (4.522)
- Aluminum Electrolytic Capacitors - SMD (695)
- Aluminum Electrolytic Capacitors - Screw Terminal (2.187)
- Aluminum Electrolytic Capacitors - Snap In (3.925)
- Aluminum Organic Polymer Capacitors (518)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MAL202138109E3 TTI: MAL202138109E3 Vishay / BC Components Availability: 4.000In StockAluminum Electrolytic Capacitors - Axial Leaded 10uF 63V 20% Axial | 4.000In Stock | General Purpose Electrolytic Capacitors | Axial | 10 uF | 63 VDC | 4.5 mm (0.177 in) | 10 mm (0.394 in) | 13 Ohms | 222202138109 | ||||
Mfr: MAL215099101E3 TTI: MAL215099101E3 Vishay / BC Components Availability: 1.000In Stock4.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 100uF 20% 50volts | 1.000In Stock4.000 On Order Expected | Low Impedance Electrolytic Capacitors | 100 uF | 50 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 2500 Hour | ||||||
Mfr: MAL213666102E3 TTI: MAL213666102E3 Vishay / BC Components Availability: 400In Stock1.000 On Order Expected 25-Feb-27 Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 25V 20% 12.5 x 25 | 400In Stock1.000 On Order Expected 25-Feb-27 | Low Impedance Electrolytic Capacitors | Radial | 1 mF | 25 VDC | 12.5 mm | 25 mm | 34 mOhms | 4000 Hour | ||||
Mfr: MAL215099905E3 TTI: MAL215099905E3 Vishay / BC Components Availability: 3.250In StockAluminum Electrolytic Capacitors - SMD 47uF 100V 20% | 3.250In Stock | Low Impedance Electrolytic Capacitors | 47 uF | 100 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 3000 Hour | ||||||
Mfr: MAL202136471E3 TTI: MAL202136471E3 Vishay / BC Components Availability: 1.000In StockAluminum Electrolytic Capacitors - Axial Leaded 470uF 25V 20% Axial | 1.000In Stock | General Purpose Electrolytic Capacitors | Axial | 470 uF | 25 VDC | 10 mm (0.394 in) | 18 mm (0.709 in) | 480 mOhms | 222202136471 | ||||
Mfr: MAL202118102E3 TTI: MAL202118102E3 Vishay / BC Components Availability: 560In Stock2.400 On Order Expected 07-Jan-27 Aluminum Electrolytic Capacitors - Axial Leaded 1000uF 63V 20% Axial | 560In Stock2.400 On Order Expected 07-Jan-27 | General Purpose Electrolytic Capacitors | Axial | 1000 uF | 63 VDC | 18 mm (0.709 in) | 30 mm (1.181 in) | 135 mOhms | 222202118102 | ||||
Mfr: MAL213669101E3 TTI: MAL213669101E3 Vishay / BC Components Availability: 500In Stock1.500 On Order Expected 19-Nov-26 Aluminum Electrolytic Capacitors - Radial Leaded 100uF 100V 20% 12.5 x 20 | 500In Stock1.500 On Order Expected 19-Nov-26 | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 100 VDC | 4000 Hour | |||||||
Mfr: MAL203036109E3 TTI: MAL203036109E3 Vishay / BC Components Availability: 3.000In StockAluminum Electrolytic Capacitors - Axial Leaded 10uF 25V | 3.000In Stock | General Purpose Electrolytic Capacitors | Axial | 10 uF | 25 VDC | 4.5 mm (0.177 in) | 10 mm (0.394 in) | 22.3 Ohms | 3000 Hour | ||||
Mfr: MAL213661102E3 TTI: MAL213661102E3 Vishay / BC Components Availability: 800In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 50V 20% 16 x 31 | 800In Stock | General Purpose Electrolytic Capacitors | Radial | 1 mF | 50 VDC | 16 mm | 31 mm | 1000 Hour | |||||
Mfr: MAL213668101E3 TTI: MAL213668101E3 Vishay / BC Components Availability: 2.000In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 63V 20% 10 x 16 | 2.000In Stock | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 63 VDC | 10 mm | 16 mm | 190 mOhms | 4000 Hour | ||||
Mfr: MAL203038109E3 TTI: MAL203038109E3 Vishay / BC Components Availability: 1.000In StockAluminum Electrolytic Capacitors - Axial Leaded 10uF 63V -10%,+50% Axial | 1.000In Stock | General Purpose Electrolytic Capacitors | Axial | 10 uF | 63 VDC | 6 mm (0.236 in) | 10 mm (0.394 in) | 12.8 Ohms | 3000 Hour | ||||
Mfr: MAL202118221E3 TTI: MAL202118221E3 Vishay / BC Components Availability: 1.020In StockAluminum Electrolytic Capacitors - Axial Leaded 220uF 63V 20% Axial | 1.020In Stock | General Purpose Electrolytic Capacitors | Axial | 220 uF | 63 VDC | 10 mm (0.394 in) | 30 mm (1.181 in) | 614 mOhms | 2222-021-18221 | ||||
Mfr: MAL213638479E3 TTI: MAL213638479E3 Vishay / BC Components Availability: 800In StockAluminum Electrolytic Capacitors - Radial Leaded 47uF 63V 20% 10 x 12 | 800In Stock | Low Impedance Electrolytic Capacitors | Radial | 47 uF | 63 VDC | 4000 Hour | |||||||
Mfr: MAL212018221E3 TTI: MAL212018221E3 Vishay / BC Components Availability: 3.380In StockAluminum Electrolytic Capacitors - Axial Leaded 220uF 63V 20% Axial | 3.380In Stock | General Purpose Electrolytic Capacitors | Axial | 220 uF | 63 VDC | 12.5 mm (0.492 in) | 30 mm (1.181 in) | 222212018221 | |||||
Mfr: MAL212017102E3 TTI: MAL212017102E3 Vishay / BC Components Availability: 240In StockAluminum Electrolytic Capacitors - Axial Leaded 1000uF 40V 20% Axial | 240In Stock | High Temp Electrolytic Capacitors | Axial | 1000 uF | 40 VDC | 18 mm (0.709 in) | 30 mm (1.181 in) | 99 mOhms | 222212017102 | ||||
Mfr: MAL215097112E3 TTI: MAL215097112E3 Vishay / BC Components Availability: 250In StockAluminum Electrolytic Capacitors - SMD 330UF 50V 105C 5000H | 250In Stock | Low Impedance Electrolytic Capacitors | 330 uF | 50 VDC | 12.5 mm (0.492 in) | 12.5 mm (0.492 in) | 5000 Hour | 222215097112 | |||||
Mfr: MAL214699705E3 TTI: MAL214699705E3 Vishay / BC Components Availability: 500In StockAluminum Electrolytic Capacitors - SMD 68uF 80V 20% | 500In Stock | Low Impedance Electrolytic Capacitors | 68 uF | 80 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 1500 Hour | ||||||
Mfr: MAL203638479E3 TTI: MAL203638479E3 Vishay / BC Components Availability: 2.000In StockAluminum Electrolytic Capacitors - Radial Leaded 47UF 63V 5X11 5MMLS | 2.000In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 63 VDC | 8.2 mm | 11 mm | 1 Ohms | 3000 Hour | ||||
Mfr: MAL204213479E3 TTI: MAL204213479E3 Vishay / BC Components Availability: 1.680In StockAluminum Electrolytic Capacitors - Axial Leaded 47UF 250V 18X30 -10/+50% | 1.680In Stock | General Purpose Electrolytic Capacitors | Axial | 47 uF | 250 VDC | 5000 Hour | |||||||
Mfr: MAL214831222E3 TTI: MAL214831222E3 Vishay / BC Components Availability: 750In StockAluminum Electrolytic Capacitors - Radial Leaded 63V 2200uF 20% | 750In Stock | General Purpose Electrolytic Capacitors | Radial | 2.2 mF | 50 VDC | 3000 Hour | |||||||
Mfr: MAL211817471E3 TTI: MAL211817471E3 Vishay / BC Components Availability: 260In StockAluminum Electrolytic Capacitors - Axial Leaded 470uF 40V 20% Axial | 260In Stock | High Temp Electrolytic Capacitors | Axial | 470 uF | 40 VDC | 12.5 mm (0.492 in) | 30 mm (1.181 in) | 380 mOhms | 8000 Hour | 222211817471 | |||
Mfr: MAL205858222E3 TTI: MAL205858222E3 Vishay / BC Components Availability: 200In StockAluminum Electrolytic Capacitors - Snap In 2200UF 63V 30X30 10MMLS | 200In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 2.2 mF | 63 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 101 mOhms | 10000 Hour | ||||
Mfr: MAL212018331E3 TTI: MAL212018331E3 Vishay / BC Components Availability: 3.400In StockAluminum Electrolytic Capacitors - Axial Leaded 330uF 63V 20% Axial | 3.400In Stock | General Purpose Electrolytic Capacitors | Axial | 330 uF | 63 VDC | 15.49 mm | 30 mm (1.181 in) | 222212018331 | |||||
Mfr: MAL202115472E3 TTI: MAL202115472E3 Vishay / BC Components Availability: 1.320In StockAluminum Electrolytic Capacitors - Axial Leaded 4700uF 16V 20% Axial | 1.320In Stock | General Purpose Electrolytic Capacitors | Axial | 4700 uF | 16 VDC | 18 mm (0.709 in) | 30 mm (1.181 in) | 87 mOhms | 222202115472 | ||||
Mfr: MAL215058101E3 TTI: MAL215058101E3 Vishay / BC Components Availability: 8In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 63V 20% Radial | 8In Stock | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 63 VDC | 10 mm | 12 mm | 270 mOhms | 4000 Hour | 222215058101 |