Vishay - Aluminum Electrolytic Capacitors
15.423 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (3.576)
- Aluminum Electrolytic Capacitors - Radial Leaded (4.522)
- Aluminum Electrolytic Capacitors - SMD (695)
- Aluminum Electrolytic Capacitors - Screw Terminal (2.187)
- Aluminum Electrolytic Capacitors - Snap In (3.925)
- Aluminum Organic Polymer Capacitors (518)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MAL220213222E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 2200uF 250V 20% 50x80mm 85C 10000h | 0In Stock | Aluminum Electrolytic Capacitors | 2.2 mF | 250 VDC | 50 mm | 80 mm | 10000 Hour | ||||||
Mfr: MAL217250122E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 35V 1200uF 20% 12.5x25mm AEC-Q200 8000h 105C | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 1.2 mF | 35 VDC | 12.5 mm | 25 mm | ||||||
Mfr: TVA1508-E3 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineAluminum Electrolytic Capacitors - Axial Leaded 250V 20uF | Not Available Online | Low Leakage Electrolytic Capacitors | Axial | 20 uF | 250 VDC | 11.125 mm (0.438 in) | 38.1 mm (1.5 in) | ||||||
Mfr: 39D228G025HP6 TTI: Not Assigned Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 2200uF 25volt | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 2200 uF | 25 VDC | 22.5 mm (0.886 in) | 67.1 mm (2.642 in) | 500 Hour | |||||
Mfr: 604D102F075JS5 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 1000uF 75V 25.4x79.4 105 C Axi | 0In Stock | Axial | 1000 uF | 75 VDC | |||||||||
Mfr: 610D225F100KD2 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 2.2uF 100V 7.54x25.4 125 C Axi | 0In Stock | Axial | 2.2 uF | 100 VDC | 7.54 mm (0.297 in) | 25.4 mm (1 in) | |||||||
Mfr: 600D217G040DL5 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded | 0In Stock | Accessories - Aluminum Electrolytic Capacitors | Axial | 210 uF | 40 VDC | 9.92 mm (0.391 in) | 57.12 mm (2.249 in) | 2000 Hour | |||||
Mfr: MAL210618332E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 3300uF 63V 35X60 85C 20000H | 0In Stock | Aluminum Electrolytic Capacitors | 3.3 mF | 63 VDC | 35.3 mm | 63.3 mm | 40 mOhms | 20000 Hour | |||||
Mfr: MAL210129103E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 10000uF 100V 50X105 85C 10000H | 0In Stock | General Purpose Electrolytic Capacitors | 10 mF | 100 VDC | 50 mm | 105 mm | 14 mOhms | 10000 Hour | 222210129103 | ||||
Mfr: MAL210222332E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 3300uF 200V 50X105 85C 10000H | 0In Stock | General Purpose Electrolytic Capacitors | 3.3 mF | 200 VDC | 50 mm | 105 mm | 46 mOhms | 10000 Hour | 222210222332 | ||||
Mfr: MAL210222472E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 4700uF 200V 65X105 85C 10000H | 0In Stock | General Purpose Electrolytic Capacitors | 4.7 mF | 200 VDC | 65 mm | 105 mm | 37 mOhms | 10000 Hour | 222210222472 | ||||
0In Stock | General Purpose Electrolytic Capacitors | Axial | 8 uF | 50 VDC | 7 mm | 14 mm (0.551 in) | |||||||
Mfr: MAL210119103E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 10000UF 100V 50X80 | 0In Stock | General Purpose Electrolytic Capacitors | 10 mF | 100 VDC | 50 mm | 80 mm | 21 mOhms | 10000 Hour | 222210119103 | ||||
Mfr: MAL210119153E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 0.015 F 10000H 50x105mm | 0In Stock | General Purpose Electrolytic Capacitors | 15 mF | 100 VDC | 50 mm | 105 mm | 16 mOhms | 10000 Hour | 222210119153 | ||||
Mfr: MAL215097614E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 1000UF 25V 105C 5000H | 0In Stock | Low Impedance Electrolytic Capacitors | 1 mF | 25 VDC | 12.5 mm (0.492 in) | 12.5 mm (0.492 in) | 5000 Hour | 222215097614 | |||||
Mfr: 672D476H040CD5C TTI: Not Assigned Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded RADIAL MINI ALUMINUM | 0In Stock | Low ESR Electrolytic Capacitors | Radial | 47 uF | 40 VDC | 10 mm | 16 mm | 3000 Hour | |||||
Mfr: MAL214630102E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded | 0In Stock | 1 mF | 35 VDC | ||||||||||
Mfr: MAL214658821E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 63V 820uF 20% AEC-Q200 | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 820 uF | 63 VDC | 16 mm | 35 mm | 6000 Hour | |||||
Mfr: MAL214658102E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 1000uF 20% 63volts | Not Available Online | High Temp Electrolytic Capacitors | Radial | 1 mF | 63 VDC | 18 mm | 31 mm | 6000 Hour | |||||
Mfr: MAL214650272E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 2700uF 20% 35volts | 0In Stock | High Temp Electrolytic Capacitors | Radial | 2.7 mF | 35 VDC | 16 mm | 35 mm | 6000 Hour | |||||
Mfr: MAL214651681E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 680UF 50V 12.5X25 5.0MMLS | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 680 uF | 50 VDC | 12.5 mm | 25 mm | 2500 Hour | |||||
Mfr: MAL214699105E3 TTI: Not Assigned Vishay / BC Components Aluminum Electrolytic Capacitors - SMD 150uF 50V 20% | 0In Stock | Low Impedance Electrolytic Capacitors | 150 uF | 50 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 2000 Hour | ||||||
Mfr: MAL215099601E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 25V 330uF 20% AEC-Q200 | 0In Stock | Low Impedance Electrolytic Capacitors | 330 uF | 25 VDC | 10 mm (0.394 in) | 2000 Hour | |||||||
Mfr: MAL214236221E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded | 0In Stock | 220 uF | 25 VDC | 8 mm | 12 mm | ||||||||
Mfr: MAL214270479E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded | 0In Stock | High Temp Electrolytic Capacitors | PC Pin | 47 uF | 35 VDC | 5 mm | 11 mm | 2500 Hour |