Vishay - Aluminum Electrolytic Capacitors
15.423 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (3.576)
- Aluminum Electrolytic Capacitors - Radial Leaded (4.522)
- Aluminum Electrolytic Capacitors - SMD (695)
- Aluminum Electrolytic Capacitors - Screw Terminal (2.187)
- Aluminum Electrolytic Capacitors - Snap In (3.925)
- Aluminum Organic Polymer Capacitors (518)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MAL212617331E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 330uF 40V 10x30 | 0In Stock | High Temp Electrolytic Capacitors | Axial | 330 uF | 40 VDC | 10 mm (0.394 in) | 30 mm (1.181 in) | 0.35 Ohms | 8000 Hour | ||||
Mfr: MAL219299601E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 2.2uF 20% 400V | 0In Stock | Aluminum Electrolytic Capacitors | 2.2 uF | 400 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 1000 Hour | ||||||
Mfr: MAL225752331E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 330uF 200V 22x25mm | Not Available Online | Aluminum Electrolytic Capacitors | Snap In | 330 uF | 200 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 440 mOhms | 5000 Hour | ||||
Mfr: MAL225757101E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 100uF 450V 22x30mm | Not Available Online | Aluminum Electrolytic Capacitors | Snap In | 100 uF | 450 VDC | 22 mm (0.866 in) | 30 mm (1.181 in) | 1.78 Ohms | 5000 Hour | ||||
Mfr: MAL225757151E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 150uF 450V 22x40mm | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 150 uF | 450 VDC | 22 mm (0.866 in) | 40 mm (1.575 in) | 1.19 Ohms | 5000 Hour | ||||
Mfr: MAL219050182E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 1800uF 35V 16 x 25 | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 1.8 mF | 35 VDC | 16 mm | 25 mm | 22 mOhms | 5000 Hour | ||||
Mfr: MAL219051471E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 50V 12.5 x 20 | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 50 VDC | 12.5 mm | 20 mm | 62 mOhms | 3000 Hour | ||||
Mfr: MAL217056102E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 1000uF 20% 25V 12.5 x 20 | Not Available Online | Low Impedance Electrolytic Capacitors | Radial | 1 mF | 25 VDC | 12.5 mm | 20 mm | 33 mOhms | 4000 Hour | ||||
Mfr: MAL217056152E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 1500uF 20% 25V 12.5 x 25 | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 1.5 mF | 25 VDC | 12.5 mm | 25 mm | 27 mOhms | 4000 Hour | ||||
Mfr: MAL212516682E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded | 0In Stock | Axial | 6800 uF | 25 VDC | 18 mm (0.709 in) | 38 mm (1.496 in) | 51 mOhms | 10000 Hour | |||||
Mfr: MAL212518152E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Electrolytic Capacitors - Axial Leaded | Not Available Online | Axial | 1500 uF | 63 VDC | 18 mm (0.709 in) | 38 mm (1.496 in) | 88 mOhms | 10000 Hour | |||||
Mfr: MAL250117472E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 4700uF 450V 20% | 0In Stock | General Purpose Electrolytic Capacitors | 4.7 mF | 450 VDC | 76 mm | 105 mm | 40 mOhms | 5000 Hour | |||||
Mfr: MAL214231339E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded RAD 50V 33?F 5X11 105 C (TFA) | 0In Stock | ||||||||||||
Mfr: MAL214271339E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded RAD 50V 33?F 5X11 105 C (TNA) | 0In Stock | ||||||||||||
Mfr: MAL214299105E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded | 0In Stock | High Temp Electrolytic Capacitors | PC Pin | 10 uF | 100 VDC | 6.3 mm | 11 mm | 2500 Hour | |||||
Mfr: MAL217250332E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 35V 3300uF 20% 18x31mm AEC-Q200 10000h 105C | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 3.3 mF | 35 VDC | 18 mm | 31 mm | ||||||
Mfr: MAL217099001E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded Sample Kit 170 RVZ Series | 0In Stock | Radial | |||||||||||
Mfr: MAL220215222E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 2200uF 350V 20% 50x105mm 85C 10000h | 0In Stock | Aluminum Electrolytic Capacitors | 2.2 mF | 350 VDC | 50 mm | 105 mm | 10000 Hour | ||||||
Mfr: MAL220216222E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 2200uF 400V 20% 50x105mm 85C 10000h | 0In Stock | Aluminum Electrolytic Capacitors | 2.2 mF | 400 VDC | 50 mm | 105 mm | 10000 Hour | ||||||
Mfr: MAL229955222E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In Power High Ripple Current Long Life 4-Terminal Electrolyic Snap-In | 0In Stock | Polarized Aluminum Electrolytic Capacitors | Snap In | 2.2 mF | 5000 Hour | ||||||||
Mfr: MAL229959122E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In Power High Ripple Current Long Life 4-Terminal Electrolyic Snap-In | 0In Stock | Polarized Aluminum Electrolytic Capacitors | Snap In | 1200 uF | 5000 Hour | ||||||||
Mfr: TVAN1306.1 TTI: Not Assigned Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 25uF 50volts NON-POLAR | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 25 uF | 50 VDC | 9.525 mm (0.375 in) | 20.625 mm (0.812 in) | ||||||
Mfr: MAL213834102E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 1000uF 10V 20% Axial | 0In Stock | High Temp Electrolytic Capacitors | Axial | 1000 uF | 10 VDC | 10 mm (0.394 in) | 25 mm (0.984 in) | 222213834102 | |||||
Mfr: MAL213838229E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 22uF 63V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 22 uF | 63 VDC | 6.6 mm | 18 mm (0.709 in) | 222213838229 | |||||
Mfr: MAL202134102E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 1000uF 10V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 1000 uF | 10 VDC | 10 mm (0.394 in) | 18 mm (0.709 in) | 320 mOhms | 222202134102 |