Vishay - Aluminum Electrolytic Capacitors
15.423 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (3.576)
- Aluminum Electrolytic Capacitors - Radial Leaded (4.522)
- Aluminum Electrolytic Capacitors - SMD (695)
- Aluminum Electrolytic Capacitors - Screw Terminal (2.187)
- Aluminum Electrolytic Capacitors - Snap In (3.925)
- Aluminum Organic Polymer Capacitors (518)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MAL205849222E3 TTI: MAL205849222E3 Vishay / BC Components Availability: 400In StockAluminum Electrolytic Capacitors - Snap In 2200UF 100V 30X50 10MMLS | 400In Stock | Aluminum Electrolytic Capacitors | Snap In | 2.2 mF | 100 VDC | 30 mm (1.181 in) | 50 mm (1.969 in) | 82 mOhms | 10000 Hour | ||||
Mfr: 672D336H100DM5J TTI: 672D336H100DM5J Vishay / Sprague Availability: 285In StockAluminum Electrolytic Capacitors - Radial Leaded 33UF 100V | 285In Stock | High Temp Electrolytic Capacitors | Radial | 33 uF | 100 VDC | 12.5 mm | 26.5 mm | 3000 Hour | |||||
Mfr: MAL205943331E3 TTI: MAL205943331E3 Vishay / BC Components Availability: 800In StockAluminum Electrolytic Capacitors - Snap In 330UF 250V | 800In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 330 uF | 250 VDC | 25 mm (0.984 in) | 50 mm (1.969 in) | 385 mOhms | 10000 Hour | ||||
Mfr: MAL215957471E3 TTI: MAL215957471E3 Vishay / BC Components Availability: 600In StockAluminum Electrolytic Capacitors - Snap In 470uF 450V 35x50 | 600In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 470 uF | 450 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 210 mOhms | 5000 Hour | ECO-S2WB471EA | |||
Mfr: MAL216259471E3 TTI: MAL216259471E3 Vishay / Dale Availability: 100In StockAluminum Electrolytic Capacitors - Radial Leaded 470UF 100V 25X30 | 100In Stock | Low ESR Electrolytic Capacitors | Radial | 470 uF | 100 VDC | 5000 Hour | |||||||
Mfr: MAL202190063E3 TTI: MAL202190063E3 Vishay / BC Components Availability: 1.800In StockAluminum Electrolytic Capacitors - Axial Leaded 4700UF 40V 21X38 AXIAL | 1.800In Stock | General Purpose Electrolytic Capacitors | Axial | 1000 Hour | |||||||||
Mfr: MAL215097887E3 TTI: MAL215097887E3 Vishay / BC Components Availability: 2.800In StockAluminum Electrolytic Capacitors - SMD 330UF 63V 13X16.5 SMD | 2.800In Stock | 10 VDC | 2500 Hour | ||||||||||
Mfr: MAL215373101E3 TTI: MAL215373101E3 Vishay / BC Components Availability: 6.000In StockAluminum Electrolytic Capacitors - SMD 6.3V 100uF 20% | 6.000In Stock | Aluminum Electrolytic Capacitors | 100 uF | 6.3 VDC | 6.3 mm (0.248 in) | 2 Ohms | 1000 Hour | ||||||
Mfr: MAL215090252E3 TTI: MAL215090252E3 Vishay Availability: 432In StockAluminum Electrolytic Capacitors - Radial Leaded 330UF 63V 12.5X20 5.0MMLS | 432In Stock | ||||||||||||
Mfr: MAL215376479E3 TTI: MAL215376479E3 Vishay / BC Components Availability: 3.000In StockAluminum Electrolytic Capacitors - SMD 25V 47uF 20% | 3.000In Stock | General Purpose Electrolytic Capacitors | 47 uF | 25 VDC | 2000 Hour | ||||||||
Mfr: MAL214699906E3 TTI: MAL214699906E3 Vishay / BC Components Availability: 0In Stock600 On Order Expected 03-Dec-26 Aluminum Electrolytic Capacitors - SMD 100uF 100V 20% | 0In Stock600 On Order Expected 03-Dec-26 | Low Impedance Electrolytic Capacitors | 100 uF | 100 VDC | 12.5 mm (0.492 in) | 12.5 mm (0.492 in) | 2000 Hour | ||||||
Mfr: MAL215946101E3 TTI: MAL215946101E3 Vishay / BC Components Availability: 0In Stock1.200 On Order Expected 17-Dec-26 Aluminum Electrolytic Capacitors - Snap In 100uF 400V 22x35mm | 0In Stock1.200 On Order Expected 17-Dec-26 | Long Life Aluminum Electrolytic Capacitors | Snap In | 100 uF | 400 VDC | 22 mm (0.866 in) | 35 mm (1.378 in) | 990 mOhms | 5000 Hour | ||||
Mfr: MAL202117471E3 TTI: MAL202117471E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 470uF 40V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 470 uF | 40 VDC | 10 mm (0.394 in) | 30 mm (1.181 in) | 404 mOhms | 222202117471 | ||||
Mfr: MAL202136101E3 TTI: MAL202136101E3 Vishay / BC Components Availability: 0In Stock13.000 On Order Expected 28-Dec-26 Aluminum Electrolytic Capacitors - Axial Leaded 100uF 25V 20% Axial | 0In Stock13.000 On Order Expected 28-Dec-26 | General Purpose Electrolytic Capacitors | Axial | 100 uF | 25 VDC | 6 mm (0.236 in) | 10 mm (0.394 in) | 2.3 Ohms | 2222-021-36101 | ||||
Mfr: MAL214699103E3 TTI: MAL214699103E3 Vishay / BC Components Aluminum Electrolytic Capacitors - SMD 100uF 50V 20% | 0In Stock | Low Impedance Electrolytic Capacitors | 100 uF | 50 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 1500 Hour | ||||||
Mfr: MAL215099907E3 TTI: MAL215099907E3 Vishay / BC Components Availability: 0In Stock17.250 On Order Expected Aluminum Electrolytic Capacitors - SMD 100uF 100V 20% | 0In Stock17.250 On Order Expected | Low Impedance Electrolytic Capacitors | 100 uF | 100 VDC | 12.5 mm (0.492 in) | 12.5 mm (0.492 in) | 5000 Hour | ||||||
Mfr: MAL205658102E3 TTI: MAL205658102E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 1000UF 63V 22X25 10MMLS | 0In Stock | Low ESR Electrolytic Capacitors | Snap In | 1000 uF | 63 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 148 mOhms | 12000 Hour | ||||
Mfr: MAL211837101E3 TTI: MAL211837101E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 100uF 40V 20% Axial | 0In Stock | High Temp Electrolytic Capacitors | Axial | 100 uF | 40 VDC | 8 mm (0.315 in) | 18 mm (0.709 in) | 1.75 Ohms | 4000 Hour | 222211837101 | |||
Mfr: MAL202137229E3 TTI: MAL202137229E3 Vishay / BC Components Aluminum Electrolytic Capacitors - Axial Leaded 22uF 40V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 22 uF | 40 VDC | 4.5 mm (0.177 in) | 10 mm (0.394 in) | 8 Ohms | 222202137229 | ||||
Mfr: MAL214099812E3 TTI: MAL214099812E3 Vishay / BC Components Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 220UF 63V 12.5X12.5X16 | Not Available Online | High Temp Electrolytic Capacitors | 220 uF | 63 VDC | 12.5 mm (0.492 in) | 12.5 mm (0.492 in) | 5000 Hour | ||||||
Mfr: MAL214236471E3 TTI: MAL214236471E3 Vishay / BC Components Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 470UF 25V 10X12 | Not Available Online | High Temp Electrolytic Capacitors | PC Pin | 470 uF | 25 VDC | 10 mm | 12 mm | 2500 Hour | |||||
Mfr: MAL210213472E3 TTI: MAL210213472E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 4700uF 250V 20% 85C 10000H 65x105mm | 0In Stock | General Purpose Electrolytic Capacitors | 4.7 mF | 250 VDC | 65 mm | 105 mm | 29 mOhms | 10000 Hour | 222210213472 | ||||
Mfr: MAL213639101E3 TTI: MAL213639101E3 Vishay / BC Components Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 100uF 100V 20% 12.5 x 20 | Not Available Online | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 100 VDC | 4000 Hour | |||||||
Mfr: MAL211651689E3 TTI: MAL211651689E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 68uF 50V 20% Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 68 uF | 50 VDC | 8.2 mm | 11 mm | 550 mOhms | 2000 Hour | ||||
Mfr: MAL215097612E3 TTI: MAL215097612E3 Vishay / BC Components Aluminum Electrolytic Capacitors - SMD 220uF 25V 105C 2500H | 0In Stock | Low Impedance Electrolytic Capacitors | 220 uF | 25 VDC | 8 mm (0.315 in) | 8 mm (0.315 in) | 2500 Hour | 222215097612 |